Texas Instruments TPS82140SILR

Switching Regulator, Voltage-mode, 2A, 2500kHz Switching Freq-Max, PDMA8
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Number of Pins8
Technical
Max Duty Cycle100 %
Max Junction Temperature (Tj)110 °C
Max Operating Temperature125 °C
Max Supply Voltage17 V
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Nominal Supply Current20 µA
Number of Outputs1
Output Current2 A
Output Voltage6 V
PackagingCut Tape
Schedule B8542390000
Switching Frequency2 MHz
Dimensions
Height1.53 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS82140SILR.

Texas Instruments
Official datasheet0 pages0 years ago
Newark
Datasheet29 pages6 years ago
LCSC
Datasheet27 pages3 years ago

Inventory History

3 month trend:
-23.63%

Alternate Parts

Price @ 1000
$ 1.962
$ 2.64
Stock
316,006
190,796
Authorized Distributors
5
4
Case/Package
-
-
Number of Pins
8
8
Number of Outputs
1
1
Max Output Current
-
-
Switching Frequency
2 MHz
2 MHz
Min Input Voltage
-
-
Max Input Voltage
-
-
Min Output Voltage
-
-
Max Output Voltage
-
-
Efficiency
-
-
Synchronous Rectifier
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS82140SILR.

Descriptions

Descriptions of Texas Instruments TPS82140SILR provided by its distributors.

Switching Regulator, Voltage-mode, 2A, 2500kHz Switching Freq-Max, PDMA8
17V Input 2A Synchronous Step-Down Converter MicroSiPâ„¢ Module With Integrated Inductor 8-uSiP -40 to 125
Dc/Dc Conv, Sync Buck, 2Mhz, Usip-8; Dc/Dc Converter Type:Micro Sip; Input Voltage Min:3V; Input Voltage Max:17V; No. Of Outputs:1 Output; Dc/Dc Converter Ic Case:Îœsip; No. Of Pins:8Pins; Output Current:2A; Output Voltage Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS82140SILR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS82140SILR .
  • TPS82140SILR.

Technical Specifications

Physical
Number of Pins8
Technical
Max Duty Cycle100 %
Max Junction Temperature (Tj)110 °C
Max Operating Temperature125 °C
Max Supply Voltage17 V
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Nominal Supply Current20 µA
Number of Outputs1
Output Current2 A
Output Voltage6 V
PackagingCut Tape
Schedule B8542390000
Switching Frequency2 MHz
Dimensions
Height1.53 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS82140SILR.

Texas Instruments
Official datasheet0 pages0 years ago
Newark
Datasheet29 pages6 years ago
LCSC
Datasheet27 pages3 years ago

Compliance

Environmental Classification
RoHSNon-Compliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago