Texas Instruments TPS82130SILT

17-V input 3-A step-down converter module with integrated inductor 8-uSiP -40 to 125
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMD/SMT
MountSurface Mount
Number of Pins8
Technical
FeaturesOTP
Max Duty Cycle100 %
Max Input Voltage17 V
Max Operating Temperature125 °C
Max Output Current3 A
Max Output Voltage5 V
Max Supply Voltage17 V
Min Input Voltage3 V
Min Operating Temperature-40 °C
Min Output Voltage900 mV
Min Supply Voltage3 V
Number of Outputs1
Output Current3 A
Output Voltage5 V
PackagingCut Tape
Quiescent Current20 µA
Schedule B8542390000
Switching Frequency2 MHz
Voltage - Output 15 V
Dimensions
Height1.524 mm
Length3.048 mm
Width2.794 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS82130SILT.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet9 pages8 years ago
element14 APAC
Datasheet25 pages7 years ago
Farnell
Datasheet25 pages8 years ago
Datasheet25 pages8 years ago
Upverter
Datasheet24 pages6 years ago
Newark
Datasheet25 pages8 years ago
Arrow.cn
Datasheet27 pages8 years ago

Inventory History

3 month trend:
-7.22%

Alternate Parts

Price @ 1000
$ 2.497
$ 2.052
$ 2.052
Stock
478,611
1,448,233
1,448,233
Authorized Distributors
5
5
5
Case/Package
SMD/SMT
SMD/SMT
SMD/SMT
Number of Pins
8
8
8
Number of Outputs
1
1
1
Max Output Current
3 A
3 A
3 A
Switching Frequency
2 MHz
2 MHz
2 MHz
Min Input Voltage
3 V
3 V
3 V
Max Input Voltage
17 V
17 V
17 V
Min Output Voltage
900 mV
-
-
Max Output Voltage
5 V
-
-
Efficiency
-
-
-
Synchronous Rectifier
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Descriptions

Descriptions of Texas Instruments TPS82130SILT provided by its distributors.

17-V input 3-A step-down converter module with integrated inductor 8-uSiP -40 to 125
Switching Regulator, Voltage-mode, 3A, 2200kHz Switching Freq-Max
Dc/Dc Conv, Buck, 3A, 2Mhz, Usip-8; Topology:Buck (Step Down); Input Voltage Min:3V; Input Voltage Max:17V; No. Of Outputs:1Outputs; Dc/Dc Converter Ic Case:Μsip; No. Of Pins:8Pins; Output Current:3A; Output Voltage Min:900Mv; Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS82130SILT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS82130SILT .
  • TPS82130SILT.

Technical Specifications

Physical
Case/PackageSMD/SMT
MountSurface Mount
Number of Pins8
Technical
FeaturesOTP
Max Duty Cycle100 %
Max Input Voltage17 V
Max Operating Temperature125 °C
Max Output Current3 A
Max Output Voltage5 V
Max Supply Voltage17 V
Min Input Voltage3 V
Min Operating Temperature-40 °C
Min Output Voltage900 mV
Min Supply Voltage3 V
Number of Outputs1
Output Current3 A
Output Voltage5 V
PackagingCut Tape
Quiescent Current20 µA
Schedule B8542390000
Switching Frequency2 MHz
Voltage - Output 15 V
Dimensions
Height1.524 mm
Length3.048 mm
Width2.794 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS82130SILT.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet9 pages8 years ago
element14 APAC
Datasheet25 pages7 years ago
Farnell
Datasheet25 pages8 years ago
Datasheet25 pages8 years ago
Upverter
Datasheet24 pages6 years ago
Newark
Datasheet25 pages8 years ago
Arrow.cn
Datasheet27 pages8 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago