Texas Instruments TPS82084SILR

2-A, High-efficiency step-down converter module with integrated inductor 8-uSiP -40 to 125
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageModule
MountSurface Mount
Number of Pins8
Technical
Efficiency95 %
Max Duty Cycle100 %
Max Input Voltage6 V
Max Junction Temperature (Tj)125 °C
Max Operating Temperature125 °C
Max Output Current2 A
Max Output Voltage6 V
Max Supply Voltage6 V
Min Input Voltage2.5 V
Min Operating Temperature-40 °C
Min Output Voltage800 mV
Min Supply Voltage2.5 V
Nominal Supply Current17 µA
Number of Outputs1
Operating Supply Voltage6 V
Output ConfigurationPositive
Output Current2 A
Output TypeAdjustable
Output Voltage6 V
PackagingTape & Reel (TR)
Quiescent Current17 µA
Schedule B8542390000
Switching Frequency2.4 MHz
Synchronous RectifierYes
Dimensions
Height1.33 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS82084SILR.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet20 pages8 years ago
Newark
Datasheet23 pages6 years ago
Arrow.cn
Datasheet23 pages8 years ago

Inventory History

3 month trend:
+105%

Alternate Parts

Price @ 1000
$ 1.629
$ 2.463
$ 2.463
Stock
555,329
273,991
273,991
Authorized Distributors
5
3
3
Case/Package
Module
SIP
SIP
Number of Pins
8
8
8
Number of Outputs
1
1
1
Max Output Current
2 A
2 A
2 A
Switching Frequency
2.4 MHz
2.4 MHz
2.4 MHz
Min Input Voltage
2.5 V
2.5 V
2.5 V
Max Input Voltage
6 V
6 V
6 V
Min Output Voltage
800 mV
800 mV
800 mV
Max Output Voltage
6 V
6 V
6 V
Efficiency
95 %
95 %
95 %
Synchronous Rectifier
Yes
Yes
Yes

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Descriptions

Descriptions of Texas Instruments TPS82084SILR provided by its distributors.

2-A, High-efficiency step-down converter module with integrated inductor 8-uSiP -40 to 125
Switching Regulator, 2A, 2600kHz Switching Freq-Max
DC/DC CONV, SYNC BUCK, 2.4MHZ, USIP-8; Type Convertisseur DC/DC: Micro SIP; Tension, entrée min.: 2.5V; Tension, entrée max..: 6V; Nbre de sorties: 1 sortie; Boîtier de convertisseur DC / DC: µSIP; Nombre de broches: 8Broche(s
DC/DC Converter, SYNC BUCK, 2.4MHZ, USIP-8; DC / DC Converter Type:Micro SIP; Input Voltage Min:2.5V; Input Voltage Max:6V; No. of Outputs:1 Output; DC / DC Converter IC Case:µSIP; No. of Pins:8Pins; Output Current:2A; Output Voltage Min:800mV; Output Voltage Max:6V; Switching Frequency:2.4MHz; Topology:Synchronous Buck (Step Down); Operating Temperature Max:125°C; Product Range:-; MSL:MSL 2 - 1 year; SVHC:No SVHC (15-Jan-2019)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS82084SILR .

Technical Specifications

Physical
Case/PackageModule
MountSurface Mount
Number of Pins8
Technical
Efficiency95 %
Max Duty Cycle100 %
Max Input Voltage6 V
Max Junction Temperature (Tj)125 °C
Max Operating Temperature125 °C
Max Output Current2 A
Max Output Voltage6 V
Max Supply Voltage6 V
Min Input Voltage2.5 V
Min Operating Temperature-40 °C
Min Output Voltage800 mV
Min Supply Voltage2.5 V
Nominal Supply Current17 µA
Number of Outputs1
Operating Supply Voltage6 V
Output ConfigurationPositive
Output Current2 A
Output TypeAdjustable
Output Voltage6 V
PackagingTape & Reel (TR)
Quiescent Current17 µA
Schedule B8542390000
Switching Frequency2.4 MHz
Synchronous RectifierYes
Dimensions
Height1.33 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS82084SILR.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet20 pages8 years ago
Newark
Datasheet23 pages6 years ago
Arrow.cn
Datasheet23 pages8 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago