Texas Instruments TPS81256SIPT

Switching Regulator, Current-mode, 0.7A, 4000kHz Switching Freq-Max, PBGA9
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMD/SMT
MountSurface Mount
Number of Pins9
Technical
Efficiency91 %
Max Input Voltage5.5 V
Max Operating Temperature85 °C
Max Output Current400 mA
Max Output Voltage5.08 V
Manufacturer Package IdentifierSIP (R-uSIP-N9)
Min Input Voltage2.5 V
Min Operating Temperature-40 °C
Min Output Voltage5 V
Nominal Output Voltage5 V
Number of Outputs1
Output ConfigurationPositive
Output Current550 mA
Output TypeFixed
Output Voltage5 V
PackagingCut Tape
Quiescent Current37 µA
Schedule B8542390000
Switching Frequency4 MHz
Synchronous RectifierYes
TopologyBoost
Dimensions
Height1 mm
Length2.55 mm
Thickness950 µm
Width2.9 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS81256SIPT.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages6 years ago
Datasheet25 pages10 years ago
Technical Drawing2 pages11 years ago
Newark
Datasheet23 pages11 years ago
Datasheet26 pages9 years ago
Datasheet26 pages10 years ago
Farnell
Datasheet29 pages6 years ago
Upverter
Datasheet23 pages11 years ago

Inventory History

3 month trend:
-0.95%

Alternate Parts

Price @ 1000
$ 1.692
$ 1.499
$ 1.499
Stock
500,065
1,149,177
1,149,177
Authorized Distributors
4
4
4
Case/Package
SMD/SMT
SMD/SMT
SMD/SMT
Number of Pins
9
9
9
Number of Outputs
1
1
1
Max Output Current
400 mA
-
-
Switching Frequency
4 MHz
4 MHz
4 MHz
Min Input Voltage
2.5 V
2.5 V
2.5 V
Max Input Voltage
5.5 V
5.5 V
5.5 V
Min Output Voltage
5 V
5 V
5 V
Max Output Voltage
5.08 V
-
-
Efficiency
91 %
91 %
91 %
Synchronous Rectifier
Yes
Yes
Yes

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS81256SIPT.

Related Parts

Descriptions

Descriptions of Texas Instruments TPS81256SIPT provided by its distributors.

Switching Regulator, Current-mode, 0.7A, 4000kHz Switching Freq-Max, PBGA9
TPS81256 ALSO OPERATES IN PFM CONTROL TECHNIQUE Tape & Reel (TR) ACTIVE (Last Updated: 4days ago) DC to DC switching regulator 5V 2.625mm 400mA 4MHz
BOOST, 2.5 TO 5.5VIN, 0.55A, 5V, 9USIP; Type Convertisseur DC/DC: Micro SIP; Tension, entrée min.: 2.5V; Tension, entrée max..: 5.5V; Nbre de sorties: 1 sortie; Boîtier de convertisseur DC / DC: µSIP; Nombre de broches: 9Broch
BOOST, 2.5 TO 5.5VIN, 0.55A, 5V, 9USIP; DC / DC Converter Type:Micro SIP; Input Voltage Min:2.5V; Input Voltage Max:5.5V; No. of Outputs:1 Output; DC / DC Converter IC Case:µSIP; No. of Pins:9Pins; Output Current:550mA; Output Voltage Nom.:5V; Switching Frequency:4MHz; Operating Temperature Max:85°C; Product Range:-; MSL:MSL 2 - 1 year; SVHC:No SVHC (15-Jan-2019); Fixed Output Voltage Nom.:5V; No. of Outputs:1Outputs; Operating Temperature Min:-40°C; Operating Temperature Range:-40°C to +85°C; Output Type:Fixed; Output Voltage:5V; Primary Input Voltage:5.5V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageSMD/SMT
MountSurface Mount
Number of Pins9
Technical
Efficiency91 %
Max Input Voltage5.5 V
Max Operating Temperature85 °C
Max Output Current400 mA
Max Output Voltage5.08 V
Manufacturer Package IdentifierSIP (R-uSIP-N9)
Min Input Voltage2.5 V
Min Operating Temperature-40 °C
Min Output Voltage5 V
Nominal Output Voltage5 V
Number of Outputs1
Output ConfigurationPositive
Output Current550 mA
Output TypeFixed
Output Voltage5 V
PackagingCut Tape
Quiescent Current37 µA
Schedule B8542390000
Switching Frequency4 MHz
Synchronous RectifierYes
TopologyBoost
Dimensions
Height1 mm
Length2.55 mm
Thickness950 µm
Width2.9 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS81256SIPT.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages6 years ago
Datasheet25 pages10 years ago
Technical Drawing2 pages11 years ago
Newark
Datasheet23 pages11 years ago
Datasheet26 pages9 years ago
Datasheet26 pages10 years ago
Farnell
Datasheet29 pages6 years ago
Upverter
Datasheet23 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago