Texas Instruments TPS81256SIPR

Switching Regulator, Current-mode, 0.7A, 4000kHz Switching Freq-Max, PBGA9
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMD/SMT
MountSurface Mount
Number of Pins9
Technical
Ambient Temperature Range High85 °C
Current - Output 1700 mA
Efficiency91 %
Max Input Voltage5.5 V
Max Junction Temperature (Tj)125 °C
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Min Input Voltage2.5 V
Min Operating Temperature-40 °C
Min Output Voltage5 V
Min Supply Voltage2.5 V
Number of Outputs1
Output ConfigurationPositive
Output Current700 mA
Output Power3 W
Output TypeFixed
Output Voltage5 V
PackagingTape & Reel (TR)
Quiescent Current37 µA
Schedule B8542390000
Switching Frequency4 MHz
Synchronous RectifierYes
TopologyBoost
Voltage - Output 15 V
Dimensions
Height1 mm
Length2.55 mm
Thickness950 µm
Width2.9 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS81256SIPR.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages5 years ago
Datasheet26 pages9 years ago
Datasheet25 pages10 years ago
Datasheet23 pages11 years ago
Technical Drawing2 pages11 years ago
Upverter
Datasheet23 pages11 years ago
Datasheet29 pages3 years ago
Arrow.cn
Datasheet22 pages7 years ago

Inventory History

3 month trend:
-16.07%

Alternate Parts

Price @ 1000
$ 1.499
$ 1.707
Stock
1,075,444
540,607
Authorized Distributors
4
4
Case/Package
SMD/SMT
SMD/SMT
Number of Pins
9
9
Number of Outputs
1
1
Max Output Current
-
400 mA
Switching Frequency
4 MHz
4 MHz
Min Input Voltage
2.5 V
2.5 V
Max Input Voltage
5.5 V
5.5 V
Min Output Voltage
5 V
5 V
Max Output Voltage
-
5.08 V
Efficiency
91 %
91 %
Synchronous Rectifier
Yes
Yes

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS81256SIPR.

Descriptions

Descriptions of Texas Instruments TPS81256SIPR provided by its distributors.

Switching Regulator, Current-mode, 0.7A, 4000kHz Switching Freq-Max, PBGA9
Integrated Power Solution, 3W High-Efficiency boost converter module in MicroSiP™ package 9-uSiP -40 to 125
Module DC-DC 1-OUT 5V 9-Pin uSIP T/R / IC REG BOOST 5V SYNC 9USIP
Conv DC-DC Single Step Up 2.5V to 5.5V 9-Pin uSIP T/R
IC, INSTRUMENT AMP, 6MHZ, 140DB, TSSOP24
DC/DC CONVERTER, POL, 4MHZ, USIP-9; DC / DC Converter Type:Module; Input Voltage Min:2.5V; Input Voltage Max:5.5V; No. of Outputs:1 Output; DC / DC Converter IC Case:µSIP; No. of Pins:9Pins; Output Current:550mA; Output Voltage Nom.:5V; Switching Frequency:4MHz; Operating Temperature Max:85°C; Product Range:-; MSL:MSL 2 - 1 year; SVHC:No SVHC (27-Jun-2018)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS81256SIPR .

Technical Specifications

Physical
Case/PackageSMD/SMT
MountSurface Mount
Number of Pins9
Technical
Ambient Temperature Range High85 °C
Current - Output 1700 mA
Efficiency91 %
Max Input Voltage5.5 V
Max Junction Temperature (Tj)125 °C
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Min Input Voltage2.5 V
Min Operating Temperature-40 °C
Min Output Voltage5 V
Min Supply Voltage2.5 V
Number of Outputs1
Output ConfigurationPositive
Output Current700 mA
Output Power3 W
Output TypeFixed
Output Voltage5 V
PackagingTape & Reel (TR)
Quiescent Current37 µA
Schedule B8542390000
Switching Frequency4 MHz
Synchronous RectifierYes
TopologyBoost
Voltage - Output 15 V
Dimensions
Height1 mm
Length2.55 mm
Thickness950 µm
Width2.9 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS81256SIPR.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages5 years ago
Datasheet26 pages9 years ago
Datasheet25 pages10 years ago
Datasheet23 pages11 years ago
Technical Drawing2 pages11 years ago
Upverter
Datasheet23 pages11 years ago
Datasheet29 pages3 years ago
Arrow.cn
Datasheet22 pages7 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago