Texas Instruments TPS7A8500RGRT

LDO Regulator Pos 0.8V to 5V 4A 20-Pin VQFN T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageVQFN
MountSurface Mount
Number of Pins20
Technical
Accuracy1 %
Dropout Voltage150 mV
Max Input Voltage6.5 V
Max Junction Temperature (Tj)125 °C
Max Operating Temperature125 °C
Max Output Voltage5 V
Max Supply Voltage6.5 V
Min Current Limit4.7 A
Min Input Voltage1.1 V
Min Operating Temperature-40 °C
Min Output Voltage800 mV
Min Supply Voltage1.1 V
Number of Outputs1
Number of Regulators1
Output Current4 A
Output TypeAdjustable
Output Voltage5 V
PackagingCut Tape
Quiescent Current2.8 mA
Schedule B8542390000
Dimensions
Height1 mm
Length3.5 mm
Thickness900 µm
Width3.5 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS7A8500RGRT.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages2 years ago
Datasheet9 pages8 years ago
Technical Drawing2 pages15 years ago
Farnell
Datasheet48 pages8 years ago
Datasheet46 pages8 years ago
Augswan
Datasheet46 pages1 year ago
Arrow.cn
Datasheet48 pages8 years ago

Inventory History

3 month trend:
-20.16%

Alternate Parts

Price @ 1000
$ 4.384
$ 3.82
$ 3.82
Stock
225,893
1,846,846
1,846,846
Authorized Distributors
5
3
3
Case/Package
VQFN
VQFN
VQFN
Number of Pins
20
20
20
Number of Outputs
1
-
-
Max Output Current
-
-
-
Min Input Voltage
1.1 V
-
-
Max Input Voltage
6.5 V
-
-
Min Output Voltage
800 mV
-
-
Max Output Voltage
5 V
-
-
Accuracy
1 %
-
-
Dropout Voltage
150 mV
150 mV
150 mV
Power Supply Rejection Ratio (PSRR)
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Descriptions

Descriptions of Texas Instruments TPS7A8500RGRT provided by its distributors.

LDO Regulator Pos 0.8V to 5V 4A 20-Pin VQFN T/R
Adjustable Positive LDO Regulator, 0.8V Min, 5V Max, 0.5V Dropout, PQCC20
4-A, low-VIN, low-noise, ultra-low-dropout voltage regulator with power good with high-accuracy 20-VQFN -40 to 125
TPS7A8500 Tape & Reel (TR) Surface Mount Over Current Over Temperature Under Voltage Lockout (UVLO) voltage regulator linear 150mV 1mm 4A -40C~125C TJ
LDO, ADJ, 4A, 0.8V TO 5V, VQFN-20; Type de sortie: Ajustable; Tension, entrée min.: 1.1V; Tension, entrée max..: 6.5V; Tension de sortie fixe Nom.: -; Tension de sortie ajustable min: 800mV; Tension de sortie ajustable max.: 5
Ldo, Adj, 4A, 0.8V To 5V, Vqfn-20; Output Type:Adjustable; Input Voltage Min:1.1V; Input Voltage Max:6.5V; Fixed Output Voltage Nom.:-; Adjustable Output Voltage Min:800Mv; Adjustable Output Voltage Max:5V; Output Current:4A; Dropoutrohs Compliant: Yes |TEXAS INSTRUMENTS TPS7A8500RGRT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS7A8500RGRT .

Technical Specifications

Physical
Case/PackageVQFN
MountSurface Mount
Number of Pins20
Technical
Accuracy1 %
Dropout Voltage150 mV
Max Input Voltage6.5 V
Max Junction Temperature (Tj)125 °C
Max Operating Temperature125 °C
Max Output Voltage5 V
Max Supply Voltage6.5 V
Min Current Limit4.7 A
Min Input Voltage1.1 V
Min Operating Temperature-40 °C
Min Output Voltage800 mV
Min Supply Voltage1.1 V
Number of Outputs1
Number of Regulators1
Output Current4 A
Output TypeAdjustable
Output Voltage5 V
PackagingCut Tape
Quiescent Current2.8 mA
Schedule B8542390000
Dimensions
Height1 mm
Length3.5 mm
Thickness900 µm
Width3.5 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS7A8500RGRT.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages2 years ago
Datasheet9 pages8 years ago
Technical Drawing2 pages15 years ago
Farnell
Datasheet48 pages8 years ago
Datasheet46 pages8 years ago
Augswan
Datasheet46 pages1 year ago
Arrow.cn
Datasheet48 pages8 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago