Texas Instruments TPS7A6650QDGNRQ1

LDO Regulator Pos 5V 0.15A Automotive 8-Pin HVSSOP EP T/R / IC REG LDO 5V 0.15A 8MSOP
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageMSOP
Contact PlatingGold, Silver
MountSurface Mount
Number of Pins8
Weight18.398841 mg
Technical
Accuracy1 %
Dropout Voltage300 mV
Max Input Voltage40 V
Max Junction Temperature (Tj)150 °C
Max Operating Temperature125 °C
Max Output Current150 mA
Max Supply Voltage40 V
Min Input Voltage4 V
Min Operating Temperature-40 °C
Min Supply Voltage4 V
Nominal Output Voltage5 V
Number of Outputs1
Number of Regulators1
Operating Supply Current12 µA
Output Current150 mA
Output TypeFixed
Output Voltage5 V
Output Voltage Accuracy1 %
PackagingTape & Reel (TR)
PolarityPositive
Power Supply Rejection Ratio (PSRR)60 dB
Quiescent Current20 µA
Reference Voltage1.223 V
Schedule B8542390000
Dimensions
Height1.1 mm
Length3 mm
Thickness1.02 mm
Width3 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS7A6650QDGNRQ1.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet31 pages9 years ago
Datasheet25 pages10 years ago
Datasheet24 pages10 years ago
Datasheet19 pages11 years ago
Datasheet21 pages11 years ago
Datasheet17 pages11 years ago
Datasheet16 pages11 years ago
Technical Drawing2 pages12 years ago
element14 APAC
Datasheet31 pages9 years ago
Augswan
Datasheet38 pages1 year ago
Arrow.cn
Datasheet32 pages7 years ago

Inventory History

3 month trend:
+18.60%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS7A6650QDGNRQ1.

Related Parts

Descriptions

Descriptions of Texas Instruments TPS7A6650QDGNRQ1 provided by its distributors.

LDO Regulator Pos 5V 0.15A Automotive 8-Pin HVSSOP EP T/R / IC REG LDO 5V 0.15A 8MSOP
LDO Regulator Pos 1.5V to 5.5V 0.15A 8-Pin MSOP PowerPAD T/R
High-voltage ultra-low-IQ low-dropout (LDO) regulator 8-HVSSOP
Fixed Positive LDO Regulator, 5V, 0.5V Dropout, CMOS, PDSO8
TPS7A6650 Tape & Reel (TR) Surface Mount Over Current Over Temperature Short Circuit Under Voltage Lockout (UVLO) Watchdog voltage regulator linear 300mV 1.1mm 150mA -40C~150C
LDO, FIXED, 5V, 0.15A, MSOP-8; Type de sortie: Fixe; Tension, entrée min.: 5.5V; Tension, entrée max..: 40V; Tension de sortie fixe Nom.: 5V; Tension de sortie ajustable min: -; Tension de sortie ajustable max.: -; Courant, so

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageMSOP
Contact PlatingGold, Silver
MountSurface Mount
Number of Pins8
Weight18.398841 mg
Technical
Accuracy1 %
Dropout Voltage300 mV
Max Input Voltage40 V
Max Junction Temperature (Tj)150 °C
Max Operating Temperature125 °C
Max Output Current150 mA
Max Supply Voltage40 V
Min Input Voltage4 V
Min Operating Temperature-40 °C
Min Supply Voltage4 V
Nominal Output Voltage5 V
Number of Outputs1
Number of Regulators1
Operating Supply Current12 µA
Output Current150 mA
Output TypeFixed
Output Voltage5 V
Output Voltage Accuracy1 %
PackagingTape & Reel (TR)
PolarityPositive
Power Supply Rejection Ratio (PSRR)60 dB
Quiescent Current20 µA
Reference Voltage1.223 V
Schedule B8542390000
Dimensions
Height1.1 mm
Length3 mm
Thickness1.02 mm
Width3 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS7A6650QDGNRQ1.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet31 pages9 years ago
Datasheet25 pages10 years ago
Datasheet24 pages10 years ago
Datasheet19 pages11 years ago
Datasheet21 pages11 years ago
Datasheet17 pages11 years ago
Datasheet16 pages11 years ago
Technical Drawing2 pages12 years ago
element14 APAC
Datasheet31 pages9 years ago
Augswan
Datasheet38 pages1 year ago
Arrow.cn
Datasheet32 pages7 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago