Texas Instruments TPS7A4901DGNR

Active Lead Free Positive GULL WING Linear Voltage Regulator IC -40C~125C 1.83W 150mA 1.1mm
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageMSOP
Number of Pins8
Technical
Accuracy1.5 %
Dropout Voltage333 mV
Max Input Voltage36 V
Max Operating Temperature125 °C
Max Output Current150 mA
Max Output Voltage33 V
Max Power Dissipation1.83 W
Min Current Limit220 mA
Min Input Voltage3 V
Min Operating Temperature-40 °C
Min Output Voltage1.2 V
Number of Channels1
Number of Outputs1
Number of Regulators1
Output Current150 mA
Output TypeAdjustable
Output Voltage33 V
Output Voltage Accuracy1.5 %
PackagingTape & Reel
PolarityPositive
Power Dissipation1.83 W
Quiescent Current60 µA
Reference Voltage1.212 V
Schedule B8542390000
Dimensions
Height1.1 mm
Length3 mm
Thickness1.02 mm
Width3 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS7A4901DGNR.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet29 pages9 years ago
Datasheet30 pages9 years ago
Datasheet23 pages12 years ago
Technical Drawing2 pages12 years ago
Newark
Datasheet34 pages8 years ago
Datasheet25 pages9 years ago
Datasheet24 pages10 years ago
Augswan
Datasheet36 pages2 years ago
Farnell
Datasheet34 pages8 years ago
LCSC
Datasheet39 pages1 year ago
iiiC
Datasheet23 pages11 years ago
Arrow Electronics
Datasheet23 pages12 years ago

Inventory History

3 month trend:
+282%

Alternate Parts

Price @ 1000
$ 1.523
$ 1.8
$ 1.8
Stock
2,391,831
1,017,017
1,017,017
Authorized Distributors
4
3
3
Case/Package
MSOP
MSOP
MSOP
Number of Pins
8
8
8
Number of Outputs
1
1
1
Max Output Current
150 mA
150 mA
150 mA
Min Input Voltage
3 V
3 V
3 V
Max Input Voltage
36 V
36 V
36 V
Min Output Voltage
1.2 V
1.2 V
1.2 V
Max Output Voltage
33 V
33 V
33 V
Accuracy
1.5 %
1.5 %
1.5 %
Dropout Voltage
333 mV
260 mV
260 mV
Power Supply Rejection Ratio (PSRR)
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Descriptions

Descriptions of Texas Instruments TPS7A4901DGNR provided by its distributors.

Active Lead Free Positive GULL WING Linear Voltage Regulator IC -40C~125C 1.83W 150mA 1.1mm
LDO Regulator Pos 1.194V to 33V 0.15A 8-Pin HTSSOP EP T/R
Adjustable Positive LDO Regulator, 1.2V Min, 33V Max, 0.6V Dropout, BIPolar, PDSO8
Ldo, 1.194V-33V, 0.15A, -40 To 125Deg C; Output Type:adjustable; Input Voltage Min:3V; Input Voltage Max:35V; Fixed Output Voltage Nom.:-; Adjustable Output Voltage Min:1.194V; Adjustable Output Voltage Max:33V; Output Current:150Ma Rohs Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS7A4901DGNR .
  • TPS7A4901DGNR.

Technical Specifications

Physical
Case/PackageMSOP
Number of Pins8
Technical
Accuracy1.5 %
Dropout Voltage333 mV
Max Input Voltage36 V
Max Operating Temperature125 °C
Max Output Current150 mA
Max Output Voltage33 V
Max Power Dissipation1.83 W
Min Current Limit220 mA
Min Input Voltage3 V
Min Operating Temperature-40 °C
Min Output Voltage1.2 V
Number of Channels1
Number of Outputs1
Number of Regulators1
Output Current150 mA
Output TypeAdjustable
Output Voltage33 V
Output Voltage Accuracy1.5 %
PackagingTape & Reel
PolarityPositive
Power Dissipation1.83 W
Quiescent Current60 µA
Reference Voltage1.212 V
Schedule B8542390000
Dimensions
Height1.1 mm
Length3 mm
Thickness1.02 mm
Width3 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS7A4901DGNR.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet29 pages9 years ago
Datasheet30 pages9 years ago
Datasheet23 pages12 years ago
Technical Drawing2 pages12 years ago
Newark
Datasheet34 pages8 years ago
Datasheet25 pages9 years ago
Datasheet24 pages10 years ago
Augswan
Datasheet36 pages2 years ago
Farnell
Datasheet34 pages8 years ago
LCSC
Datasheet39 pages1 year ago
iiiC
Datasheet23 pages11 years ago
Arrow Electronics
Datasheet23 pages12 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago