Texas Instruments TPS7A4700RGWR

IC REG LDO ADJ 1A 20VQFN / LDO Regulator Pos 1.4V to 20.5V 1A 20-Pin VQFN EP T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageVQFN
Contact PlatingGold
MountSurface Mount
Number of Pins20
Technical
Accuracy1 %
Dropout Voltage307 mV
Max Input Voltage36 V
Max Junction Temperature (Tj)125 °C
Max Operating Temperature125 °C
Max Output Current1 A
Max Output Voltage20.5 V
Max Supply Voltage35 V
Min Current Limit1 A
Min Input Voltage3 V
Min Operating Temperature-40 °C
Min Output Voltage1.4 V
Min Supply Voltage3 V
Number of Channels1
Number of Outputs1
Number of Regulators1
Output Current1 A
Output TypeAdjustable
Output Voltage20.5 V
Output Voltage Accuracy1 %
PackagingTape & Reel (TR)
PolarityPositive
Quiescent Current580 µA
Schedule B8542390000
Dimensions
Height1 mm
Length5 mm
Thickness900 µm
Width5 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS7A4700RGWR.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages2 years ago
Datasheet25 pages10 years ago
Datasheet26 pages10 years ago
Datasheet26 pages10 years ago
Datasheet25 pages11 years ago
Datasheet13 pages11 years ago
Datasheet23 pages11 years ago
Technical Drawing2 pages12 years ago
Upverter
Datasheet31 pages9 years ago
Augswan
Datasheet32 pages2 years ago
Farnell
Datasheet31 pages9 years ago
LCSC
Datasheet32 pages2 years ago
Arrow.cn
Datasheet32 pages7 years ago

Inventory History

3 month trend:
-31.29%

Alternate Parts

Price @ 1000
$ 2.607
$ 3.2
$ 3.2
Stock
1,276,007
1,013,124
1,013,124
Authorized Distributors
5
5
5
Case/Package
VQFN
VQFN
VQFN
Number of Pins
20
20
20
Number of Outputs
1
1
1
Max Output Current
1 A
1 A
1 A
Min Input Voltage
3 V
3 V
3 V
Max Input Voltage
36 V
36 V
36 V
Min Output Voltage
1.4 V
1.4 V
1.4 V
Max Output Voltage
20.5 V
34 V
34 V
Accuracy
1 %
1 %
1 %
Dropout Voltage
307 mV
307 mV
307 mV
Power Supply Rejection Ratio (PSRR)
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Descriptions

Descriptions of Texas Instruments TPS7A4700RGWR provided by its distributors.

IC REG LDO ADJ 1A 20VQFN / LDO Regulator Pos 1.4V to 20.5V 1A 20-Pin VQFN EP T/R
1-A, 36-V, low-noise, high-PSRR, low-dropout voltage regulator with enable 20-VQFN -40 to 125
LDO Voltage Regulators Low Noise,1A,Hi Vltg LDO Reg
TPS7A4700 Tape & Reel (TR) Surface Mount Over Current Over Temperature Under Voltage Lockout (UVLO) voltage regulator linear 307mV 1mm 1A -40C~125C
Low-dropout, linear regulator with programmable capabilities, maximum 1-A output current, dropout voltage of 307 mV at 1 A, and various safety features, including current-limit and thermal shutdown protection.
LDO, ADJ, 1A, 1.4V TO 20.5V, VQFN-20; Type de sortie: Ajustable; Tension, entrée min.: 3V; Tension, entrée max..: 36V; Tension de sortie fixe Nom.: -; Tension de sortie ajustable min: 1.4V; Tension de sortie ajustable max.: 20
Ldo, Adj, 1A, 1.4V To 20.5V, Vqfn-20; Output Type:Adjustable; Input Voltage Min:3V; Input Voltage Max:36V; Fixed Output Voltage Nom.:-; Adjustable Output Voltage Min:1.4V; Adjustable Output Voltage Max:20.5V; Output Current:1A Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS7A4700RGWR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS7A4700RGWR .

Technical Specifications

Physical
Case/PackageVQFN
Contact PlatingGold
MountSurface Mount
Number of Pins20
Technical
Accuracy1 %
Dropout Voltage307 mV
Max Input Voltage36 V
Max Junction Temperature (Tj)125 °C
Max Operating Temperature125 °C
Max Output Current1 A
Max Output Voltage20.5 V
Max Supply Voltage35 V
Min Current Limit1 A
Min Input Voltage3 V
Min Operating Temperature-40 °C
Min Output Voltage1.4 V
Min Supply Voltage3 V
Number of Channels1
Number of Outputs1
Number of Regulators1
Output Current1 A
Output TypeAdjustable
Output Voltage20.5 V
Output Voltage Accuracy1 %
PackagingTape & Reel (TR)
PolarityPositive
Quiescent Current580 µA
Schedule B8542390000
Dimensions
Height1 mm
Length5 mm
Thickness900 µm
Width5 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS7A4700RGWR.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages2 years ago
Datasheet25 pages10 years ago
Datasheet26 pages10 years ago
Datasheet26 pages10 years ago
Datasheet25 pages11 years ago
Datasheet13 pages11 years ago
Datasheet23 pages11 years ago
Technical Drawing2 pages12 years ago
Upverter
Datasheet31 pages9 years ago
Augswan
Datasheet32 pages2 years ago
Farnell
Datasheet31 pages9 years ago
LCSC
Datasheet32 pages2 years ago
Arrow.cn
Datasheet32 pages7 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago