Texas Instruments TPS7A4533KTTR

1.5-A, 20-V, ultra-low-dropout voltage regulator with reverse current protection & enable
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTO-263
Contact PlatingTin
Number of Pins5
Technical
Accuracy1 %
Dropout Voltage300 mV
Input Bias Current1 mA
Max Input Voltage20 V
Max Operating Temperature125 °C
Max Output Current1.5 A
Max Output Voltage3.3 V
Max Supply Voltage20 V
Min Current Limit1.6 A
Min Input Voltage2.1 V
Min Operating Temperature-40 °C
Min Output Voltage3.3 V
Min Supply Voltage2.1 V
Nominal Output Voltage3.3 V
Number of Outputs1
Number of Regulators1
Output Current1.5 A
Output TypeFixed
Output Voltage3.3 V
Output Voltage Accuracy1 %
PackagingCut Tape
PolarityPositive
Quiescent Current1 mA
Reference Voltage1.21 V
Schedule B8542390000
TerminationSMD/SMT
Dimensions
Height4.83 mm
Length10.16 mm
Thickness4.58 mm
Width8.42 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS7A4533KTTR.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet37 pages9 years ago
Datasheet37 pages9 years ago
Technical Drawing2 pages10 years ago
Datasheet26 pages12 years ago
Datasheet13 pages15 years ago
Augswan
Datasheet36 pages2 years ago
Newark
Datasheet36 pages8 years ago
Datasheet28 pages10 years ago
Farnell
Datasheet27 pages12 years ago
Datasheet27 pages12 years ago
Datasheet27 pages12 years ago
Datasheet26 pages12 years ago
element14 APAC
Datasheet25 pages14 years ago
Datasheet26 pages15 years ago

Inventory History

3 month trend:
+0.27%

Alternate Parts

Price @ 1000
$ 1.704
$ 4.165
$ 4.165
Stock
900,262
106,558
106,558
Authorized Distributors
4
11
11
Case/Package
TO-263
Q
Q
Number of Pins
5
5
5
Number of Outputs
1
1
1
Max Output Current
1.5 A
1.5 A
1.5 A
Min Input Voltage
2.1 V
2.1 V
2.1 V
Max Input Voltage
20 V
20 V
20 V
Min Output Voltage
3.3 V
-
-
Max Output Voltage
3.3 V
-
-
Accuracy
1 %
-
-
Dropout Voltage
300 mV
340 mV
340 mV
Power Supply Rejection Ratio (PSRR)
-
63 dB
63 dB

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Descriptions

Descriptions of Texas Instruments TPS7A4533KTTR provided by its distributors.

1.5-A, 20-V, ultra-low-dropout voltage regulator with reverse current protection & enable
LDO Regulator Pos 3.3V 1.5A 6-Pin(5+Tab) TO-263 T/R
68dB@(120Hz) 1.5A null 3.3V positive 20V TO-263-5 Linear Voltage Regulators (LDO) ROHS
Fixed Positive LDO Regulator, 3.3V, 0.45V Dropout, BIPolar, PSSO5
Ic, Ldo Reg 1.5A 3.3V Ln 5-Ddpak; Output Type:Fixed; Input Voltage Min:2.1V; Input Voltage Max:20V; Fixed Output Voltage Nom.:3.3V; Adjustable Output Voltage Min:-; Adjustable Output Voltage Max:-; Output Current:1.5A; Dropout Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS7A4533KTTR
TPS7A4533 Tape & Reel (TR) Surface Mount Over Current Over Temperature Reverse Polarity voltage regulator linear 300mV 4.83mm 1.5A -40C~125C

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS7A4533KTTR .

Technical Specifications

Physical
Case/PackageTO-263
Contact PlatingTin
Number of Pins5
Technical
Accuracy1 %
Dropout Voltage300 mV
Input Bias Current1 mA
Max Input Voltage20 V
Max Operating Temperature125 °C
Max Output Current1.5 A
Max Output Voltage3.3 V
Max Supply Voltage20 V
Min Current Limit1.6 A
Min Input Voltage2.1 V
Min Operating Temperature-40 °C
Min Output Voltage3.3 V
Min Supply Voltage2.1 V
Nominal Output Voltage3.3 V
Number of Outputs1
Number of Regulators1
Output Current1.5 A
Output TypeFixed
Output Voltage3.3 V
Output Voltage Accuracy1 %
PackagingCut Tape
PolarityPositive
Quiescent Current1 mA
Reference Voltage1.21 V
Schedule B8542390000
TerminationSMD/SMT
Dimensions
Height4.83 mm
Length10.16 mm
Thickness4.58 mm
Width8.42 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS7A4533KTTR.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet37 pages9 years ago
Datasheet37 pages9 years ago
Technical Drawing2 pages10 years ago
Datasheet26 pages12 years ago
Datasheet13 pages15 years ago
Augswan
Datasheet36 pages2 years ago
Newark
Datasheet36 pages8 years ago
Datasheet28 pages10 years ago
Farnell
Datasheet27 pages12 years ago
Datasheet27 pages12 years ago
Datasheet27 pages12 years ago
Datasheet26 pages12 years ago
element14 APAC
Datasheet25 pages14 years ago
Datasheet26 pages15 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago