Texas Instruments TPS7A4525KTTRG3

Low-Noise Fast-Transient-Response 1.5-A LDO Regulator 5-DDPAK/TO-263 -40 to 125
In Stock
Datasheet

Price and Stock

Technical Specifications

Physical
Case/PackageTO-263
Number of Pins3
Technical
Accuracy1 %
Dropout Voltage300 mV
Input Bias Current1 mA
Max Input Voltage20 V
Max Operating Temperature125 °C
Max Output Current1.5 A
Max Output Voltage2.5 V
Min Current Limit1.6 A
Min Input Voltage2.1 V
Min Operating Temperature-40 °C
Min Output Voltage2.5 V
Number of Outputs1
Number of Regulators1
Output Current1.5 A
Output TypeFixed
Output Voltage2.5 V
Output Voltage Accuracy1 %
PackagingTape and Reel
PolarityPositive
Quiescent Current1 mA

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS7A4525KTTRG3.

Texas Instruments
Datasheet26 pages12 years ago
Datasheet13 pages15 years ago

Alternate Parts

Price @ 1000
$ 1.905
$ 1.905
Stock
7,952
364,317
364,317
Authorized Distributors
0
5
5
Case/Package
TO-263
TO-263
TO-263
Number of Pins
3
5
5
Number of Outputs
1
1
1
Max Output Current
1.5 A
1.5 A
1.5 A
Min Input Voltage
2.1 V
2.1 V
2.1 V
Max Input Voltage
20 V
20 V
20 V
Min Output Voltage
2.5 V
2.5 V
2.5 V
Max Output Voltage
2.5 V
2.5 V
2.5 V
Accuracy
1 %
1 %
1 %
Dropout Voltage
300 mV
300 mV
300 mV
Power Supply Rejection Ratio (PSRR)
-
-
-

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS7A4525KTTRG3.

Descriptions

Descriptions of Texas Instruments TPS7A4525KTTRG3 provided by its distributors.

Low-Noise Fast-Transient-Response 1.5-A LDO Regulator 5-DDPAK/TO-263 -40 to 125
LDO Regulator Pos 2.5V 1.5A 6-Pin(5+Tab) TO-263 T/R
IC REG LDO 2.5V 1.5A DDPAK

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageTO-263
Number of Pins3
Technical
Accuracy1 %
Dropout Voltage300 mV
Input Bias Current1 mA
Max Input Voltage20 V
Max Operating Temperature125 °C
Max Output Current1.5 A
Max Output Voltage2.5 V
Min Current Limit1.6 A
Min Input Voltage2.1 V
Min Operating Temperature-40 °C
Min Output Voltage2.5 V
Number of Outputs1
Number of Regulators1
Output Current1.5 A
Output TypeFixed
Output Voltage2.5 V
Output Voltage Accuracy1 %
PackagingTape and Reel
PolarityPositive
Quiescent Current1 mA

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS7A4525KTTRG3.

Texas Instruments
Datasheet26 pages12 years ago
Datasheet13 pages15 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago