Texas Instruments TPS7A4518KTTT

Low-Noise Fast-Transient- esponse 1.5-A LDO egulator 5-DDPAK/TO-263 -40 to 125

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers
DistributorSKUMOQPkg
TPS7A4518KTTTContact
>1wk

Technical Specifications

Physical
Case/PackageTO-263
Number of Pins3
Technical
Accuracy1 %
Dropout Voltage300 mV
Max Input Voltage20 V
Max Output Current1.5 A
Max Output Voltage1.8 V
Min Input Voltage2.1 V
Min Output Voltage1.8 V
Quiescent Current1 mA

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS7A4518KTTT.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet37 pages9 years ago
Datasheet37 pages9 years ago
Technical Drawing2 pages10 years ago
Datasheet26 pages12 years ago
Datasheet13 pages15 years ago

Alternate Parts

Price @ 1000
$ 1.835
$ 1.953
Stock
0
497,362
72,656
Authorized Distributors
0
3
2
Case/Package
TO-263
TO-263
TO-263
Number of Pins
3
5
5
Number of Outputs
-
1
1
Max Output Current
1.5 A
1.5 A
1.5 A
Min Input Voltage
2.1 V
2.1 V
2.1 V
Max Input Voltage
20 V
20 V
20 V
Min Output Voltage
1.8 V
1.8 V
1.8 V
Max Output Voltage
1.8 V
1.8 V
1.8 V
Accuracy
1 %
1 %
1 %
Dropout Voltage
300 mV
300 mV
300 mV
Power Supply Rejection Ratio (PSRR)
-
-
-

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS7A4518KTTT.

Descriptions

Descriptions of Texas Instruments TPS7A4518KTTT provided by its distributors.

Low-Noise Fast-Transient- esponse 1.5-A LDO egulator 5-DDPAK/TO-263 -40 to 125
Fixed Positive LDO Regulator, 1.8V, 0.45V Dropout, BIPolar, PSSO5
Fixed Inductors 150uH 10%

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageTO-263
Number of Pins3
Technical
Accuracy1 %
Dropout Voltage300 mV
Max Input Voltage20 V
Max Output Current1.5 A
Max Output Voltage1.8 V
Min Input Voltage2.1 V
Min Output Voltage1.8 V
Quiescent Current1 mA

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS7A4518KTTT.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet37 pages9 years ago
Datasheet37 pages9 years ago
Technical Drawing2 pages10 years ago
Datasheet26 pages12 years ago
Datasheet13 pages15 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSNon-Compliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago