Texas Instruments TPS7A4518DCQR

LDO Regulator Pos 1.8V 1.5A 6-Pin(5+Tab) SOT-223 T/R
Production

Price and Stock

Technical Specifications

Physical
Case/PackageSOT-223
Contact PlatingGold
Number of Pins6
Technical
Accuracy1 %
Dropout Voltage300 mV
Input Bias Current1 mA
Max Input Voltage20 V
Max Operating Temperature125 °C
Max Output Current1.5 A
Max Output Voltage1.8 V
Min Current Limit1.6 A
Min Input Voltage2.1 V
Min Operating Temperature-40 °C
Min Output Voltage1.8 V
Number of Outputs1
Number of Regulators1
Output Current1.5 A
Output TypeFixed
Output Voltage1.8 V
Output Voltage Accuracy1 %
PolarityPositive
Quiescent Current1 mA
Dimensions
Height0 m
Length6.5 mm
Thickness1.6 mm
Width3.5 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS7A4518DCQR.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Datasheet37 pages9 years ago
Datasheet37 pages9 years ago
Datasheet26 pages12 years ago
Technical Drawing2 pages14 years ago
Datasheet13 pages15 years ago
Augswan
Datasheet36 pages2 years ago

Inventory History

3 month trend:
+13.70%

Alternate Parts

Price @ 1000
$ 1.957
$ 2.2
$ 2.2
Stock
270,845
157,652
157,652
Authorized Distributors
2
4
4
Case/Package
SOT-223
SOT-223
SOT-223
Number of Pins
6
6
6
Number of Outputs
1
1
1
Max Output Current
1.5 A
1.5 A
1.5 A
Min Input Voltage
2.1 V
1.9 V
1.9 V
Max Input Voltage
20 V
20 V
20 V
Min Output Voltage
1.8 V
-
-
Max Output Voltage
1.8 V
-
-
Accuracy
1 %
1 %
1 %
Dropout Voltage
300 mV
300 mV
300 mV
Power Supply Rejection Ratio (PSRR)
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS7A4518DCQR.

Related Parts

Descriptions

Descriptions of Texas Instruments TPS7A4518DCQR provided by its distributors.

LDO Regulator Pos 1.8V 1.5A 6-Pin(5+Tab) SOT-223 T/R
1.5-A, 20-V, ultra-low-dropout voltage regulator with reverse current protection & enable 6-SOT-223 -40 to 125
IC REG LINEAR 1.8V 1.5A SOT223-6
TPS7A4518 Tape & Reel (TR) Surface Mount Over Current Over Temperature Reverse Polarity voltage regulator linear 300mV 1.8mm 1.5A -40C~125C

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageSOT-223
Contact PlatingGold
Number of Pins6
Technical
Accuracy1 %
Dropout Voltage300 mV
Input Bias Current1 mA
Max Input Voltage20 V
Max Operating Temperature125 °C
Max Output Current1.5 A
Max Output Voltage1.8 V
Min Current Limit1.6 A
Min Input Voltage2.1 V
Min Operating Temperature-40 °C
Min Output Voltage1.8 V
Number of Outputs1
Number of Regulators1
Output Current1.5 A
Output TypeFixed
Output Voltage1.8 V
Output Voltage Accuracy1 %
PolarityPositive
Quiescent Current1 mA
Dimensions
Height0 m
Length6.5 mm
Thickness1.6 mm
Width3.5 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS7A4518DCQR.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Datasheet37 pages9 years ago
Datasheet37 pages9 years ago
Datasheet26 pages12 years ago
Technical Drawing2 pages14 years ago
Datasheet13 pages15 years ago
Augswan
Datasheet36 pages2 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago