Texas Instruments TPS79718DCKR

50-mA, ultra-low-IQ, low-dropout voltage regulator with power good 5-SC70 -40 to 85
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSC
Contact PlatingGold
Number of Pins5
Technical
Accuracy4 %
Dropout Voltage200 mV
Input Bias Current1.2 µA
Max Input Voltage5.5 V
Max Operating Temperature85 °C
Max Output Current50 mA
Max Output Voltage1.8 V
Max Power Dissipation318 mW
Min Input Voltage1.8 V
Min Operating Temperature-40 °C
Min Output Voltage1.8 V
Nominal Output Voltage1.8 V
Number of Outputs1
Number of Regulators1
Output Current50 mA
Output TypeFixed
Output Voltage1.8 V
Output Voltage Accuracy4 %
PackagingCut Tape
PolarityPositive
Power Dissipation318 mW
Quiescent Current1 µA
Reference Voltage5 V
Schedule B8542390000
Dimensions
Height1.1 mm
Length2 mm
Thickness900 µm
Width1.25 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS79718DCKR.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages11 years ago
Datasheet17 pages12 years ago
Datasheet6 pages14 years ago
Datasheet16 pages16 years ago
Technical Drawing2 pages17 years ago
element14 APAC
Datasheet18 pages9 years ago
Newark
Datasheet17 pages10 years ago
Datasheet16 pages14 years ago
Datasheet16 pages13 years ago
Factory Futures
Datasheet17 pages11 years ago
Augswan
Datasheet20 pages2 years ago
iiiC
Datasheet17 pages11 years ago
element14
Datasheet16 pages13 years ago
Datasheet16 pages14 years ago
Jameco
Datasheet17 pages15 years ago
Sierra IC
Datasheet12 pages21 years ago
DigiKey
Datasheet0 pages0 years ago

Inventory History

3 month trend:
-15.21%

Alternate Parts

Price @ 1000
$ 0.281
$ 0.598
$ 0.598
Stock
2,449,992
415,579
415,579
Authorized Distributors
5
4
4
Case/Package
SC
SC
SC
Number of Pins
5
5
5
Number of Outputs
1
1
1
Max Output Current
50 mA
50 mA
50 mA
Min Input Voltage
1.8 V
1.8 V
1.8 V
Max Input Voltage
5.5 V
5.5 V
5.5 V
Min Output Voltage
1.8 V
1.8 V
1.8 V
Max Output Voltage
1.8 V
1.8 V
1.8 V
Accuracy
4 %
4 %
4 %
Dropout Voltage
200 mV
105 mV
105 mV
Power Supply Rejection Ratio (PSRR)
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Descriptions

Descriptions of Texas Instruments TPS79718DCKR provided by its distributors.

50-mA, ultra-low-IQ, low-dropout voltage regulator with power good 5-SC70 -40 to 85
LDO Regulator Pos 1.8V 0.05A 5-Pin SC-70 T/R
IC,TPS79718DCKR,LOW DROP OUT ( LDO) VOLTAGE REGULATOR<AZ
LDO, FIXED, 1.8V, 0.05A, SC-70-5; Type de sortie: Fixe; Tension, entrée min.: 1.8V; Tension, entrée max..: 5.5V; Tension de sortie fixe Nom.: 1.8V; Tension de sortie ajustable min: -; Tension de sortie ajustable max.: -; Coura
Ldo, Fixed, 1.8V, 0.05A, Sc-70-5; Output Type:Fixed; Input Voltage Min:1.8V; Input Voltage Max:5.5V; Fixed Output Voltage Nom.:1.8V; Adjustable Output Voltage Min:-; Adjustable Output Voltage Max:-; Output Current:50Ma; Dropout Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS79718DCKR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS79718DCKR .
  • TPS79718DCKR.

Technical Specifications

Physical
Case/PackageSC
Contact PlatingGold
Number of Pins5
Technical
Accuracy4 %
Dropout Voltage200 mV
Input Bias Current1.2 µA
Max Input Voltage5.5 V
Max Operating Temperature85 °C
Max Output Current50 mA
Max Output Voltage1.8 V
Max Power Dissipation318 mW
Min Input Voltage1.8 V
Min Operating Temperature-40 °C
Min Output Voltage1.8 V
Nominal Output Voltage1.8 V
Number of Outputs1
Number of Regulators1
Output Current50 mA
Output TypeFixed
Output Voltage1.8 V
Output Voltage Accuracy4 %
PackagingCut Tape
PolarityPositive
Power Dissipation318 mW
Quiescent Current1 µA
Reference Voltage5 V
Schedule B8542390000
Dimensions
Height1.1 mm
Length2 mm
Thickness900 µm
Width1.25 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS79718DCKR.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages11 years ago
Datasheet17 pages12 years ago
Datasheet6 pages14 years ago
Datasheet16 pages16 years ago
Technical Drawing2 pages17 years ago
element14 APAC
Datasheet18 pages9 years ago
Newark
Datasheet17 pages10 years ago
Datasheet16 pages14 years ago
Datasheet16 pages13 years ago
Factory Futures
Datasheet17 pages11 years ago
Augswan
Datasheet20 pages2 years ago
iiiC
Datasheet17 pages11 years ago
element14
Datasheet16 pages13 years ago
Datasheet16 pages14 years ago
Jameco
Datasheet17 pages15 years ago
Sierra IC
Datasheet12 pages21 years ago
DigiKey
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago