Texas Instruments TPS79633KTTTG3

Ultralow-Noise, High PS , Fast, F, 1-A Low-Dropout Linear egulators 5-DDPAK/TO-263 -40 to 125

Technical Specifications

Physical
Case/PackageTO-263
Number of Pins5
Technical
Accuracy2 %
Dropout Voltage220 mV
Input Bias Current265 µA
Max Input Voltage5.5 V
Max Operating Temperature125 °C
Max Output Current1 A
Max Output Voltage3.3 V
Min Current Limit2.4 A
Min Input Voltage2.7 V
Min Operating Temperature-40 °C
Min Output Voltage3.3 V
Number of Outputs1
Number of Regulators1
Output Current1 A
Output TypeFixed
Output Voltage3.3 V
Output Voltage Accuracy2 %
PackagingTape and Reel
PolarityPositive
Quiescent Current260 µA
Dimensions
Height4.83 mm
Length10.16 mm
Thickness4.58 mm
Width8.42 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS79633KTTTG3.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet39 pages9 years ago
Technical Drawing2 pages10 years ago
Datasheet30 pages10 years ago
Datasheet25 pages16 years ago
Datasheet2 pages20 years ago
Newark
Datasheet29 pages12 years ago
Datasheet28 pages13 years ago
Arrow Electronics
Datasheet29 pages11 years ago

Alternate Parts

Price @ 1000
$ 2.19
$ 2.39
Stock
57,651
270,058
59,418
Authorized Distributors
0
1
1
Case/Package
TO-263
TO-263
TO-263
Number of Pins
5
5
5
Number of Outputs
1
1
1
Max Output Current
1 A
1 A
1 A
Min Input Voltage
2.7 V
2.7 V
2.7 V
Max Input Voltage
5.5 V
5.5 V
5.5 V
Min Output Voltage
3.3 V
3.3 V
3.3 V
Max Output Voltage
3.3 V
3.3 V
3.3 V
Accuracy
2 %
2 %
2 %
Dropout Voltage
220 mV
220 mV
220 mV
Power Supply Rejection Ratio (PSRR)
-
-
-

Related Parts

Descriptions

Descriptions of Texas Instruments TPS79633KTTTG3 provided by its distributors.

Ultralow-Noise, High PS , Fast, F, 1-A Low-Dropout Linear egulators 5-DDPAK/TO-263 -40 to 125
LDO Regulator Pos 3.3V 1A 6-Pin(5+Tab) TO-263 T/R
TPS79633 Tape & Reel (TR) Surface Mount Over Current Over Temperature Reverse Polarity Under Voltage Lockout (UVLO) voltage regulator linear 220mV 4.83mm 1A -40C~125C

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageTO-263
Number of Pins5
Technical
Accuracy2 %
Dropout Voltage220 mV
Input Bias Current265 µA
Max Input Voltage5.5 V
Max Operating Temperature125 °C
Max Output Current1 A
Max Output Voltage3.3 V
Min Current Limit2.4 A
Min Input Voltage2.7 V
Min Operating Temperature-40 °C
Min Output Voltage3.3 V
Number of Outputs1
Number of Regulators1
Output Current1 A
Output TypeFixed
Output Voltage3.3 V
Output Voltage Accuracy2 %
PackagingTape and Reel
PolarityPositive
Quiescent Current260 µA
Dimensions
Height4.83 mm
Length10.16 mm
Thickness4.58 mm
Width8.42 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS79633KTTTG3.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet39 pages9 years ago
Technical Drawing2 pages10 years ago
Datasheet30 pages10 years ago
Datasheet25 pages16 years ago
Datasheet2 pages20 years ago
Newark
Datasheet29 pages12 years ago
Datasheet28 pages13 years ago
Arrow Electronics
Datasheet29 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago