Texas Instruments TPS79633DCQRG4

LDO Regulator Pos 3.3V 1A 6-Pin(5+Tab) SOT-223 T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-223
Number of Pins6
Technical
Accuracy2 %
Dropout Voltage220 mV
Input Bias Current265 µA
Max Input Voltage5.5 V
Max Operating Temperature125 °C
Max Output Current1 A
Max Output Voltage3.3 V
Min Current Limit2.4 A
Min Input Voltage2.7 V
Min Operating Temperature-40 °C
Min Output Voltage3.3 V
Nominal Output Voltage3.3 V
Number of Outputs1
Number of Regulators1
Output Current1 A
Output TypeFixed
Output Voltage3.3 V
Output Voltage Accuracy2 %
PolarityPositive
Quiescent Current260 µA
Dimensions
Height0 m
Length6.5 mm
Thickness1.6 mm
Width3.5 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS79633DCQRG4.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Datasheet30 pages10 years ago
Datasheet29 pages12 years ago
Technical Drawing2 pages14 years ago
Datasheet25 pages16 years ago
Datasheet2 pages20 years ago
Newark
Datasheet39 pages9 years ago
Datasheet29 pages9 years ago
Datasheet28 pages13 years ago
Datasheet27 pages13 years ago
Augswan
Datasheet41 pages1 year ago
iiiC
Datasheet29 pages11 years ago
Jameco
Datasheet26 pages16 years ago

Alternate Parts

Price @ 1000
$ 1.902
$ 1.552
$ 1.552
Stock
609,305
736,699
736,699
Authorized Distributors
2
5
5
Case/Package
SOT-223
SOT-223
SOT-223
Number of Pins
6
6
6
Number of Outputs
1
1
1
Max Output Current
1 A
1 A
1 A
Min Input Voltage
2.7 V
2.7 V
2.7 V
Max Input Voltage
5.5 V
5.5 V
5.5 V
Min Output Voltage
3.3 V
3.3 V
3.3 V
Max Output Voltage
3.3 V
3.3 V
3.3 V
Accuracy
2 %
2 %
2 %
Dropout Voltage
220 mV
220 mV
220 mV
Power Supply Rejection Ratio (PSRR)
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 5 days ago)

Related Parts

Descriptions

Descriptions of Texas Instruments TPS79633DCQRG4 provided by its distributors.

LDO Regulator Pos 3.3V 1A 6-Pin(5+Tab) SOT-223 T/R
1-A, low-dropout voltage regulator with enable 6-SOT-223 -40 to 125
Fixed Positive LDO Regulator, 3.3V, 0.325V Dropout, BICMOS, PDSO6
IC REG LINEAR 3.3V 1A SOT223-6
TPS79633 Tape & Reel (TR) Surface Mount Over Current Over Temperature Reverse Polarity Under Voltage Lockout (UVLO) voltage regulator linear 220mV 1.8mm 1A -40C~125C
Single Channel LDO Voltage Regulator; Dropout Voltage, Vdo:220mV; No. of Pins:6; Operating Temperature Range:-40°C to +125°C; Output Current:1A; Input Voltage Primary Max:5.5V; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageSOT-223
Number of Pins6
Technical
Accuracy2 %
Dropout Voltage220 mV
Input Bias Current265 µA
Max Input Voltage5.5 V
Max Operating Temperature125 °C
Max Output Current1 A
Max Output Voltage3.3 V
Min Current Limit2.4 A
Min Input Voltage2.7 V
Min Operating Temperature-40 °C
Min Output Voltage3.3 V
Nominal Output Voltage3.3 V
Number of Outputs1
Number of Regulators1
Output Current1 A
Output TypeFixed
Output Voltage3.3 V
Output Voltage Accuracy2 %
PolarityPositive
Quiescent Current260 µA
Dimensions
Height0 m
Length6.5 mm
Thickness1.6 mm
Width3.5 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS79633DCQRG4.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Datasheet30 pages10 years ago
Datasheet29 pages12 years ago
Technical Drawing2 pages14 years ago
Datasheet25 pages16 years ago
Datasheet2 pages20 years ago
Newark
Datasheet39 pages9 years ago
Datasheet29 pages9 years ago
Datasheet28 pages13 years ago
Datasheet27 pages13 years ago
Augswan
Datasheet41 pages1 year ago
iiiC
Datasheet29 pages11 years ago
Jameco
Datasheet26 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago