Texas Instruments TPS79613DRBRG4

Single Output LDO, 1.0A, Fixed(1.3V), Low Noise, High PSRR 8-SON -40 to 85
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Number of Pins8
Technical
Accuracy2 %
Dropout Voltage300 mV
Input Bias Current265 µA
Max Input Voltage5.5 V
Max Operating Temperature150 °C
Max Output Current1 A
Max Output Voltage1.3 V
Min Current Limit2.4 A
Min Input Voltage2.7 V
Min Operating Temperature-40 °C
Min Output Voltage1.3 V
Number of Outputs1
Number of Regulators1
Output Current1 A
Output TypeFixed
Output Voltage1.3 V
PolarityPositive
Quiescent Current260 µA

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS79613DRBRG4.

Texas Instruments
Datasheet30 pages10 years ago
Datasheet29 pages12 years ago
Datasheet25 pages16 years ago
iiiC
Datasheet29 pages11 years ago

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS79613DRBRG4.

Descriptions

Descriptions of Texas Instruments TPS79613DRBRG4 provided by its distributors.

Single Output LDO, 1.0A, Fixed(1.3V), Low Noise, High PSRR 8-SON -40 to 85
LDO Regulator Pos 1.3V 1A 8-Pin VSON EP T/R
Single Channel LDO Voltage Regulator; Dropout Voltage, Vdo:200mV; No. of Pins:8; Operating Temperature Range:-40°C to +125°C; Output Current:1A; Input Voltage Primary Max:5.5V; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Number of Pins8
Technical
Accuracy2 %
Dropout Voltage300 mV
Input Bias Current265 µA
Max Input Voltage5.5 V
Max Operating Temperature150 °C
Max Output Current1 A
Max Output Voltage1.3 V
Min Current Limit2.4 A
Min Input Voltage2.7 V
Min Operating Temperature-40 °C
Min Output Voltage1.3 V
Number of Outputs1
Number of Regulators1
Output Current1 A
Output TypeFixed
Output Voltage1.3 V
PolarityPositive
Quiescent Current260 µA

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS79613DRBRG4.

Texas Instruments
Datasheet30 pages10 years ago
Datasheet29 pages12 years ago
Datasheet25 pages16 years ago
iiiC
Datasheet29 pages11 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago