Texas Instruments TPS79525DCQRG4

LDO Regulator Pos 2.5V 0.5A 6-Pin(5+Tab) SOT-223 T/R
Production

Price and Stock

Technical Specifications

Physical
Case/PackageSOT-223
Number of Pins6
Technical
Accuracy2 %
Dropout Voltage110 mV
Input Bias Current265 µA
Max Input Voltage5.5 V
Max Operating Temperature125 °C
Max Output Current500 mA
Max Output Voltage2.5 V
Min Current Limit2.4 A
Min Input Voltage2.7 V
Min Operating Temperature-40 °C
Min Output Voltage2.5 V
Number of Outputs1
Number of Regulators1
Output Current500 mA
Output TypeFixed
Output Voltage2.5 V
Output Voltage Accuracy2 %
PackagingTape & Reel
PolarityPositive
Quiescent Current260 µA
Dimensions
Height0 m
Length6.5 mm
Thickness1.6 mm
Width3.5 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS79525DCQRG4.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Datasheet33 pages8 years ago
Datasheet23 pages12 years ago
Technical Drawing2 pages14 years ago
Datasheet20 pages16 years ago
Datasheet2 pages20 years ago
iiiC
Datasheet23 pages11 years ago
Jameco
Datasheet22 pages16 years ago

Alternate Parts

Price @ 1000
$ 1.403
$ 1.403
Stock
432,897
366,581
366,581
Authorized Distributors
0
3
3
Case/Package
SOT-223
SOT-223
SOT-223
Number of Pins
6
6
6
Number of Outputs
1
1
1
Max Output Current
500 mA
500 mA
500 mA
Min Input Voltage
2.7 V
2.7 V
2.7 V
Max Input Voltage
5.5 V
5.5 V
5.5 V
Min Output Voltage
2.5 V
2.5 V
2.5 V
Max Output Voltage
2.5 V
2.5 V
2.5 V
Accuracy
2 %
2 %
2 %
Dropout Voltage
110 mV
110 mV
110 mV
Power Supply Rejection Ratio (PSRR)
-
39 dB
39 dB

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Descriptions

Descriptions of Texas Instruments TPS79525DCQRG4 provided by its distributors.

LDO Regulator Pos 2.5V 0.5A 6-Pin(5+Tab) SOT-223 T/R
500-mA, low-dropout voltage regulator with enable 6-SOT-223 -40 to 125
TPS79525 Tape & Reel (TR) Surface Mount Over Current Over Temperature Reverse Polarity Under Voltage Lockout (UVLO) voltage regulator linear 110mV 1.8mm 500mA -40C~125C
Single Channel LDO Voltage Regulator; Dropout Voltage, Vdo:110mV; No. of Pins:6; Operating Temperature Range:-40°C to +125°C; Output Current:500mA; Input Voltage Primary Max:5.5V; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageSOT-223
Number of Pins6
Technical
Accuracy2 %
Dropout Voltage110 mV
Input Bias Current265 µA
Max Input Voltage5.5 V
Max Operating Temperature125 °C
Max Output Current500 mA
Max Output Voltage2.5 V
Min Current Limit2.4 A
Min Input Voltage2.7 V
Min Operating Temperature-40 °C
Min Output Voltage2.5 V
Number of Outputs1
Number of Regulators1
Output Current500 mA
Output TypeFixed
Output Voltage2.5 V
Output Voltage Accuracy2 %
PackagingTape & Reel
PolarityPositive
Quiescent Current260 µA
Dimensions
Height0 m
Length6.5 mm
Thickness1.6 mm
Width3.5 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS79525DCQRG4.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Datasheet33 pages8 years ago
Datasheet23 pages12 years ago
Technical Drawing2 pages14 years ago
Datasheet20 pages16 years ago
Datasheet2 pages20 years ago
iiiC
Datasheet23 pages11 years ago
Jameco
Datasheet22 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago