Texas Instruments TPS79518DCQRG4

Ultralow-Noise, High-PSRR, Fast, RF, 500-mA Low-Dropout Linear Regulators 6-SOT-223 -40 to 125
In Stock

Technical Specifications

Physical
Case/PackageSOT-223
Number of Pins6
Technical
Accuracy2 %
Dropout Voltage105 mV
Input Bias Current265 µA
Max Input Voltage5.5 V
Max Operating Temperature125 °C
Max Output Current500 mA
Max Output Voltage1.8 V
Min Current Limit2.4 A
Min Input Voltage2.7 V
Min Operating Temperature-40 °C
Min Output Voltage1.8 V
Nominal Output Voltage1.8 V
Number of Outputs1
Number of Regulators1
Output Current500 mA
Output TypeFixed
Output Voltage1.8 V
Output Voltage Accuracy2 %
PackagingTape & Reel
PolarityPositive
Quiescent Current260 µA

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS79518DCQRG4.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet33 pages8 years ago
Datasheet23 pages9 years ago
Datasheet23 pages12 years ago
Technical Drawing2 pages14 years ago
Datasheet20 pages16 years ago
Datasheet2 pages20 years ago
Newark
Datasheet23 pages9 years ago
Datasheet20 pages13 years ago
iiiC
Datasheet23 pages11 years ago

Alternate Parts

Price @ 1000
$ 1.348
$ 1.348
Stock
328,056
742,003
742,003
Authorized Distributors
0
6
6
Case/Package
SOT-223
SOT-223
SOT-223
Number of Pins
6
6
6
Number of Outputs
1
1
1
Max Output Current
500 mA
500 mA
500 mA
Min Input Voltage
2.7 V
2.7 V
2.7 V
Max Input Voltage
5.5 V
5.5 V
5.5 V
Min Output Voltage
1.8 V
1.8 V
1.8 V
Max Output Voltage
1.8 V
1.8 V
1.8 V
Accuracy
2 %
2 %
2 %
Dropout Voltage
105 mV
110 mV
110 mV
Power Supply Rejection Ratio (PSRR)
-
-
-

Descriptions

Descriptions of Texas Instruments TPS79518DCQRG4 provided by its distributors.

Ultralow-Noise, High-PSRR, Fast, RF, 500-mA Low-Dropout Linear Regulators 6-SOT-223 -40 to 125
LDO Regulator Pos 1.8V 0.5A 6-Pin(5+Tab) SOT-223 T/R
TPS79518 Tape & Reel (TR) Surface Mount Over Current Over Temperature Reverse Polarity Under Voltage Lockout (UVLO) voltage regulator linear 105mV 3.5mm 500mA -40C~125C
IC, VOLTAGE REGULATOR; Primary Input Voltage:5.5V; Output Voltage Fixed:1.8V; Dropout Voltage Vdo:105mV; No. of Pins:6; Output Current:500mA; Voltage Regulator Case Style:SOT-223; Operating Temperature Range:-40°C to +125°C; Accuracy %:2%; Input Voltage Max:5.5V; Output Current Max:500mA; Output Voltage:1.8V; Output Voltage Max:1.8V; Package / Case:SOT-223; Supply Voltage Max:5.5V; Supply Voltage Min:2.7V; Termination Type:SMD; Voltage Regulator Type:LDO Fixed Positive

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageSOT-223
Number of Pins6
Technical
Accuracy2 %
Dropout Voltage105 mV
Input Bias Current265 µA
Max Input Voltage5.5 V
Max Operating Temperature125 °C
Max Output Current500 mA
Max Output Voltage1.8 V
Min Current Limit2.4 A
Min Input Voltage2.7 V
Min Operating Temperature-40 °C
Min Output Voltage1.8 V
Nominal Output Voltage1.8 V
Number of Outputs1
Number of Regulators1
Output Current500 mA
Output TypeFixed
Output Voltage1.8 V
Output Voltage Accuracy2 %
PackagingTape & Reel
PolarityPositive
Quiescent Current260 µA

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS79518DCQRG4.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet33 pages8 years ago
Datasheet23 pages9 years ago
Datasheet23 pages12 years ago
Technical Drawing2 pages14 years ago
Datasheet20 pages16 years ago
Datasheet2 pages20 years ago
Newark
Datasheet23 pages9 years ago
Datasheet20 pages13 years ago
iiiC
Datasheet23 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago