Texas Instruments TPS79501DCQR

LDO Regulator Pos 1.2V to 5.5V 0.5A 6-Pin (5+Tab) SOT-223 T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-223
Contact PlatingGold
Number of Pins6
Technical
Accuracy2 %
Dropout Voltage105 mV
Input Bias Current265 µA
Max Input Voltage5.5 V
Max Operating Temperature125 °C
Max Output Current500 mA
Max Output Voltage5.5 V
Min Current Limit2.4 A
Min Input Voltage2.7 V
Min Operating Temperature-40 °C
Min Output Voltage1.2 V
Number of Channels1
Number of Outputs1
Number of Regulators1
Output Current500 mA
Output TypeAdjustable
Output Voltage5.5 V
Output Voltage Accuracy3 %
PackagingDigi-Reel®
PolarityPositive
Quiescent Current260 µA
Reference Voltage1.225 V
Schedule B8542390000
Dimensions
Height0 m
Length6.5 mm
Thickness1.6 mm
Width3.5 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS79501DCQR.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet23 pages9 years ago
Technical Drawing4 pages2 years ago
Datasheet23 pages12 years ago
Technical Drawing2 pages14 years ago
Datasheet20 pages16 years ago
Datasheet2 pages20 years ago
Upverter
Datasheet33 pages8 years ago
Farnell
Datasheet23 pages11 years ago
Datasheet33 pages6 years ago
Datasheet33 pages7 years ago
Augswan
Datasheet35 pages1 year ago
LCSC
Datasheet35 pages2 years ago
Newark
Datasheet23 pages9 years ago
Factory Futures
Datasheet23 pages11 years ago
iiiC
Datasheet23 pages11 years ago
element14
Datasheet22 pages13 years ago
Datasheet20 pages14 years ago
DigiKey
Datasheet15 pages21 years ago

Inventory History

3 month trend:
-54.21%

Alternate Parts

Price @ 1000
$ 1.172
$ 2.154
$ 2.154
Stock
1,562,072
623,279
623,279
Authorized Distributors
4
4
4
Case/Package
SOT-223
SOT-223
SOT-223
Number of Pins
6
6
6
Number of Outputs
1
1
1
Max Output Current
500 mA
500 mA
500 mA
Min Input Voltage
2.7 V
2.7 V
2.7 V
Max Input Voltage
5.5 V
5.5 V
5.5 V
Min Output Voltage
1.2 V
1.2 V
1.2 V
Max Output Voltage
5.5 V
5.5 V
5.5 V
Accuracy
2 %
2 %
2 %
Dropout Voltage
105 mV
110 mV
110 mV
Power Supply Rejection Ratio (PSRR)
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Descriptions

Descriptions of Texas Instruments TPS79501DCQR provided by its distributors.

LDO Regulator Pos 1.2V to 5.5V 0.5A 6-Pin (5+Tab) SOT-223 T/R
500-mA, low-dropout voltage regulator with enable 6-SOT-223 -40 to 125
ULTRALOW-NOISE, HIGH-PSRR, FAST, RF, 500-MILLIAMP LOW-DROPOUT LINEAR REGULATOR Adjustable Positive LDO Regulator, 1.2V Min, 5.4V Max, BICMOS, PDSO6
TPS79501 Cut Tape (CT) Surface Mount Over Current Over Temperature Reverse Polarity Under Voltage Lockout (UVLO) voltage regulator linear 105mV 1.8mm 500mA -40C~125C
LDO, ADJ, 1.2V- 5.5V, 0.5A, SOT-223-6; Output Type: Adjustable; Input Voltage Min: 2.7V; Input Voltage Max: 5.5V; Fixed Output Voltage Nom.: -; Adjustable Output Voltage Min: 1.2V; Adjustable Output Voltage Max: 5.5V; Output Current: 500mA; Dropout Voltage Vdo: 105mV; LDO Regulator Case Style: SOT-223; No. of Pins: 6Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Product Range: Adj 500mA LDO Voltage Regulators; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 2 - 1 year; SVHC: No SVHC (27-Jun-2018)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS79501DCQR .
  • TPS79501DCQR.

Technical Specifications

Physical
Case/PackageSOT-223
Contact PlatingGold
Number of Pins6
Technical
Accuracy2 %
Dropout Voltage105 mV
Input Bias Current265 µA
Max Input Voltage5.5 V
Max Operating Temperature125 °C
Max Output Current500 mA
Max Output Voltage5.5 V
Min Current Limit2.4 A
Min Input Voltage2.7 V
Min Operating Temperature-40 °C
Min Output Voltage1.2 V
Number of Channels1
Number of Outputs1
Number of Regulators1
Output Current500 mA
Output TypeAdjustable
Output Voltage5.5 V
Output Voltage Accuracy3 %
PackagingDigi-Reel®
PolarityPositive
Quiescent Current260 µA
Reference Voltage1.225 V
Schedule B8542390000
Dimensions
Height0 m
Length6.5 mm
Thickness1.6 mm
Width3.5 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS79501DCQR.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet23 pages9 years ago
Technical Drawing4 pages2 years ago
Datasheet23 pages12 years ago
Technical Drawing2 pages14 years ago
Datasheet20 pages16 years ago
Datasheet2 pages20 years ago
Upverter
Datasheet33 pages8 years ago
Farnell
Datasheet23 pages11 years ago
Datasheet33 pages6 years ago
Datasheet33 pages7 years ago
Augswan
Datasheet35 pages1 year ago
LCSC
Datasheet35 pages2 years ago
Newark
Datasheet23 pages9 years ago
Factory Futures
Datasheet23 pages11 years ago
iiiC
Datasheet23 pages11 years ago
element14
Datasheet22 pages13 years ago
Datasheet20 pages14 years ago
DigiKey
Datasheet15 pages21 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago