Texas Instruments TPS79501DCQ

Ultralow-Noise, High-PSRR, Fast, RF, 500-mA Low-Dropout Linear Regulators 6-SOT-223 -40 to 125

Datasheet at TI.com Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Avnet
TPS79501DCQ 0 ··
USD
3.05 2.74 2.17 2.17 2.17
Arrow
TPS79501DCQ 647 Buy Now »
USD
1.90 1.79 1.65 1.60 1.60
Verical 2
TPS79501DCQ 647 Buy Now »
USD
1.69 1.65 1.65
TPS79501DCQ 9,984 Buy Now »
USD
1.65 1.65
Digi-Key
296-27102-5-ND 285 Buy Now »
USD
3.15 2.83 2.32 1.49 1.49
Newark
02E7260 205 Buy Now »
USD
2.16 1.98 1.83 1.49 1.49
Chip One Stop Japan
C1S746201377953 647 Buy Now »
JPY
299.00 282.00 202.00 179.00 179.00
Rochester Electronics
TPS79501DCQ 55,206 Buy Now »
USD
2.46 2.46 2.19 2.00 2.00
Mouser
595-TPS79501DCQ 297 Buy Now »
USD
3.14 2.82 2.31 1.48 1.48
Farnell
1207353 0 ··
GBP
2.23 1.85 1.23 1.14 1.11
element14 APAC
1207353 144 Buy Now »
SGD
5.08 4.56 3.74 2.46 2.46
Avnet Europe
TPS79501DCQ 1,560 Buy Now »
EUR
2.13 1.81 1.68
Avnet Asia
TPS79501DCQ 78 Buy Now »
USD
2.44 1.83 1.83
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Bristol Electronics
TPS79501DCQ 135 Buy Now »
USD
1.15 1.15 1.15 1.15 1.15
Jameco
700533 541 Buy Now »
USD
3.25 2.89 2.65 2.65 2.65
Freelance Electronics
TPS79501DCQ 41 Buy Now »
USD
1.54 1.54 1.54 1.54 1.54
Component Sense
TPS79501DCQ 70 Buy Now »
Direct Components
TPS79501DCQ 65 Send RFQ »
Chip 1 Exchange
TPS79501DCQ Yes ··
EarthTron
TPS79501DCQ 107 ··
STLAA.com
TPS79501DCQ 12 ··
Abacus Technologies
TPS79501DCQ 2,352 ··
Ewing Components
TPS79501DCQ 7,225 Send RFQ »
GreenTree Electronics
TPS79501DCQ 2,910 Send RFQ »
Distrelec
TPS79501DCQ 78 Buy Now »
EUR
2.85 2.85 2.19 2.19 2.19
RS Components
6201861 21 Buy Now »
GBP
1.89 1.50 1.50 1.50
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Summit Electronics
TPS79501DCQ Contact Send RFQ »
Touchstone Systems
TPS79501DCQ Contact Send RFQ »
North Star Micro
TPS79501DCQ Contact ··
XS Micro
TPS79501DCQ Contact ··

Descriptions

IC, ADJ LDO REG, 1.2V TO 5.5V, SOT-223-6
Component Sense
LDO Regulator Pos 1.2V to 5.5V 0.5A 6-Pin(5+Tab) SOT-223 Tube
Avnet Asia
LDO Regulator Pos 1.2V to 5.5V 0.5A 6-Pin(5+Tab) SOT-223 Tube
Chip One Stop Japan
LDO Regulator Pos 1.2V to 5.5V 0.5A 6-Pin(5+Tab) SOT-223 Tube
Verical
LDO voltage regulator [Texas Instruments] TPS79501DCQ LDO voltage regulator
Distrelec
Single Channel LDO Voltage Regulator; Output Voltage Adjustable Range:1.2V to 5.5V; Dropout Voltage, Vdo:105mV; No. of Pins:6; Operating Temperature Range:-40°C to +125°C; Output Current:500mA; Leaded Process Compatible:Yes ;RoHS Compliant: Yes
Newark
LDO Regulator Pos 1.2V to 5.5V 0.5A 6-Pin(5+Tab) SOT-223 Tube
Avnet
500mA Adj. LDO V.Regulator TPS79501DCQ
RS Components
IC, V REG, LDO, ADJ, 500MA, SOT223-6; Output Voltage Fixed:5.5V; No. of Pins:6; Voltage Regulator Case Style:SOT-223; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); Base Number:79501; IC Generic Number:79501; Input Voltage Max:5.5V; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Output Current Max:0.5A; Output Voltage:5.5V; Package / Case:SOT-223; Termination Type:SMD; Voltage Regulator Type:LDO
element14 APAC
LDO Regulator Pos 1.2V to 5.5V 0.5A 6-Pin (5+Tab) SOT-223 Tube
North Star Micro
IC, V REG, LDO 0.5A ADJ, SMD, 79501
Farnell
Ultralow-Noise, High-PSRR, Fast, RF, 500-mA Low-Dropout Linear Regulators 6-SOT-223 -40 to 125
Texas Instruments
Low Dropout Regulator 1.2 Volt to 5.5 Volt 0.5A 6-Pin (5+Tab) SOT-223 Tube
Jameco
IC REG LDO ADJ 0.5A SOT223-6
Digi-Key

Technical Specifications

Mounting Type Surface Mount
Output Voltage 1.2 V (min)
Output Current 500 mA
Number of Regulated Outputs 1
Lead-Free Status Lead Free
Dropout Voltage 110 mV
Lifecycle Status Active
Quiescent Current 260 µA
RoHS Compliant
Number of Outputs 1
Number of Pins 6
REACH SVHC Compliance No SVHC
Output Capacitor Type Ceramic

Documents

Texas Instruments
Official datasheet
Datasheet 33 pages 1 year ago
Datasheet 2 pages 13 years ago
Technical Drawing 2 pages 7 years ago
Datasheet 20 pages 8 years ago
Datasheet 23 pages 2 years ago
Datasheet 23 pages 5 years ago
element14 APAC
Datasheet 33 pages 5 months ago
Datasheet 33 pages 1 week ago
Newark
Datasheet 23 pages 2 years ago
Datasheet 23 pages 3 years ago
Factory Futures
Datasheet 23 pages 3 years ago
iiiC
Datasheet 23 pages 4 years ago
Jameco
Datasheet 16 pages 10 years ago
Compliance Statements
Reach Statement 7 pages 2 years ago
Rohs Statement 2 pages 3 years ago
Conflict Mineral Statement 2 pages 3 years ago

Reference Designs

Images

Companion Products

Alternate Names

TI TPS79501DCQ
TEXAS TPS79501DCQ
TEXAS INST TPS79501DCQ
TEXAS INSTR TPS79501DCQ
TEXAS INSTRUMENT TPS79501DCQ
TEXAS INS TPS79501DCQ
TEXAS INSTRUMENTS INC TPS79501DCQ
TEX TPS79501DCQ
TEXAS INSTRUMEN TPS79501DCQ
TEXAS INSTRU TPS79501DCQ
TI/NS TPS79501DCQ
TEXINS TPS79501DCQ
TEXAS INSTRUMENTS INCORPORATED TPS79501DCQ
TEXASIN TPS79501DCQ
Texas Instruments (TI) TPS79501DCQ
TEAXS TPS79501DCQ
TEXAS INTRUMENTS TPS79501DCQ
TEXAS INSTRUM TPS79501DCQ
TEXAS INSRUMENT TPS79501DCQ
TEXAS IST TPS79501DCQ
TI-PB TPS79501DCQ
Texas Instruments Rfid Systems TPS79501DCQ
TEXINST TPS79501DCQ
TEXAS INSRUMENTS TPS79501DCQ
TEXAS INTRUMENT TPS79501DCQ
Texas Instr. TPS79501DCQ
Texas Instruments Inc. TPS79501DCQ

Search for other parts like TPS79501 »