Texas Instruments TPS79318DBVR

Single Output LDO, 200mA, Fixed(1.8V), High PSRR, Low Noise 5-SOT-23 -40 to 125

Datasheet at TI.com Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Arrow
TPS79318DBVR**MULT1 6,000 Buy Now »
USD
0.521 0.459 0.346 0.267 0.267
Verical
TPS79318DBVR 9,000 Buy Now »
USD
0.234
Avnet
TPS79318DBVR 0 ··
USD
0.282
Digi-Key 3
296-12155-1-ND 17,064 Buy Now »
USD
0.720 0.636 0.486 0.309 0.309
296-12155-6-ND 17,064 Buy Now »
USD
0.720 0.636 0.486 0.309 0.309
296-12155-2-ND 12,000 Buy Now »
USD
0.252
Newark 2
77C1359 1,250 Buy Now »
USD
0.696 0.580 0.374 0.300 0.253
28X4111 3,000 Buy Now »
USD
0.242
Rochester Electronics
TPS79318DBVR 96,765 Buy Now »
USD
0.340 0.340 0.310 0.280 0.280
Mouser
595-TPS79318DBVR 3,879 Buy Now »
USD
0.690 0.580 0.374 0.299 0.242
Farnell 3
2459495 3,432 Buy Now »
GBP
0.499 0.416 0.268 0.215 0.206
2412619 3,000 Buy Now »
GBP
0.435
2437830 6,000 Buy Now »
GBP
0.169
element14 APAC 3
2459495 3,432 Buy Now »
SGD
1.12 0.938 0.605 0.484 0.392
2412619 3,000 Buy Now »
SGD
0.938
2437830 6,000 Buy Now »
SGD
0.385
Avnet Europe
TPS79318DBVR 114,000 Buy Now »
EUR
0.241
Avnet Asia
TPS79318DBVR 0 ··
USD
0.302
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Quest
TPS79318DBVR 165 Buy Now »
USD
4.00 2.50 1.50 1.40 1.40
EarthTron
TPS79318DBVR 3 ··
Ewing Components
TPS79318DBVR 14,780 Send RFQ »
Abacus Technologies
TPS79318DBVR 12,334 ··
Wuhan P&S
TPS79318DBVR 500 Buy Now »
USD
0.220 0.220 0.220 0.220 0.220
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
TPS79318DBVR Contact ··
Summit Electronics
TPS79318DBVR Contact Send RFQ »
Touchstone Systems
TPS79318DBVR Contact Send RFQ »
XS Micro
TPS79318DBVR Contact ··
SemiconductorPLUS
TPS79318DBVR Contact ··

Descriptions

IC REG LDO 1.8V 0.2A SOT23-5
Digi-Key
LDO Regulator Pos 1.8V 0.2A 5-Pin SOT-23 T/R
Avnet Asia
LDO Regulator Pos 1.8V 0.2A 5-Pin SOT-23 T/R
Verical
Voltage Regulator IC; Voltage Regulator Type:Fixed Positive LDO Linear; Input Voltage Primary Max:2.7V; Output Voltage Max:1.8V; Output Current Max:200mA; Dropout Voltage, Vdo:77mV; Voltage Tolerance ±:0.02%; No. of Outputs:1 ;RoHS Compliant: Yes
Newark
Single Output LDO, 200mA, Fixed(1.8V), High PSRR, Low Noise 5-SOT-23 -40 to 125
Texas Instruments
LDO VOLTAGE REGULATOR, 1.8V, 0.2A, 5-SOT-23, FULL REEL
element14 APAC
LDO VOLTAGE REGULATOR, 1.8V, 0.2A, 5-SOT-23, FULL REEL
Farnell
LDO Regulator Pos 1.8V 0.2A 5-Pin SOT-23 T/R
Avnet

Technical Specifications

Number of Pins 5
Input Voltage (DC) 5.5 V (max)
REACH SVHC Compliance No SVHC
Quiescent Current 170 µA
Mounting Type Surface Mount
Output Current 200 mA
Lead-Free Status Lead Free
Case / Package / Footprint SOT-23
Number of Regulated Outputs 1
Output Capacitor Type Ceramic
Packaging Tape & Reel (TR)
Dropout Voltage 112 mV
RoHS Compliant
Number of Outputs 1
Lifecycle Status Active
Output Voltage 1.8 V

Documents

Texas Instruments
Official datasheet
Datasheet 21 pages 5 years ago
Datasheet 14 pages 13 years ago
Technical Drawing 2 pages 2 years ago
Datasheet 20 pages 8 years ago
Datasheet 26 pages 1 year ago
Newark
Datasheet 20 pages 2 years ago
Datasheet 20 pages 4 years ago
Farnell
Datasheet 27 pages 2 weeks ago
Datasheet 28 pages 1 year ago
element14 APAC
Datasheet 20 pages 2 years ago
element14
Datasheet 21 pages 5 years ago
Datasheet 20 pages 7 years ago
Digi-Key
Datasheet 16 pages 12 years ago
Sierra IC
Datasheet 15 pages 12 years ago
Jameco
Datasheet 17 pages 10 years ago
iiiC
Datasheet 20 pages 4 years ago
Factory Futures
Datasheet 20 pages 3 years ago
Compliance Statements
Conflict Mineral Statement 2 pages 3 years ago
Rohs Statement 2 pages 3 years ago
Reach Statement 7 pages 2 years ago

Reference Designs

Images

Companion Products

Alternate Names

TI TPS79318DBVR
TEXAS TPS79318DBVR
TEXAS INST TPS79318DBVR
TEXAS INSTR TPS79318DBVR
TEXAS INSTRUMENT TPS79318DBVR
TEXAS INS TPS79318DBVR
TEXAS INSTRUMENTS INC TPS79318DBVR
TEX TPS79318DBVR
TEXAS INSTRUMEN TPS79318DBVR
TEXAS INSTRU TPS79318DBVR
TI/NS TPS79318DBVR
TEXINS TPS79318DBVR
TEXAS INSTRUMENTS INCORPORATED TPS79318DBVR
TEXASIN TPS79318DBVR
Texas Instruments (TI) TPS79318DBVR
TEAXS TPS79318DBVR
TEXAS INTRUMENTS TPS79318DBVR
TEXAS INSTRUM TPS79318DBVR
TEXAS INSRUMENT TPS79318DBVR
TEXAS IST TPS79318DBVR
TI-PB TPS79318DBVR
Texas Instruments Rfid Systems TPS79318DBVR
TEXINST TPS79318DBVR
TEXAS INSRUMENTS TPS79318DBVR
TEXAS INTRUMENT TPS79318DBVR
Texas Instr. TPS79318DBVR
Texas Instruments Inc. TPS79318DBVR

Search for other parts like TPS79318 »