Texas Instruments TPS79301MDBVREP

LDO Regulator Pos 1.2V to 5.5V 0.2A 6-Pin SOT-23 T/R
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23
Number of Pins6
Technical
Accuracy2 %
Dropout Voltage112 mV
Input Bias Current170 µA
Max Input Voltage5.5 V
Max Operating Temperature125 °C
Max Output Current200 mA
Max Output Voltage5.5 V
Max Power Dissipation561 mW
Min Current Limit285 mA
Min Input Voltage2.7 V
Min Operating Temperature-40 °C
Min Output Voltage1.2 V
Number of Outputs1
Number of Regulators1
Output Current200 mA
Output TypeAdjustable
Output Voltage5.5 V
Output Voltage Accuracy2 %
PolarityPositive
Power Dissipation561 mW
Quiescent Current200 µA
Reference Voltage1.2246 V
Schedule B8542390000
Dimensions
Height0 m
Length2.9 mm
Thickness1.2 mm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS79301MDBVREP.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages1 year ago
Technical Drawing4 pages7 years ago
Datasheet21 pages9 years ago
Technical Drawing4 pages2 years ago
Technical Drawing2 pages9 years ago
Datasheet17 pages17 years ago
Augswan
Datasheet23 pages2 years ago
Newark
Datasheet21 pages9 years ago
Datasheet21 pages10 years ago
Factory Futures
Datasheet21 pages10 years ago
Arrow Electronics
Datasheet21 pages11 years ago

Inventory History

3 month trend:
+23.72%

Alternate Parts

Price @ 1000
$ 1.315
$ 1.315
$ 1.315
Stock
305,971
205,508
205,508
Authorized Distributors
3
2
2
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
6
6
6
Number of Outputs
1
1
1
Max Output Current
200 mA
200 mA
200 mA
Min Input Voltage
2.7 V
2.7 V
2.7 V
Max Input Voltage
5.5 V
5.5 V
5.5 V
Min Output Voltage
1.2 V
1.2 V
1.2 V
Max Output Voltage
5.5 V
5.5 V
5.5 V
Accuracy
2 %
2 %
2 %
Dropout Voltage
112 mV
77 mV
77 mV
Power Supply Rejection Ratio (PSRR)
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Descriptions

Descriptions of Texas Instruments TPS79301MDBVREP provided by its distributors.

LDO Regulator Pos 1.2V to 5.5V 0.2A 6-Pin SOT-23 T/R
Enhanced product, ultra-low noise, high PSRR, fast RF, 200-mA low-dropout linear regular 6-SOT-23 -40 to 125
LDO Voltage Regulators Mil Enh Ultra Lo Noise Hi PSRR 200mA
IC REG LIN POS ADJ 200MA SOT23-6
TPS79301 Tape & Reel (TR) Surface Mount Over Current Over Temperature Reverse Polarity Under Voltage Lockout (UVLO) voltage regulator linear 112mV 1.45mm 200mA 561mW

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageSOT-23
Number of Pins6
Technical
Accuracy2 %
Dropout Voltage112 mV
Input Bias Current170 µA
Max Input Voltage5.5 V
Max Operating Temperature125 °C
Max Output Current200 mA
Max Output Voltage5.5 V
Max Power Dissipation561 mW
Min Current Limit285 mA
Min Input Voltage2.7 V
Min Operating Temperature-40 °C
Min Output Voltage1.2 V
Number of Outputs1
Number of Regulators1
Output Current200 mA
Output TypeAdjustable
Output Voltage5.5 V
Output Voltage Accuracy2 %
PolarityPositive
Power Dissipation561 mW
Quiescent Current200 µA
Reference Voltage1.2246 V
Schedule B8542390000
Dimensions
Height0 m
Length2.9 mm
Thickness1.2 mm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS79301MDBVREP.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages1 year ago
Technical Drawing4 pages7 years ago
Datasheet21 pages9 years ago
Technical Drawing4 pages2 years ago
Technical Drawing2 pages9 years ago
Datasheet17 pages17 years ago
Augswan
Datasheet23 pages2 years ago
Newark
Datasheet21 pages9 years ago
Datasheet21 pages10 years ago
Factory Futures
Datasheet21 pages10 years ago
Arrow Electronics
Datasheet21 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago