Texas Instruments TPS79101DBVTG4

Ultralow Noise, High PS , Fast F 100-mA Low-Dropout Linear egulators 6-SOT-23 -40 to 125

Technical Specifications

Physical
Case/PackageSOT-23
Number of Pins6
Technical
Accuracy2 %
Dropout Voltage38 mV
Input Bias Current170 µA
Max Input Voltage5.5 V
Max Operating Temperature125 °C
Max Output Current100 mA
Max Output Voltage5.5 V
Max Power Dissipation561 mW
Min Current Limit285 mA
Min Input Voltage2.7 V
Min Operating Temperature-40 °C
Min Output Voltage1.2 V
Number of Outputs1
Number of Regulators1
Output Current100 mA
Output TypeAdjustable
Output Voltage5.5 V
PackagingTape & Reel
PolarityPositive
Quiescent Current200 µA
Reference Voltage1.2246 V

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS79101DBVTG4.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet23 pages8 years ago
Technical Drawing2 pages9 years ago
Datasheet21 pages16 years ago
Newark
Datasheet21 pages10 years ago

Alternate Parts

Price @ 1000
$ 0.815
$ 0.815
Stock
109,237
794,014
794,014
Authorized Distributors
0
2
2
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
6
6
6
Number of Outputs
1
1
1
Max Output Current
100 mA
100 mA
100 mA
Min Input Voltage
2.7 V
2.7 V
2.7 V
Max Input Voltage
5.5 V
5.5 V
5.5 V
Min Output Voltage
1.2 V
1.2 V
1.2 V
Max Output Voltage
5.5 V
5.5 V
5.5 V
Accuracy
2 %
2 %
2 %
Dropout Voltage
38 mV
38 mV
38 mV
Power Supply Rejection Ratio (PSRR)
-
-
-

Related Parts

Descriptions

Descriptions of Texas Instruments TPS79101DBVTG4 provided by its distributors.

Ultralow Noise, High PS , Fast F 100-mA Low-Dropout Linear egulators 6-SOT-23 -40 to 125
LDO Regulator Pos 1.2V to 5.5V 0.1A 6-Pin SOT-23 T/R
Ic, Adj Ldo Reg, 1.2V To 5.5V, 6-Sot-23, Full Reel

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageSOT-23
Number of Pins6
Technical
Accuracy2 %
Dropout Voltage38 mV
Input Bias Current170 µA
Max Input Voltage5.5 V
Max Operating Temperature125 °C
Max Output Current100 mA
Max Output Voltage5.5 V
Max Power Dissipation561 mW
Min Current Limit285 mA
Min Input Voltage2.7 V
Min Operating Temperature-40 °C
Min Output Voltage1.2 V
Number of Outputs1
Number of Regulators1
Output Current100 mA
Output TypeAdjustable
Output Voltage5.5 V
PackagingTape & Reel
PolarityPositive
Quiescent Current200 µA
Reference Voltage1.2246 V

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS79101DBVTG4.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet23 pages8 years ago
Technical Drawing2 pages9 years ago
Datasheet21 pages16 years ago
Newark
Datasheet21 pages10 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago