Texas Instruments TPS78230DDCR

LDO VOLTAGE REGULATOR, FIXED, 3V, 150MA, ; MSL: MSL 2 - 1 an; SVHC: No SVHC (15-Jan-2019)
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23-5
Number of Pins5
Technical
Accuracy3 %
Dropout Voltage130 mV
Max Input Voltage5.5 V
Max Operating Temperature125 °C
Max Output Current150 mA
Max Output Voltage3 V
Max Power Dissipation500 mW
Min Current Limit150 mA
Min Input Voltage2.2 V
Min Operating Temperature-40 °C
Min Output Voltage3 V
Nominal Output Voltage3 V
Number of Outputs1
Number of Regulators1
Output Current150 mA
Output TypeFixed
Output Voltage3 V
Output Voltage Accuracy1 %
PackagingTape and Reel
PolarityPositive
Power Dissipation500 mW
Quiescent Current500 nA
Schedule B8542390000
Dimensions
Height1.1 mm
Length2.9 mm
Thickness870 µm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS78230DDCR.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages11 years ago
Datasheet29 pages9 years ago
Datasheet29 pages9 years ago
Datasheet24 pages10 years ago
Datasheet24 pages12 years ago
Datasheet24 pages12 years ago
Datasheet24 pages12 years ago
Technical Drawing2 pages18 years ago
Augswan
Datasheet31 pages2 years ago
Farnell
Datasheet29 pages7 years ago
element14 APAC
Datasheet24 pages9 years ago
Datasheet28 pages8 years ago
LCSC
Datasheet31 pages2 years ago
Upverter
Datasheet29 pages6 years ago
Newark
Datasheet25 pages9 years ago
Arrow Electronics
Datasheet25 pages12 years ago
iiiC
Datasheet25 pages12 years ago

Inventory History

3 month trend:
-19.05%

Alternate Parts

Price @ 1000
$ 0.358
$ 0.581
$ 0.581
Stock
3,211,741
838,322
838,322
Authorized Distributors
3
4
4
Case/Package
SOT-23-5
TSOT
TSOT
Number of Pins
5
5
5
Number of Outputs
1
1
1
Max Output Current
150 mA
150 mA
150 mA
Min Input Voltage
2.2 V
2.2 V
2.2 V
Max Input Voltage
5.5 V
5.5 V
5.5 V
Min Output Voltage
3 V
3 V
3 V
Max Output Voltage
3 V
3 V
3 V
Accuracy
3 %
3 %
3 %
Dropout Voltage
130 mV
130 mV
130 mV
Power Supply Rejection Ratio (PSRR)
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Descriptions

Descriptions of Texas Instruments TPS78230DDCR provided by its distributors.

LDO VOLTAGE REGULATOR, FIXED, 3V, 150MA,; MSL: MSL 2 - 1 an; SVHC: No SVHC (15-Jan-2019)
LDO Regulator Pos 3V 0.15A 5-Pin TSOT-23 T/R
150-mA, nano-IQ, low-dropout voltage regulator with enable from -40°C to +125°C 5-SOT-23-THIN -40 to 125
Fixed Positive LDO Regulator, 3V, 0.25V Dropout, PMOS, PDSO5
IC REG LINEAR 3V 150MA SOT23-5
TPS78230 Tape & Reel (TR) Surface Mount Over Current Over Temperature Reverse Polarity voltage regulator linear 130mV 1.1mm 150mA 500mW

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS78230DDCR .

Technical Specifications

Physical
Case/PackageSOT-23-5
Number of Pins5
Technical
Accuracy3 %
Dropout Voltage130 mV
Max Input Voltage5.5 V
Max Operating Temperature125 °C
Max Output Current150 mA
Max Output Voltage3 V
Max Power Dissipation500 mW
Min Current Limit150 mA
Min Input Voltage2.2 V
Min Operating Temperature-40 °C
Min Output Voltage3 V
Nominal Output Voltage3 V
Number of Outputs1
Number of Regulators1
Output Current150 mA
Output TypeFixed
Output Voltage3 V
Output Voltage Accuracy1 %
PackagingTape and Reel
PolarityPositive
Power Dissipation500 mW
Quiescent Current500 nA
Schedule B8542390000
Dimensions
Height1.1 mm
Length2.9 mm
Thickness870 µm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS78230DDCR.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages11 years ago
Datasheet29 pages9 years ago
Datasheet29 pages9 years ago
Datasheet24 pages10 years ago
Datasheet24 pages12 years ago
Datasheet24 pages12 years ago
Datasheet24 pages12 years ago
Technical Drawing2 pages18 years ago
Augswan
Datasheet31 pages2 years ago
Farnell
Datasheet29 pages7 years ago
element14 APAC
Datasheet24 pages9 years ago
Datasheet28 pages8 years ago
LCSC
Datasheet31 pages2 years ago
Upverter
Datasheet29 pages6 years ago
Newark
Datasheet25 pages9 years ago
Arrow Electronics
Datasheet25 pages12 years ago
iiiC
Datasheet25 pages12 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago