Texas Instruments TPS78218DRVR

LDO Regulator Pos 1.8V 0.15A 6-Pin WSON EP T/R / IC REG LDO 1.8V 0.15A 6SON
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact PlatingGold
Number of Pins6
Technical
Accuracy3 %
Dropout Voltage130 mV
Max Input Voltage5.5 V
Max Operating Temperature125 °C
Max Output Current150 mA
Max Output Voltage1.8 V
Max Power Dissipation1.54 W
Min Current Limit150 mA
Min Input Voltage2.2 V
Min Operating Temperature-40 °C
Min Output Voltage1.8 V
Number of Outputs1
Number of Regulators1
Output Current150 mA
Output TypeFixed
Output Voltage1.8 V
Output Voltage Accuracy1 %
PackagingTape and Reel
PolarityPositive
Power Dissipation1.54 W
Quiescent Current500 nA
Dimensions
Height800 µm
Length2 mm
Thickness750 µm
Width2 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS78218DRVR.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages6 years ago
Datasheet29 pages9 years ago
Datasheet29 pages9 years ago
Datasheet24 pages10 years ago
Datasheet24 pages12 years ago
Datasheet24 pages12 years ago
Datasheet24 pages12 years ago
Technical Drawing2 pages13 years ago
Augswan
Datasheet31 pages1 year ago
Upverter
Datasheet29 pages6 years ago

Inventory History

3 month trend:
-10.50%

Alternate Parts

Price @ 1000
$ 0.35
$ 0.631
Stock
1,403,837
887,334
Authorized Distributors
3
3
Case/Package
-
-
Number of Pins
6
6
Number of Outputs
1
1
Max Output Current
150 mA
150 mA
Min Input Voltage
2.2 V
2.2 V
Max Input Voltage
5.5 V
5.5 V
Min Output Voltage
1.8 V
1.8 V
Max Output Voltage
1.8 V
1.8 V
Accuracy
3 %
3 %
Dropout Voltage
130 mV
-
Power Supply Rejection Ratio (PSRR)
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Descriptions

Descriptions of Texas Instruments TPS78218DRVR provided by its distributors.

LDO Regulator Pos 1.8V 0.15A 6-Pin WSON EP T/R / IC REG LDO 1.8V 0.15A 6SON
150-mA, nano-IQ, low-dropout voltage regulator with enable from -40°C to +125°C 6-WSON -40 to 125
TPS78218 Tape & Reel (TR) Surface Mount Over Current Over Temperature Reverse Polarity voltage regulator linear 130mV 800mum 150mA 1.54W

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS78218DRVR.

Technical Specifications

Physical
Contact PlatingGold
Number of Pins6
Technical
Accuracy3 %
Dropout Voltage130 mV
Max Input Voltage5.5 V
Max Operating Temperature125 °C
Max Output Current150 mA
Max Output Voltage1.8 V
Max Power Dissipation1.54 W
Min Current Limit150 mA
Min Input Voltage2.2 V
Min Operating Temperature-40 °C
Min Output Voltage1.8 V
Number of Outputs1
Number of Regulators1
Output Current150 mA
Output TypeFixed
Output Voltage1.8 V
Output Voltage Accuracy1 %
PackagingTape and Reel
PolarityPositive
Power Dissipation1.54 W
Quiescent Current500 nA
Dimensions
Height800 µm
Length2 mm
Thickness750 µm
Width2 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS78218DRVR.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages6 years ago
Datasheet29 pages9 years ago
Datasheet29 pages9 years ago
Datasheet24 pages10 years ago
Datasheet24 pages12 years ago
Datasheet24 pages12 years ago
Datasheet24 pages12 years ago
Technical Drawing2 pages13 years ago
Augswan
Datasheet31 pages1 year ago
Upverter
Datasheet29 pages6 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago