Texas Instruments TPS780270200DDCRG4

150mA, LDO Reg, Ultralow-Pwr, Iq 500nA w/ Pin-Selectable, Dual-Level Output Volt 5-SOT -40 to 125
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23-5
Number of Pins5
Technical
Accuracy3 %
Dropout Voltage250 mV
Max Input Voltage5.5 V
Max Operating Temperature125 °C
Max Output Current150 mA
Max Output Voltage2.7 V
Max Power Dissipation500 mW
Min Current Limit150 mA
Min Input Voltage2.2 V
Min Operating Temperature-40 °C
Min Output Voltage2.7 V
Number of Outputs1
Number of Regulators1
Output Current150 mA
Output TypeFixed
Output Voltage2 V
Output Voltage Accuracy2 %
PackagingTape and Reel
PolarityPositive
Power Dissipation500 mW
Quiescent Current500 nA

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS780270200DDCRG4.

Texas Instruments
Datasheet32 pages11 years ago
Datasheet27 pages12 years ago
Datasheet28 pages13 years ago
Arrow Electronics
Datasheet28 pages12 years ago

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS780270200DDCRG4.

Descriptions

Descriptions of Texas Instruments TPS780270200DDCRG4 provided by its distributors.

150mA, LDO Reg, Ultralow-Pwr, Iq 500nA w/ Pin-Selectable, Dual-Level Output Volt 5-SOT -40 to 125
LDO Regulator Pos 2.7V2V 0.15A 5-Pin TSOT-23 T/R
2.7 V FIXED POSITIVE LDO REGULATOR 0.25 V DROPOUT PDSO5

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageSOT-23-5
Number of Pins5
Technical
Accuracy3 %
Dropout Voltage250 mV
Max Input Voltage5.5 V
Max Operating Temperature125 °C
Max Output Current150 mA
Max Output Voltage2.7 V
Max Power Dissipation500 mW
Min Current Limit150 mA
Min Input Voltage2.2 V
Min Operating Temperature-40 °C
Min Output Voltage2.7 V
Number of Outputs1
Number of Regulators1
Output Current150 mA
Output TypeFixed
Output Voltage2 V
Output Voltage Accuracy2 %
PackagingTape and Reel
PolarityPositive
Power Dissipation500 mW
Quiescent Current500 nA

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS780270200DDCRG4.

Texas Instruments
Datasheet32 pages11 years ago
Datasheet27 pages12 years ago
Datasheet28 pages13 years ago
Arrow Electronics
Datasheet28 pages12 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago