Texas Instruments TPS78001DRVT

Adjustable Positive LDO Regulator, 1.2V Min, 5.25V Max, 0.25V Dropout, PMOS, PDSO6
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact PlatingGold
Number of Pins6
Technical
Accuracy3 %
Dropout Voltage250 mV
Max Input Voltage5.5 V
Max Operating Temperature125 °C
Max Output Current150 mA
Max Output Voltage5.25 V
Max Power Dissipation1.54 W
Min Current Limit150 mA
Min Input Voltage2.2 V
Min Operating Temperature-40 °C
Min Output Voltage1.22 V
Number of Outputs1
Number of Regulators1
Output Current150 mA
Output TypeAdjustable
Output Voltage5.25 V
Output Voltage Accuracy2 %
PackagingTape & Reel (TR)
PolarityPositive
Power Dissipation1.54 W
Power Rating1.54 W
Quiescent Current500 nA
Reference Voltage1.216 V
Dimensions
Height800 µm
Length2 mm
Thickness750 µm
Width2 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS78001DRVT.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet27 pages12 years ago
Technical Drawing2 pages6 years ago
Datasheet32 pages11 years ago
Datasheet28 pages12 years ago
Technical Drawing2 pages13 years ago
Datasheet11 pages16 years ago
Newark
Datasheet37 pages9 years ago
Datasheet36 pages8 years ago
Datasheet34 pages9 years ago
Augswan
Datasheet39 pages1 year ago
Farnell
Datasheet37 pages7 years ago
Datasheet28 pages12 years ago

Inventory History

3 month trend:
+0.91%

Alternate Parts

Price @ 1000
$ 0.614
$ 0.278
Stock
603,750
1,487,583
Authorized Distributors
4
5
Case/Package
-
-
Number of Pins
6
6
Number of Outputs
1
1
Max Output Current
150 mA
150 mA
Min Input Voltage
2.2 V
2.2 V
Max Input Voltage
5.5 V
5.5 V
Min Output Voltage
1.22 V
1.22 V
Max Output Voltage
5.25 V
5.25 V
Accuracy
3 %
3 %
Dropout Voltage
250 mV
250 mV
Power Supply Rejection Ratio (PSRR)
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS78001DRVT.

Related Parts

Descriptions

Descriptions of Texas Instruments TPS78001DRVT provided by its distributors.

Adjustable Positive LDO Regulator, 1.2V Min, 5.25V Max, 0.25V Dropout, PMOS, PDSO6
LDO Regulator Pos 1.22V to 5.25V 0.15A 6-Pin WSON EP T/R
TEXAS INSTRUMENTS CD74AC574M Flip-Flop, D, 10.8 ns, 125 MHz, 24 mA, SOIC, 20 Pins
Ic,Volt Regulator,Adjustable,+1.22 To +5.25V,Cmos,Llcc,6Pin,Plastic
LDO, 150MA, ADJ, 6-SON; Primary Input Voltage:5.5V; Output Voltage Adjustable Range:1.22V to 5.25V; Dropout Voltage Vdo:250mV; Voltage Regulator Case Style:SON; No. of Pins:6; Output Current:150mA; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (18-Jun-2012)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Contact PlatingGold
Number of Pins6
Technical
Accuracy3 %
Dropout Voltage250 mV
Max Input Voltage5.5 V
Max Operating Temperature125 °C
Max Output Current150 mA
Max Output Voltage5.25 V
Max Power Dissipation1.54 W
Min Current Limit150 mA
Min Input Voltage2.2 V
Min Operating Temperature-40 °C
Min Output Voltage1.22 V
Number of Outputs1
Number of Regulators1
Output Current150 mA
Output TypeAdjustable
Output Voltage5.25 V
Output Voltage Accuracy2 %
PackagingTape & Reel (TR)
PolarityPositive
Power Dissipation1.54 W
Power Rating1.54 W
Quiescent Current500 nA
Reference Voltage1.216 V
Dimensions
Height800 µm
Length2 mm
Thickness750 µm
Width2 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS78001DRVT.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet27 pages12 years ago
Technical Drawing2 pages6 years ago
Datasheet32 pages11 years ago
Datasheet28 pages12 years ago
Technical Drawing2 pages13 years ago
Datasheet11 pages16 years ago
Newark
Datasheet37 pages9 years ago
Datasheet36 pages8 years ago
Datasheet34 pages9 years ago
Augswan
Datasheet39 pages1 year ago
Farnell
Datasheet37 pages7 years ago
Datasheet28 pages12 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago