Texas Instruments TPS77825DG4

LDO Regulator Pos 2.5V 0.75A 8-Pin SOIC Tube
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageD
Number of Pins8
Technical
Accuracy2 %
Dropout Voltage260 mV
Input Bias Current85 µA
Max Input Voltage10 V
Max Operating Temperature125 °C
Max Output Current750 mA
Max Output Voltage2.5 V
Max Power Dissipation904 mW
Min Current Limit1.2 A
Min Input Voltage2.7 V
Min Operating Temperature-40 °C
Min Output Voltage2.5 V
Number of Outputs1
Number of Regulators1
Output Current750 mA
Output TypeFixed
Output Voltage2.5 V
Output Voltage Accuracy2 %
PackagingRail/Tube
PolarityPositive
Power Dissipation904 mW
Power Rating904 mW
Quiescent Current80 µA
Dimensions
Height1.58 mm
Length4.9 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS77825DG4.

Arrow Electronics
Datasheet26 pages12 years ago
Texas Instruments
Datasheet29 pages16 years ago
Newark
Datasheet25 pages12 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.689
$ 1.86
Stock
155
154,563
84,458
Authorized Distributors
0
3
2
Case/Package
D
SOIC
SOIC
Number of Pins
8
8
8
Number of Outputs
1
1
1
Max Output Current
750 mA
750 mA
750 mA
Min Input Voltage
2.7 V
2.7 V
2.7 V
Max Input Voltage
10 V
10 V
10 V
Min Output Voltage
2.5 V
-
2.5 V
Max Output Voltage
2.5 V
-
2.5 V
Accuracy
2 %
2 %
2 %
Dropout Voltage
260 mV
260 mV
260 mV
Power Supply Rejection Ratio (PSRR)
-
-
60 dB

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS77825DG4.

Descriptions

Descriptions of Texas Instruments TPS77825DG4 provided by its distributors.

LDO Regulator Pos 2.5V 0.75A 8-Pin SOIC Tube
Single Output LDO, 750mA, Fixed(2.5V), Fast Transient Response, Power Good (PG) Output 8-SOIC -40 to 125
Rail/Tube RoHS Compliant Fixed EAR99 voltage regulator linear 260mV 1.58mm 750mA 904mW
Single Channel LDO Voltage Regulator; Dropout Voltage, Vdo:260mV; No. of Pins:8; Operating Temperature Range:-40°C to +125°C; Output Current:750mA; Input Voltage Primary Max:10V; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageD
Number of Pins8
Technical
Accuracy2 %
Dropout Voltage260 mV
Input Bias Current85 µA
Max Input Voltage10 V
Max Operating Temperature125 °C
Max Output Current750 mA
Max Output Voltage2.5 V
Max Power Dissipation904 mW
Min Current Limit1.2 A
Min Input Voltage2.7 V
Min Operating Temperature-40 °C
Min Output Voltage2.5 V
Number of Outputs1
Number of Regulators1
Output Current750 mA
Output TypeFixed
Output Voltage2.5 V
Output Voltage Accuracy2 %
PackagingRail/Tube
PolarityPositive
Power Dissipation904 mW
Power Rating904 mW
Quiescent Current80 µA
Dimensions
Height1.58 mm
Length4.9 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS77825DG4.

Arrow Electronics
Datasheet26 pages12 years ago
Texas Instruments
Datasheet29 pages16 years ago
Newark
Datasheet25 pages12 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago