Texas Instruments TPS77801DR

750-mA, 10-V, low-dropout voltage regulator with power good & enable 8-SOIC -40 to 125
Production

Price and Stock

Technical Specifications

Physical
Case/PackageSOIC
Number of Pins8
Technical
Accuracy2 %
Dropout Voltage260 mV
Input Bias Current85 µA
Max Input Voltage10 V
Max Operating Temperature125 °C
Max Output Current750 mA
Max Output Voltage5.5 V
Max Power Dissipation904 mW
Min Current Limit1.2 A
Min Input Voltage2.7 V
Min Operating Temperature-40 °C
Min Output Voltage1.2 V
Number of Outputs1
Number of Regulators1
Output Current750 mA
Output TypeAdjustable
Output Voltage5.5 V
PackagingTape and Reel
PolarityPositive
Power Dissipation904 W
Quiescent Current80 µA
Reference Voltage1.1834 V
Dimensions
Height1.75 mm
Length4.9 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS77801DR.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet26 pages8 years ago
Datasheet26 pages9 years ago
Datasheet26 pages12 years ago
Technical Drawing2 pages12 years ago
Datasheet29 pages16 years ago
Newark
Datasheet26 pages11 years ago
iiiC
Datasheet26 pages11 years ago
Verical
Datasheet29 pages15 years ago
Sierra IC
Datasheet21 pages20 years ago

Inventory History

3 month trend:
+5.23%

Alternate Parts

Price @ 1000
$ 1.426
$ 2.128
$ 2.128
Stock
290,495
221,639
221,639
Authorized Distributors
2
5
5
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Outputs
1
1
1
Max Output Current
750 mA
750 mA
750 mA
Min Input Voltage
2.7 V
2.7 V
2.7 V
Max Input Voltage
10 V
10 V
10 V
Min Output Voltage
1.2 V
1.2 V
1.2 V
Max Output Voltage
5.5 V
5.5 V
5.5 V
Accuracy
2 %
2 %
2 %
Dropout Voltage
260 mV
260 mV
260 mV
Power Supply Rejection Ratio (PSRR)
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS77801DR.

Related Parts

Descriptions

Descriptions of Texas Instruments TPS77801DR provided by its distributors.

750-mA, 10-V, low-dropout voltage regulator with power good & enable 8-SOIC -40 to 125
LDO Regulator Pos 1.2V to 5.5V 0.75A 8-Pin SOIC T/R
TPS77801 Tape & Reel (TR) Surface Mount Over Current Over Temperature Reverse Polarity voltage regulator linear 260mV 1.75mm 750mA 904W
Single Channel LDO Voltage Regulator; Output Current Max:0.75A; Dropout Voltage, Vdo:260mV; Output Voltage Adjustable Max, Vout:5.5V; Supply Voltage Min:2.7V; Supply Voltage Max:10V; Termination Type:SMD; Package/Case:8-SOIC ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageSOIC
Number of Pins8
Technical
Accuracy2 %
Dropout Voltage260 mV
Input Bias Current85 µA
Max Input Voltage10 V
Max Operating Temperature125 °C
Max Output Current750 mA
Max Output Voltage5.5 V
Max Power Dissipation904 mW
Min Current Limit1.2 A
Min Input Voltage2.7 V
Min Operating Temperature-40 °C
Min Output Voltage1.2 V
Number of Outputs1
Number of Regulators1
Output Current750 mA
Output TypeAdjustable
Output Voltage5.5 V
PackagingTape and Reel
PolarityPositive
Power Dissipation904 W
Quiescent Current80 µA
Reference Voltage1.1834 V
Dimensions
Height1.75 mm
Length4.9 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS77801DR.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet26 pages8 years ago
Datasheet26 pages9 years ago
Datasheet26 pages12 years ago
Technical Drawing2 pages12 years ago
Datasheet29 pages16 years ago
Newark
Datasheet26 pages11 years ago
iiiC
Datasheet26 pages11 years ago
Verical
Datasheet29 pages15 years ago
Sierra IC
Datasheet21 pages20 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago