Texas Instruments TPS77628PWP

LDO Regulator Pos 2.8V 0.5A 20-Pin HTSSOP EP Tube
Production

Price and Stock

Technical Specifications

Physical
Number of Pins20
Technical
Accuracy2 %
Dropout Voltage285 mV
Input Bias Current85 µA
Max Input Voltage10 V
Max Operating Temperature125 °C
Max Output Current500 mA
Max Output Voltage2.8 V
Max Power Dissipation7.2 W
Min Current Limit1.2 A
Min Input Voltage2.7 V
Min Operating Temperature-40 °C
Min Output Voltage2.8 V
Number of Outputs1
Number of Regulators1
Output Current500 mA
Output TypeFixed
Output Voltage2.8 V
PolarityPositive
Quiescent Current80 µA
Dimensions
Height1.2 mm
Length6.5 mm
Thickness1 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS77628PWP.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet31 pages9 years ago
Datasheet30 pages12 years ago
Datasheet26 pages12 years ago
Technical Drawing2 pages12 years ago
Datasheet28 pages16 years ago
Newark
Datasheet31 pages13 years ago
Datasheet30 pages13 years ago
Datasheet29 pages13 years ago
Datasheet29 pages14 years ago
Datasheet28 pages14 years ago
Datasheet28 pages14 years ago
Datasheet28 pages15 years ago
element14
Datasheet29 pages14 years ago
Sierra IC
Datasheet21 pages20 years ago
DigiKey
Datasheet21 pages20 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.12
$ 0.435
$ 0.435
Stock
120,767
355,057
355,057
Authorized Distributors
1
1
1
Case/Package
-
-
-
Number of Pins
20
20
20
Number of Outputs
1
1
1
Max Output Current
500 mA
-
-
Min Input Voltage
2.7 V
2.7 V
2.7 V
Max Input Voltage
10 V
10 V
10 V
Min Output Voltage
2.8 V
-
-
Max Output Voltage
2.8 V
-
-
Accuracy
2 %
-
-
Dropout Voltage
285 mV
285 mV
285 mV
Power Supply Rejection Ratio (PSRR)
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS77628PWP.

Related Parts

Descriptions

Descriptions of Texas Instruments TPS77628PWP provided by its distributors.

LDO Regulator Pos 2.8V 0.5A 20-Pin HTSSOP EP Tube
500-mA, 10-V, low-IQ, low-dropout voltage regulator with power good & enable 20-HTSSOP -40 to 125
TPS77628 Tube Surface Mount Over Current Over Temperature Reverse Polarity voltage regulator linear 285mV 1.2mm 500mA 7.2W
Voltage Regulator IC; Voltage Regulator Type:Fixed Positive LDO Linear; Input Voltage Primary Max:10V; Output Voltage Max:2.8V; Output Current Max:500mA; Dropout Voltage, Vdo:285mV; Voltage Tolerance ±:0.02%; No. of Outputs:1 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Number of Pins20
Technical
Accuracy2 %
Dropout Voltage285 mV
Input Bias Current85 µA
Max Input Voltage10 V
Max Operating Temperature125 °C
Max Output Current500 mA
Max Output Voltage2.8 V
Max Power Dissipation7.2 W
Min Current Limit1.2 A
Min Input Voltage2.7 V
Min Operating Temperature-40 °C
Min Output Voltage2.8 V
Number of Outputs1
Number of Regulators1
Output Current500 mA
Output TypeFixed
Output Voltage2.8 V
PolarityPositive
Quiescent Current80 µA
Dimensions
Height1.2 mm
Length6.5 mm
Thickness1 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS77628PWP.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet31 pages9 years ago
Datasheet30 pages12 years ago
Datasheet26 pages12 years ago
Technical Drawing2 pages12 years ago
Datasheet28 pages16 years ago
Newark
Datasheet31 pages13 years ago
Datasheet30 pages13 years ago
Datasheet29 pages13 years ago
Datasheet29 pages14 years ago
Datasheet28 pages14 years ago
Datasheet28 pages14 years ago
Datasheet28 pages15 years ago
element14
Datasheet29 pages14 years ago
Sierra IC
Datasheet21 pages20 years ago
DigiKey
Datasheet21 pages20 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago