Texas Instruments TPS77618PWPG4

LDO Regulator Pos 1.8V 0.5A 20-Pin HTSSOP EP Tube

Price and Stock

Technical Specifications

Physical
Case/PackageHTSSOP EP
Number of Pins20
Technical
Accuracy2 %
Dropout Voltage169 mV
Input Bias Current85 µA
Max Input Voltage10 V
Max Operating Temperature125 °C
Max Output Current500 mA
Max Output Voltage1.8 V
Max Power Dissipation7.2 W
Min Current Limit1.2 A
Min Input Voltage2.7 V
Min Operating Temperature-40 °C
Min Output Voltage1.8 V
Number of Outputs1
Number of Regulators1
Output Current500 mA
Output TypeFixed
Output Voltage1.8 V
Output Voltage Accuracy2 %
PolarityPositive
Power Dissipation7.2 W
Power Rating5.79 W
Quiescent Current80 µA
Dimensions
Height1.15 mm
Length6.5 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS77618PWPG4.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet31 pages9 years ago
Datasheet30 pages12 years ago
Technical Drawing2 pages12 years ago
Datasheet28 pages16 years ago
Datasheet3 pages18 years ago
iiiC
Datasheet30 pages11 years ago

Alternate Parts

Price @ 1000
$ 1.603
$ 1.195
Stock
64,778
295,601
225,469
Authorized Distributors
0
6
2
Case/Package
HTSSOP EP
HTSSOP EP
HTSSOP EP
Number of Pins
20
20
20
Number of Outputs
1
1
1
Max Output Current
500 mA
500 mA
500 mA
Min Input Voltage
2.7 V
2.7 V
2.7 V
Max Input Voltage
10 V
10 V
10 V
Min Output Voltage
1.8 V
1.8 V
1.8 V
Max Output Voltage
1.8 V
1.8 V
1.8 V
Accuracy
2 %
2 %
2 %
Dropout Voltage
169 mV
169 mV
169 mV
Power Supply Rejection Ratio (PSRR)
-
-
-

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS77618PWPG4.

Related Parts

Descriptions

Descriptions of Texas Instruments TPS77618PWPG4 provided by its distributors.

LDO Regulator Pos 1.8V 0.5A 20-Pin HTSSOP EP Tube
Fixed Positive LDO Regulator, 2.5V, 0.25V Dropout, PMOS, PDSO5
Fast Transient Response, 500mA, Low-Dropout Voltage Regulators with Power Good 20-HTSSOP -40 to 125
Single Channel LDO Voltage Regulator; Dropout Voltage, Vdo:169mV; No. of Pins:20; Operating Temperature Range:-40°C to +125°C; Output Current:500mA; Input Voltage Primary Max:10V; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageHTSSOP EP
Number of Pins20
Technical
Accuracy2 %
Dropout Voltage169 mV
Input Bias Current85 µA
Max Input Voltage10 V
Max Operating Temperature125 °C
Max Output Current500 mA
Max Output Voltage1.8 V
Max Power Dissipation7.2 W
Min Current Limit1.2 A
Min Input Voltage2.7 V
Min Operating Temperature-40 °C
Min Output Voltage1.8 V
Number of Outputs1
Number of Regulators1
Output Current500 mA
Output TypeFixed
Output Voltage1.8 V
Output Voltage Accuracy2 %
PolarityPositive
Power Dissipation7.2 W
Power Rating5.79 W
Quiescent Current80 µA
Dimensions
Height1.15 mm
Length6.5 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS77618PWPG4.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet31 pages9 years ago
Datasheet30 pages12 years ago
Technical Drawing2 pages12 years ago
Datasheet28 pages16 years ago
Datasheet3 pages18 years ago
iiiC
Datasheet30 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago