Texas Instruments TPS77601PWP

LDO Regulator Pos 1.2V to 5.5V 0.5A 20-Pin HTSSOP EP Tube
Production

Price and Stock

Technical Specifications

Physical
Case/PackageHTSSOP EP
Number of Pins20
Technical
Accuracy2 %
Dropout Voltage169 mV
Input Bias Current85 µA
Max Input Voltage10 V
Max Operating Temperature125 °C
Max Output Current500 mA
Max Output Voltage5.5 V
Max Power Dissipation7.2 W
Max Supply Voltage10 V
Min Current Limit1.2 A
Min Input Voltage2.7 V
Min Operating Temperature-40 °C
Min Output Voltage1.2 V
Min Supply Voltage2.7 V
Number of Outputs1
Number of Regulators1
Output Current500 mA
Output TypeAdjustable
Output Voltage5.5 V
Output Voltage Accuracy2 %
PolarityPositive
Power Dissipation7.2 W
Power Rating5.79 W
Quiescent Current80 µA
Reference Voltage1.1834 V
Schedule B8542390000
TerminationSMD/SMT
Dimensions
Height1.2 mm
Length6.5 mm
Thickness1 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS77601PWP.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet30 pages12 years ago
Technical Drawing2 pages12 years ago
Datasheet28 pages16 years ago
Datasheet4 pages16 years ago
Newark
Datasheet31 pages9 years ago
Datasheet28 pages15 years ago
Datasheet31 pages12 years ago
Datasheet31 pages12 years ago
Datasheet31 pages12 years ago
Datasheet31 pages13 years ago
Datasheet31 pages13 years ago
Datasheet29 pages14 years ago
Datasheet31 pages7 years ago
Datasheet31 pages9 years ago
element14
Datasheet31 pages13 years ago
Datasheet30 pages13 years ago
Datasheet29 pages14 years ago
Datasheet28 pages14 years ago
Datasheet28 pages14 years ago
Farnell
Datasheet29 pages13 years ago
iiiC
Datasheet30 pages11 years ago
Jameco
Datasheet29 pages15 years ago
Sierra IC
Datasheet21 pages20 years ago
DigiKey
Datasheet21 pages20 years ago

Inventory History

3 month trend:
-4.59%

Alternate Parts

Price @ 1000
$ 1.446
$ 1.046
$ 1.046
Stock
312,513
692,628
692,628
Authorized Distributors
3
5
5
Case/Package
HTSSOP EP
HTSSOP EP
HTSSOP EP
Number of Pins
20
20
20
Number of Outputs
1
1
1
Max Output Current
500 mA
500 mA
500 mA
Min Input Voltage
2.7 V
2.7 V
2.7 V
Max Input Voltage
10 V
10 V
10 V
Min Output Voltage
1.2 V
1.2 V
1.2 V
Max Output Voltage
5.5 V
5.5 V
5.5 V
Accuracy
2 %
2 %
2 %
Dropout Voltage
169 mV
169 mV
169 mV
Power Supply Rejection Ratio (PSRR)
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS77601PWP.

Related Parts

Descriptions

Descriptions of Texas Instruments TPS77601PWP provided by its distributors.

LDO Regulator Pos 1.2V to 5.5V 0.5A 20-Pin HTSSOP EP Tube
500-mA, 10-V, low-IQ, low-dropout voltage regulator with power good & enable 20-HTSSOP -40 to 125
TPS77601 Tube Surface Mount Over Current Over Temperature Reverse Polarity voltage regulator linear 169mV 1.2mm 500mA 7.2W
VOLTAGE REGULATOR; Primary Input Voltage:10V; Output Voltage:5.5V; Dropout voltage:169mV; No. of Pins:20; Output Current:50mA; Voltage Regulator IC Case Style:HTSSOP; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (18-Jun-2010); Case Style:20-HTSSOP; Max Input Voltage:10V; Max Output Current:500mA; Max Output Voltage:5.5V; Max Supply Voltage:10V; Min Supply Voltage:2.7V; No. of Outputs:1; Percentage Accuracy:0.02%; Termination Type:SMD; Voltage Regulator Type:Adjustable Positive LDO Linear; Max Adjustable Output voltage:5.5V; Min Adjustable Output Voltage:1.2V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS77601PWP.

Technical Specifications

Physical
Case/PackageHTSSOP EP
Number of Pins20
Technical
Accuracy2 %
Dropout Voltage169 mV
Input Bias Current85 µA
Max Input Voltage10 V
Max Operating Temperature125 °C
Max Output Current500 mA
Max Output Voltage5.5 V
Max Power Dissipation7.2 W
Max Supply Voltage10 V
Min Current Limit1.2 A
Min Input Voltage2.7 V
Min Operating Temperature-40 °C
Min Output Voltage1.2 V
Min Supply Voltage2.7 V
Number of Outputs1
Number of Regulators1
Output Current500 mA
Output TypeAdjustable
Output Voltage5.5 V
Output Voltage Accuracy2 %
PolarityPositive
Power Dissipation7.2 W
Power Rating5.79 W
Quiescent Current80 µA
Reference Voltage1.1834 V
Schedule B8542390000
TerminationSMD/SMT
Dimensions
Height1.2 mm
Length6.5 mm
Thickness1 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS77601PWP.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet30 pages12 years ago
Technical Drawing2 pages12 years ago
Datasheet28 pages16 years ago
Datasheet4 pages16 years ago
Newark
Datasheet31 pages9 years ago
Datasheet28 pages15 years ago
Datasheet31 pages12 years ago
Datasheet31 pages12 years ago
Datasheet31 pages12 years ago
Datasheet31 pages13 years ago
Datasheet31 pages13 years ago
Datasheet29 pages14 years ago
Datasheet31 pages7 years ago
Datasheet31 pages9 years ago
element14
Datasheet31 pages13 years ago
Datasheet30 pages13 years ago
Datasheet29 pages14 years ago
Datasheet28 pages14 years ago
Datasheet28 pages14 years ago
Farnell
Datasheet29 pages13 years ago
iiiC
Datasheet30 pages11 years ago
Jameco
Datasheet29 pages15 years ago
Sierra IC
Datasheet21 pages20 years ago
DigiKey
Datasheet21 pages20 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago