Texas Instruments TPS77601DG4

500-mA, 10-V, low-IQ, low-dropout voltage regulator with power good & enable 8-SOIC -40 to 125
Production

Price and Stock

Technical Specifications

Physical
Case/PackageSOIC
Number of Pins8
Technical
Accuracy2 %
Dropout Voltage169 mV
Input Bias Current85 µA
Max Input Voltage10 V
Max Operating Temperature125 °C
Max Output Current500 mA
Max Output Voltage5.5 V
Max Power Dissipation904 mW
Min Current Limit1.2 A
Min Input Voltage2.7 V
Min Operating Temperature-40 °C
Min Output Voltage1.2 V
Number of Outputs1
Number of Regulators1
Output Current500 mA
Output TypeAdjustable
Output Voltage5.5 V
Output Voltage Accuracy2 %
PolarityPositive
Power Dissipation904 mW
Power Rating904 mW
Quiescent Current80 µA
Reference Voltage1.1834 V
Dimensions
Height1.75 mm
Length4.9 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS77601DG4.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet31 pages9 years ago
Datasheet30 pages12 years ago
Technical Drawing2 pages12 years ago
Datasheet28 pages16 years ago
Datasheet4 pages16 years ago
Newark
Datasheet31 pages7 years ago
Datasheet30 pages11 years ago
Datasheet31 pages13 years ago
Datasheet30 pages13 years ago
Datasheet29 pages13 years ago
Datasheet29 pages14 years ago
Datasheet28 pages14 years ago
Datasheet28 pages14 years ago
Datasheet28 pages15 years ago
Farnell
Datasheet31 pages10 years ago
Datasheet30 pages12 years ago
Datasheet28 pages15 years ago
element14 APAC
Datasheet31 pages9 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.76
$ 1.607
$ 1.607
Stock
73,185
442,063
442,063
Authorized Distributors
1
5
5
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Outputs
1
1
1
Max Output Current
500 mA
500 mA
500 mA
Min Input Voltage
2.7 V
2.7 V
2.7 V
Max Input Voltage
10 V
10 V
10 V
Min Output Voltage
1.2 V
1.2 V
1.2 V
Max Output Voltage
5.5 V
5.5 V
5.5 V
Accuracy
2 %
2 %
2 %
Dropout Voltage
169 mV
169 mV
169 mV
Power Supply Rejection Ratio (PSRR)
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS77601DG4.

Related Parts

Descriptions

Descriptions of Texas Instruments TPS77601DG4 provided by its distributors.

500-mA, 10-V, low-IQ, low-dropout voltage regulator with power good & enable 8-SOIC -40 to 125
LDO Regulator Pos 1.2V to 5.5V 0.5A 8-Pin SOIC Tube
Active Lead Free Positive GULL WING Linear Voltage Regulator IC -40C~125C 904mW 500mA 1.75mm
IC, V REG, LDO 0.5A ADJ, SMD, SOIC8; Type de sortie: Ajustable; Tension, entrée min.: 2.7V; Tension, entrée max..: 10V; Tension de sortie fixe Nom.: -; Tension de sortie ajustable min: 1.2V; Tension de sortie ajustable max.: 5
Ic, V Reg, Ldo 0.5A Adj, Smd, Soic8; Output Type:adjustable; Input Voltage Min:2.7V; Input Voltage Max:10V; Fixed Output Voltage Nom.:-; Adjustable Output Voltage Min:1.2V; Adjustable Output Voltage Max:5.5V; Output Current:500Ma; Rohs Compliant: Yes
IC, V REG, LDO 0.5A ADJ, SMD, SOIC8; Output Type:Adjustable; Input Voltage Min:2.7V; Input Voltage Max:10V; Fixed Output Voltage Nom.:-; Adjustable Output Voltage Min:1.2V; Adjustable Output Voltage Max:5.5V; Output Current:500mA; Dropout Voltage Vdo:169mV; LDO Regulator Case Style:SOIC; No. of Pins:8Pins; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019); Accuracy %:2%; Base Number:77601; No. of Outputs:1Outputs; Operating Temperature Range:-40°C to +125°C; Operating Voltage Tolerance +:2%; Output Current Max:0.5A; Output Voltage Adjustable Range:1.2V to 5.5V; Output Voltage Max:5.5V; Output Voltage Min:1.2V; Primary Input Voltage:10V; Supply Voltage Min:2.7V; Termination Type:Surface Mount Device; Voltage Regulator Type:LDO

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS77601DG4 .

Technical Specifications

Physical
Case/PackageSOIC
Number of Pins8
Technical
Accuracy2 %
Dropout Voltage169 mV
Input Bias Current85 µA
Max Input Voltage10 V
Max Operating Temperature125 °C
Max Output Current500 mA
Max Output Voltage5.5 V
Max Power Dissipation904 mW
Min Current Limit1.2 A
Min Input Voltage2.7 V
Min Operating Temperature-40 °C
Min Output Voltage1.2 V
Number of Outputs1
Number of Regulators1
Output Current500 mA
Output TypeAdjustable
Output Voltage5.5 V
Output Voltage Accuracy2 %
PolarityPositive
Power Dissipation904 mW
Power Rating904 mW
Quiescent Current80 µA
Reference Voltage1.1834 V
Dimensions
Height1.75 mm
Length4.9 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS77601DG4.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet31 pages9 years ago
Datasheet30 pages12 years ago
Technical Drawing2 pages12 years ago
Datasheet28 pages16 years ago
Datasheet4 pages16 years ago
Newark
Datasheet31 pages7 years ago
Datasheet30 pages11 years ago
Datasheet31 pages13 years ago
Datasheet30 pages13 years ago
Datasheet29 pages13 years ago
Datasheet29 pages14 years ago
Datasheet28 pages14 years ago
Datasheet28 pages14 years ago
Datasheet28 pages15 years ago
Farnell
Datasheet31 pages10 years ago
Datasheet30 pages12 years ago
Datasheet28 pages15 years ago
element14 APAC
Datasheet31 pages9 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago