Texas Instruments TPS77501MPWPREP

LDO Regulator Pos 1.5V to 5.5V 0.5A 20-Pin HTSSOP EP T/R
Production

Price and Stock

Technical Specifications

Physical
Case/PackageHTSSOP EP
Number of Pins20
Technical
Accuracy2 %
Dropout Voltage169 mV
Input Bias Current85 µA
Max Input Voltage10 V
Max Operating Temperature125 °C
Max Output Current500 mA
Max Output Voltage5.5 V
Max Power Dissipation7.2 W
Min Input Voltage2.7 V
Min Operating Temperature-55 °C
Min Output Voltage1.5 V
Number of Outputs1
Number of Regulators1
Output Current500 mA
Output TypeAdjustable
Output Voltage5.5 V
Output Voltage Accuracy2 %
PackagingTape and Reel
PolarityPositive
Power Dissipation7.2 W
Quiescent Current80 µA
Reference Voltage1.1834 V
Schedule B8542390000
Dimensions
Height1.2 mm
Length6.5 mm
Thickness1 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS77501MPWPREP.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet26 pages9 years ago
Datasheet26 pages12 years ago
Datasheet26 pages12 years ago
Technical Drawing2 pages12 years ago
Datasheet22 pages16 years ago
Augswan
Datasheet26 pages3 years ago
Newark
Datasheet26 pages8 years ago
Datasheet26 pages11 years ago
iiiC
Datasheet26 pages11 years ago
Arrow Electronics
Datasheet26 pages12 years ago

Inventory History

3 month trend:
-81.68%

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS77501MPWPREP.

Related Parts

Descriptions

Descriptions of Texas Instruments TPS77501MPWPREP provided by its distributors.

LDO Regulator Pos 1.5V to 5.5V 0.5A 20-Pin HTSSOP EP T/R
ADJUSTABLE LDO VOLTAGE REGULATOR, 1.5V TO 5.5V, 20-HTSSOP, FULL REEL
Enhanced product, fast transient response 500-mA low-dropout voltage regular 20-HTSSOP -55 to 125
TPS77501 Tape & Reel (TR) Surface Mount Over Current Over Temperature Reverse Polarity voltage regulator linear 169mV 1.2mm 500mA 7.2W

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageHTSSOP EP
Number of Pins20
Technical
Accuracy2 %
Dropout Voltage169 mV
Input Bias Current85 µA
Max Input Voltage10 V
Max Operating Temperature125 °C
Max Output Current500 mA
Max Output Voltage5.5 V
Max Power Dissipation7.2 W
Min Input Voltage2.7 V
Min Operating Temperature-55 °C
Min Output Voltage1.5 V
Number of Outputs1
Number of Regulators1
Output Current500 mA
Output TypeAdjustable
Output Voltage5.5 V
Output Voltage Accuracy2 %
PackagingTape and Reel
PolarityPositive
Power Dissipation7.2 W
Quiescent Current80 µA
Reference Voltage1.1834 V
Schedule B8542390000
Dimensions
Height1.2 mm
Length6.5 mm
Thickness1 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS77501MPWPREP.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet26 pages9 years ago
Datasheet26 pages12 years ago
Datasheet26 pages12 years ago
Technical Drawing2 pages12 years ago
Datasheet22 pages16 years ago
Augswan
Datasheet26 pages3 years ago
Newark
Datasheet26 pages8 years ago
Datasheet26 pages11 years ago
iiiC
Datasheet26 pages11 years ago
Arrow Electronics
Datasheet26 pages12 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago