Texas Instruments TPS77030DBVRG4

Active Lead Free Positive GULL WING Linear Voltage Regulator IC -40C~125C 555mW 50mA 1.45mm
Production

Technical Specifications

Physical
Case/PackageSOT-23
Contact PlatingGold
Number of Pins5
Technical
Accuracy3 %
Dropout Voltage57 mV
Input Bias Current17 µA
Max Input Voltage10 V
Max Operating Temperature125 °C
Max Output Current50 mA
Max Output Voltage3 V
Max Power Dissipation555 mW
Min Input Voltage2.7 V
Min Operating Temperature-40 °C
Min Output Voltage3 V
Number of Outputs1
Number of Regulators1
Output Current50 mA
Output TypeFixed
Output Voltage3 V
Output Voltage Accuracy3 %
PackagingTape and Reel
PolarityPositive
Power Dissipation555 mW
Quiescent Current20 µA
Dimensions
Height1.45 mm
Length2.9 mm
Thickness1.2 mm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS77030DBVRG4.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages29 years ago
Technical Drawing4 pages6 years ago
Technical Drawing4 pages10 years ago
Technical Drawing4 pages2 years ago
Technical Drawing5 pages6 years ago
Technical Drawing2 pages9 years ago
Datasheet22 pages16 years ago
Newark
Datasheet24 pages9 years ago
Datasheet23 pages7 years ago
iiiC
Datasheet23 pages12 years ago

Alternate Parts

Price @ 1000
$ 0.809
$ 0.572
$ 0.893
Stock
119,033
399,940
1,026,584
110,861
Authorized Distributors
0
3
4
1
Case/Package
SOT-23
SOT-23
SOT-23
SOT-23
Number of Pins
5
5
5
5
Number of Outputs
1
1
1
1
Max Output Current
50 mA
50 mA
50 mA
50 mA
Min Input Voltage
2.7 V
2.7 V
2.7 V
2.7 V
Max Input Voltage
10 V
10 V
10 V
10 V
Min Output Voltage
3 V
3 V
3 V
-
Max Output Voltage
3 V
3 V
3 V
3 V
Accuracy
3 %
3 %
3 %
3 %
Dropout Voltage
57 mV
57 mV
57 mV
57 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 18 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 18 hours ago)

Descriptions

Descriptions of Texas Instruments TPS77030DBVRG4 provided by its distributors.

Active Lead Free Positive GULL WING Linear Voltage Regulator IC -40C~125C 555mW 50mA 1.45mm
LDO Regulator Pos 3V 0.05A 5-Pin SOT-23 T/R
50-mA, 10-V, low-IQ, low-dropout voltage regulator 5-SOT-23
Single Channel LDO Voltage Regulator; Dropout Voltage, Vdo:57mV; No. of Pins:5; Operating Temperature Range:-40°C to +125°C; Output Current:50mA; Input Voltage Primary Max:10V; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageSOT-23
Contact PlatingGold
Number of Pins5
Technical
Accuracy3 %
Dropout Voltage57 mV
Input Bias Current17 µA
Max Input Voltage10 V
Max Operating Temperature125 °C
Max Output Current50 mA
Max Output Voltage3 V
Max Power Dissipation555 mW
Min Input Voltage2.7 V
Min Operating Temperature-40 °C
Min Output Voltage3 V
Number of Outputs1
Number of Regulators1
Output Current50 mA
Output TypeFixed
Output Voltage3 V
Output Voltage Accuracy3 %
PackagingTape and Reel
PolarityPositive
Power Dissipation555 mW
Quiescent Current20 µA
Dimensions
Height1.45 mm
Length2.9 mm
Thickness1.2 mm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS77030DBVRG4.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages29 years ago
Technical Drawing4 pages6 years ago
Technical Drawing4 pages10 years ago
Technical Drawing4 pages2 years ago
Technical Drawing5 pages6 years ago
Technical Drawing2 pages9 years ago
Datasheet22 pages16 years ago
Newark
Datasheet24 pages9 years ago
Datasheet23 pages7 years ago
iiiC
Datasheet23 pages12 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago