Texas Instruments TPS76725QD

1-A, 10-V, low-dropout voltage regulator with enable & RESET with delay 8-SOIC -40 to 125
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
Number of Pins8
Technical
Accuracy2 %
Dropout Voltage230 mV
Input Bias Current85 µA
Max Input Voltage10 V
Max Operating Temperature125 °C
Max Output Current1 A
Max Output Voltage2.5 V
Max Power Dissipation904 mW
Min Current Limit1.2 A
Min Input Voltage2.7 V
Min Operating Temperature-40 °C
Min Output Voltage2.5 V
Nominal Output Voltage2.5 V
Nominal Supply Current85 µA
Number of Outputs1
Number of Regulators1
Output Current1 A
Output TypeFixed
Output Voltage2.5 V
Output Voltage Accuracy2 %
PolarityPositive
Power Dissipation904 mW
Quiescent Current80 µA
Schedule B8542390000
Dimensions
Height1.75 mm
Length4.9 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS76725QD.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet31 pages9 years ago
Datasheet29 pages12 years ago
Technical Drawing2 pages12 years ago
Datasheet28 pages16 years ago
Newark
Datasheet33 pages8 years ago
Datasheet30 pages12 years ago
Datasheet30 pages12 years ago
Datasheet29 pages13 years ago
Datasheet29 pages14 years ago
Datasheet28 pages15 years ago
Datasheet33 pages8 years ago
Augswan
Datasheet33 pages2 years ago
iiiC
Datasheet29 pages11 years ago
RS (Formerly Allied Electronics)
Datasheet23 pages20 years ago
Sierra IC
Datasheet20 pages20 years ago
DigiKey
Datasheet20 pages20 years ago

Inventory History

3 month trend:
+6.91%

Alternate Parts

Price @ 1000
$ 1.974
$ 1.47
$ 1.46
Stock
260,350
434,140
30,827
Authorized Distributors
5
1
1
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Outputs
1
1
1
Max Output Current
1 A
1 A
1 A
Min Input Voltage
2.7 V
2.7 V
2.7 V
Max Input Voltage
10 V
10 V
10 V
Min Output Voltage
2.5 V
2.5 V
2.5 V
Max Output Voltage
2.5 V
2.5 V
2.5 V
Accuracy
2 %
2 %
2 %
Dropout Voltage
230 mV
230 mV
230 mV
Power Supply Rejection Ratio (PSRR)
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Descriptions

Descriptions of Texas Instruments TPS76725QD provided by its distributors.

1-A, 10-V, low-dropout voltage regulator with enable & RESET with delay 8-SOIC -40 to 125
LDO Regulator Pos 2.5V 1A 8-Pin SOIC Tube
Fast-Transient-Response 1-A Low-Dropout Linear Regulators 8-SOIC -40 to 125
TPS76725 Tube Surface Mount Over Current Over Temperature Reverse Polarity voltage regulator linear 230mV 1.75mm 1A 904mW

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageSOIC
Number of Pins8
Technical
Accuracy2 %
Dropout Voltage230 mV
Input Bias Current85 µA
Max Input Voltage10 V
Max Operating Temperature125 °C
Max Output Current1 A
Max Output Voltage2.5 V
Max Power Dissipation904 mW
Min Current Limit1.2 A
Min Input Voltage2.7 V
Min Operating Temperature-40 °C
Min Output Voltage2.5 V
Nominal Output Voltage2.5 V
Nominal Supply Current85 µA
Number of Outputs1
Number of Regulators1
Output Current1 A
Output TypeFixed
Output Voltage2.5 V
Output Voltage Accuracy2 %
PolarityPositive
Power Dissipation904 mW
Quiescent Current80 µA
Schedule B8542390000
Dimensions
Height1.75 mm
Length4.9 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS76725QD.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet31 pages9 years ago
Datasheet29 pages12 years ago
Technical Drawing2 pages12 years ago
Datasheet28 pages16 years ago
Newark
Datasheet33 pages8 years ago
Datasheet30 pages12 years ago
Datasheet30 pages12 years ago
Datasheet29 pages13 years ago
Datasheet29 pages14 years ago
Datasheet28 pages15 years ago
Datasheet33 pages8 years ago
Augswan
Datasheet33 pages2 years ago
iiiC
Datasheet29 pages11 years ago
RS (Formerly Allied Electronics)
Datasheet23 pages20 years ago
Sierra IC
Datasheet20 pages20 years ago
DigiKey
Datasheet20 pages20 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago