Texas Instruments TPS76715QDG4

Single Output LDO, 1.0A, Fixed(1.5V), Low Quiescent Current, Fast Transient Response 8-SOIC -40 to 125
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageD
Number of Pins8
Technical
Accuracy2 %
Dropout Voltage230 mV
Input Bias Current85 µA
Max Input Voltage10 V
Max Operating Temperature125 °C
Max Output Current1 A
Max Output Voltage1.5 V
Max Power Dissipation904 mW
Min Current Limit1.2 A
Min Input Voltage2.7 V
Min Operating Temperature-40 °C
Min Output Voltage1.5 V
Number of Outputs1
Number of Regulators1
Output Current1 A
Output TypeFixed
Output Voltage1.5 V
PolarityPositive
Quiescent Current80 µA

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS76715QDG4.

Texas Instruments
Datasheet29 pages12 years ago
Datasheet28 pages16 years ago

Alternate Parts

Price @ 1000
$ 1.75
$ 1.75
Stock
1
365,855
365,855
Authorized Distributors
0
3
3
Case/Package
D
SOIC
SOIC
Number of Pins
8
8
8
Number of Outputs
1
1
1
Max Output Current
1 A
1 A
1 A
Min Input Voltage
2.7 V
2.7 V
2.7 V
Max Input Voltage
10 V
10 V
10 V
Min Output Voltage
1.5 V
1.5 V
1.5 V
Max Output Voltage
1.5 V
1.5 V
1.5 V
Accuracy
2 %
2 %
2 %
Dropout Voltage
230 mV
230 mV
230 mV
Power Supply Rejection Ratio (PSRR)
-
-
-

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS76715QDG4.

Descriptions

Descriptions of Texas Instruments TPS76715QDG4 provided by its distributors.

Single Output LDO, 1.0A, Fixed(1.5V), Low Quiescent Current, Fast Transient Response 8-SOIC -40 to 125
LDO Regulator Pos 1.5V 1A 8-Pin SOIC Tube
Contains Lead Positive GULL WING PMOS voltage regulator linear 125C 904mW 1A 4.9mm
Single Channel LDO Voltage Regulator; Dropout Voltage, Vdo:230mV; No. of Pins:8; Operating Temperature Range:-40°C to +125°C; Output Current:1A; Input Voltage Primary Max:10V; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageD
Number of Pins8
Technical
Accuracy2 %
Dropout Voltage230 mV
Input Bias Current85 µA
Max Input Voltage10 V
Max Operating Temperature125 °C
Max Output Current1 A
Max Output Voltage1.5 V
Max Power Dissipation904 mW
Min Current Limit1.2 A
Min Input Voltage2.7 V
Min Operating Temperature-40 °C
Min Output Voltage1.5 V
Number of Outputs1
Number of Regulators1
Output Current1 A
Output TypeFixed
Output Voltage1.5 V
PolarityPositive
Quiescent Current80 µA

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS76715QDG4.

Texas Instruments
Datasheet29 pages12 years ago
Datasheet28 pages16 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago