Texas Instruments TPS76330DBVT

DC/DC converter; LDO, voltage regulator; Uin:2.7÷10V; Uout:3V

Datasheet at TI.com Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key 3
296-2704-1-ND 482 Buy Now »
USD
0.930 0.830 0.647 0.647 0.647
296-2704-6-ND 482 Buy Now »
USD
0.930 0.830 0.647 0.647 0.647
296-2704-2-ND 250 Buy Now »
USD
0.519 0.363
Verical 2
TPS76330DBVT 10,000 Buy Now »
USD
0.466 0.361
TPS76330DBVT 79 Buy Now »
USD
0.637 0.637 0.637
Arrow
TPS76330DBVT**MULT1 79 Buy Now »
USD
0.733 0.653 0.572 0.572 0.572
Newark 2
38K8820 448 Buy Now »
USD
0.989 0.884 0.688 0.688 0.688
35K1347 0 ··
USD
0.363 0.342
Chip One Stop Global 2
C1S746201985619 79 Buy Now »
USD
0.920 0.664 0.664 0.664
C1S746201341408 10,001 Buy Now »
USD
0.497 0.490
Chip One Stop Japan
C1S746201985619 79 Buy Now »
CNY
6.29 4.95 4.95 4.95
Rochester Electronics
TPS76330DBVT 4,320 Buy Now »
USD
0.490 0.490 0.440 0.400 0.400
Mouser
595-TPS76330DBVT 686 Buy Now »
USD
0.890 0.764 0.587 0.410 0.348
Avnet
TPS76330DBVT 0 ··
USD
0.441 0.351
Avnet Europe
TPS76330DBVT 4,500 Buy Now »
USD
0.314 0.266
Avnet Asia
TPS76330DBVT 0 ··
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
ChipNet
TPS76330DBVT 184 Buy Now »
USD
0.290 0.290 0.247 0.218 0.218
Abtronics
TPS76330DBVT 389 ··
Abacus Technologies
TPS76330DBVT 2,941 ··
4 Star Electronics
TPS76330DBVT 42 Send RFQ »
Ewing Components
TPS76330DBVT 19,000 Send RFQ »
GreenTree Electronics
TPS76330DBVT 6,162 Send RFQ »
TME
TPS76330DBVT 653 Buy Now »
USD
0.500 0.361 0.308 0.308 0.308
RS Components
5171359 1,350 Buy Now »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
TPS76330DBVT Contact ··
Touchstone Systems
TPS76330DBVT Contact Send RFQ »
XS Micro
TPS76330DBVT Contact ··

Descriptions

V REG LDO 0.15A 3.0V, SMD, 76330; Voltage Regulator Type:LDO; Voltage, Input Max:10V; Voltage, Output Max:3V; Output Current Max:0.15A; Voltage, Dropout:0.322V; Percentage Accuracy:3%; Outputs, No. of:1; Voltage, Supply Min:2.7V; ;RoHS Compliant: Yes
Newark
LDO Regulator Pos 3V 0.15A 5-Pin SOT-23 T/R
Chip One Stop Global
LDO Regulator Pos 3V 0.15A 5-Pin SOT-23 T/R
Chip One Stop Japan
150mA 3V LDO Voltage Reg. TPS76330DBV
RS Components
V REG LDO 0.15A 3.0V, SMD, 76330; Primary Input Voltage:10V; Output Voltage Fixed:3V; Dropout Voltage Vdo:322mV; No. of Pins:5; Output Current:150mA; Voltage Regulator Case Style:SOT-23; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (19-Dec-2011); Accuracy %:3%; Base Number:76330; IC Generic Number:76330; Input Voltage Max:10V; Input Voltage Min:3.322V; No. of Outputs:1; Operating Temperature Max:125°C; Operating Temperature Min:-40°C; Operating Voltage Tolerance +:3%; Output Current Max:0.15A; Output Voltage:3V; Output Voltage Max:3V; Package / Case:SOT-23; Supply Voltage Max:10V; Supply Voltage Min:2.7V; Termination Type:SMD; Voltage:3V; Voltage Regulator Type:LDO
element14 APAC
LDO Regulator Pos 3V 0.15A 5-Pin SOT-23 T/R
Avnet Asia
IC REG LDO 3V 0.15A SOT23-5
Digi-Key
Low Iq, 150-mA, Low-Dropout Linear egulators 5-SOT-23
Texas Instruments
LDO Regulator Pos 3V 0.15A 5-Pin SOT-23 T/R
Avnet
LDO Regulator Pos 3V 0.15A 5-Pin SOT-23 T/R
Verical
LDO Regulator Pos 3V 0.15A 5-Pin SOT-23 T/R
Avnet Europe
V REG LDO 0.15A 3.0V, SMD, 76330; Voltage Regulator Type:LDO; Voltage, Input Max:10V; Voltage, Output Max:3V; Max Output Current:0.15A; Voltage, Dropout:0.322V; Percentage Accuracy:3%; No. of Outputs:1; Voltage, Supply Min:2.7V; Voltage, Supply Max:10V; Termination Type:SMD; Case Style:SOT-23; No. of Pins:5; Operating Temperature Range:-40°C to +125°C; Temp, Op. Max:125°C; Temp, Op. Min:-40°C; Base Number:76330; IC Generic Number:76330; Tolerance, Operating Voltage +:3%; Voltage, Input Min:3.322V; Voltage, Output:3V; Voltage:3V
Farnell
DC/DC converter; LDO, voltage regulator; Uin:2.7÷10V; Uout:3V
TME
REG LDO 3V 0.15A SOT23-5
ChipNet

Technical Specifications

Output Current 150 mA
Number of Regulated Outputs 1
Number of Pins 5
Input Voltage (DC) 10 V (max)
Lead-Free Status Lead Free
Supply Voltage (DC) 10 V (max)
Quiescent Current 80 µA
Mounting Type Surface Mount
Number of Outputs 1
REACH SVHC Compliance No SVHC
Current Rating 150 mA
Case / Package / Footprint SOT-23
Lifecycle Status Active
RoHS Compliant
Output Capacitor Type Ceramic
Packaging Cut Tape (CT)
Dropout Voltage 375 mV
Output Voltage 3 V 3 V (max)

Documents

Texas Instruments
Official datasheet
Technical Drawing 2 pages 2 years ago
Datasheet 23 pages 8 years ago
Datasheet 25 pages 1 year ago
element14 APAC
Datasheet 25 pages 2 years ago
Datasheet 25 pages 2 years ago
TME
Datasheet 25 pages 10 months ago
Arrow
Datasheet 25 pages 5 years ago
Sierra IC
Datasheet 17 pages 13 years ago
Jameco
Datasheet 21 pages 10 years ago
Allied Electronics
Datasheet 20 pages 13 years ago
Newark
Datasheet 25 pages 5 years ago
Datasheet 20 pages 13 years ago
Datasheet 24 pages 6 years ago
iiiC
Datasheet 25 pages 5 years ago
Digi-Key
Datasheet 17 pages 13 years ago
Compliance Statements
Conflict Mineral Statement 2 pages 4 years ago
Rohs Statement 2 pages 3 years ago
Reach Statement 7 pages 2 years ago

Reference Designs

Images

Companion Products

Alternate Names

TI TPS76330DBVT
TEXAS TPS76330DBVT
TEXAS INST TPS76330DBVT
TEXAS INSTR TPS76330DBVT
TEXAS INSTRUMENT TPS76330DBVT
TEXAS INS TPS76330DBVT
TEXAS INSTRUMENTS INC TPS76330DBVT
TEX TPS76330DBVT
TEXAS INSTRUMEN TPS76330DBVT
TEXAS INSTRU TPS76330DBVT
TI/NS TPS76330DBVT
TEXINS TPS76330DBVT
TEXAS INSTRUMENTS INCORPORATED TPS76330DBVT
TEXASIN TPS76330DBVT
Texas Instruments (TI) TPS76330DBVT
TEAXS TPS76330DBVT
TEXAS INTRUMENTS TPS76330DBVT
TEXAS INSTRUM TPS76330DBVT
TEXAS INSRUMENT TPS76330DBVT
TEXAS IST TPS76330DBVT
TI-PB TPS76330DBVT
Texas Instruments Rfid Systems TPS76330DBVT
TEXINST TPS76330DBVT
TEXAS INSRUMENTS TPS76330DBVT
TEXAS INTRUMENT TPS76330DBVT
Texas Instr. TPS76330DBVT
Texas Instruments Inc. TPS76330DBVT

Search for other parts like TPS76330 »