Texas Instruments TPS76301DBVTG4

LDO Regulator Pos 1.5V to 6.5V 0.15A 5-Pin SOT-23 T/R

Price and Stock

Technical Specifications

Physical
Case/PackageSOT-23
Number of Pins5
Technical
Accuracy3 %
Dropout Voltage300 mV
Input Bias Current85 µA
Max Input Voltage10 V
Max Operating Temperature125 °C
Max Output Current150 mA
Max Output Voltage6.5 V
Max Power Dissipation555 mW
Min Current Limit500 mA
Min Input Voltage2.7 V
Min Operating Temperature-40 °C
Min Output Voltage1.5 V
Number of Outputs1
Number of Regulators1
Output Current150 mA
Output TypeAdjustable
Output Voltage6.5 V
Output Voltage Accuracy3 %
PackagingTape and Reel
PolarityPositive
Power Dissipation555 mW
Power Rating555 mW
Quiescent Current80 µA
Reference Voltage1.192 V
Dimensions
Height1.15 mm
Length2.9 mm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS76301DBVTG4.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing5 pages6 years ago
Datasheet25 pages8 years ago
Technical Drawing2 pages9 years ago
Datasheet23 pages16 years ago
Datasheet10 pages24 years ago
Newark
Datasheet25 pages12 years ago
Datasheet25 pages8 years ago
Datasheet25 pages9 years ago
iiiC
Datasheet25 pages12 years ago

Alternate Parts

Price @ 1000
$ 0.287
$ 0.287
Stock
243,805
1,967,219
1,967,219
Authorized Distributors
0
4
4
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
5
5
5
Number of Outputs
1
1
1
Max Output Current
150 mA
150 mA
150 mA
Min Input Voltage
2.7 V
2.7 V
2.7 V
Max Input Voltage
10 V
10 V
10 V
Min Output Voltage
1.5 V
1.5 V
1.5 V
Max Output Voltage
6.5 V
6.5 V
6.5 V
Accuracy
3 %
3 %
3 %
Dropout Voltage
300 mV
180 mV
180 mV
Power Supply Rejection Ratio (PSRR)
-
-
-

Related Parts

Descriptions

Descriptions of Texas Instruments TPS76301DBVTG4 provided by its distributors.

LDO Regulator Pos 1.5V to 6.5V 0.15A 5-Pin SOT-23 T/R
Adjustable Positive LDO Regulator, 1.5V Min, 6.5V Max, 0.3V Dropout, PMOS, PDSO5
Low Iq, 150-mA, Low-Dropout Linear egulators 5-SOT-23 -40 to 125

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageSOT-23
Number of Pins5
Technical
Accuracy3 %
Dropout Voltage300 mV
Input Bias Current85 µA
Max Input Voltage10 V
Max Operating Temperature125 °C
Max Output Current150 mA
Max Output Voltage6.5 V
Max Power Dissipation555 mW
Min Current Limit500 mA
Min Input Voltage2.7 V
Min Operating Temperature-40 °C
Min Output Voltage1.5 V
Number of Outputs1
Number of Regulators1
Output Current150 mA
Output TypeAdjustable
Output Voltage6.5 V
Output Voltage Accuracy3 %
PackagingTape and Reel
PolarityPositive
Power Dissipation555 mW
Power Rating555 mW
Quiescent Current80 µA
Reference Voltage1.192 V
Dimensions
Height1.15 mm
Length2.9 mm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS76301DBVTG4.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing5 pages6 years ago
Datasheet25 pages8 years ago
Technical Drawing2 pages9 years ago
Datasheet23 pages16 years ago
Datasheet10 pages24 years ago
Newark
Datasheet25 pages12 years ago
Datasheet25 pages8 years ago
Datasheet25 pages9 years ago
iiiC
Datasheet25 pages12 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago