Texas Instruments TPS76138DBVT

100-mA, 16-V, low-dropout voltage regulator with reverse current protection 5-SOT-23 -40 to 125
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23
Number of Pins5
Technical
Accuracy2 %
Dropout Voltage170 mV
Input Bias Current90 µA
Max Input Voltage16 V
Max Operating Temperature125 °C
Max Output Current100 mA
Max Output Voltage3.8 V
Max Power Dissipation555 mW
Min Current Limit100 mA
Min Input Voltage4.18 V
Min Operating Temperature-40 °C
Min Output Voltage3.8 V
Number of Outputs1
Number of Regulators1
Output Current100 mA
Output TypeFixed
Output Voltage3.8 V
Output Voltage Accuracy2 %
PackagingTape and Reel
PolarityPositive
Power Dissipation555 mW
Quiescent Current2.6 mA
Dimensions
Height1.45 mm
Length2.9 mm
Thickness1.2 mm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS76138DBVT.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages29 years ago
Technical Drawing4 pages6 years ago
Technical Drawing4 pages10 years ago
Technical Drawing4 pages2 years ago
Technical Drawing5 pages6 years ago
Datasheet16 pages9 years ago
Technical Drawing2 pages9 years ago
Datasheet15 pages16 years ago
Datasheet10 pages24 years ago
SHENGYU ELECTRONICS
Datasheet17 pages2 years ago
DigiKey
Datasheet13 pages22 years ago
Sierra IC
Datasheet11 pages22 years ago

Inventory History

3 month trend:
-16.19%

Alternate Parts

Price @ 1000
$ 0.758
$ 0.649
Stock
182,720
1,127,304
Authorized Distributors
4
3
Case/Package
SOT-23
SOT-23
Number of Pins
5
5
Number of Outputs
1
1
Max Output Current
100 mA
100 mA
Min Input Voltage
4.18 V
4.18 V
Max Input Voltage
16 V
16 V
Min Output Voltage
3.8 V
3.8 V
Max Output Voltage
3.8 V
3.8 V
Accuracy
2 %
2 %
Dropout Voltage
170 mV
170 mV
Power Supply Rejection Ratio (PSRR)
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS76138DBVT.

Related Parts

Descriptions

Descriptions of Texas Instruments TPS76138DBVT provided by its distributors.

100-mA, 16-V, low-dropout voltage regulator with reverse current protection 5-SOT-23 -40 to 125
LDO Regulator Pos 3.8V 0.1A 5-Pin SOT-23 T/R
IC REG LINEAR 3.8V 100MA SOT23-5
TPS76138 Tape & Reel (TR) Surface Mount Over Current Over Temperature Reverse Polarity Transient Voltage voltage regulator linear 170mV 1.45mm 100mA 555mW
Single Channel LDO Voltage Regulator; Dropout Voltage, Vdo:170mV; No. of Pins:5; Operating Temperature Range:-40°C to +125°C; Output Current:100mA; Input Voltage Primary Max:16V; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageSOT-23
Number of Pins5
Technical
Accuracy2 %
Dropout Voltage170 mV
Input Bias Current90 µA
Max Input Voltage16 V
Max Operating Temperature125 °C
Max Output Current100 mA
Max Output Voltage3.8 V
Max Power Dissipation555 mW
Min Current Limit100 mA
Min Input Voltage4.18 V
Min Operating Temperature-40 °C
Min Output Voltage3.8 V
Number of Outputs1
Number of Regulators1
Output Current100 mA
Output TypeFixed
Output Voltage3.8 V
Output Voltage Accuracy2 %
PackagingTape and Reel
PolarityPositive
Power Dissipation555 mW
Quiescent Current2.6 mA
Dimensions
Height1.45 mm
Length2.9 mm
Thickness1.2 mm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS76138DBVT.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages29 years ago
Technical Drawing4 pages6 years ago
Technical Drawing4 pages10 years ago
Technical Drawing4 pages2 years ago
Technical Drawing5 pages6 years ago
Datasheet16 pages9 years ago
Technical Drawing2 pages9 years ago
Datasheet15 pages16 years ago
Datasheet10 pages24 years ago
SHENGYU ELECTRONICS
Datasheet17 pages2 years ago
DigiKey
Datasheet13 pages22 years ago
Sierra IC
Datasheet11 pages22 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago