Texas Instruments TPS75801KTTT

Fast-Transient Response, 3A, Low-Dropout Voltage Regulators 5-DDPAK/TO-263 -40 to 85

Datasheet at TI.com Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Arrow 2
TPS75801KTTT**MULT1 47 Buy Now »
USD
5.25 4.74 4.41 4.41 4.41
TPS75801KTTT 550 Buy Now »
USD
3.11 3.08 3.06
Digi-Key 3
296-15925-1-ND 629 Buy Now »
USD
6.27 5.62 5.62 5.62 5.62
296-15925-6-ND 629 Buy Now »
USD
6.27 5.62 5.62 5.62 5.62
296-15925-2-ND 600 Buy Now »
USD
4.48 3.81 2.87
TI store
TPS75801KTTT 350 Buy Now »
USD
5.74 5.23 4.34 2.55 2.55
Verical
TPS75801KTTT 47 Buy Now »
USD
5.25 4.74 4.41 4.41 4.41
Avnet
TPS75801KTTT 50 Buy Now »
USD
4.25 3.62 3.62
Newark
87H2996 29 Buy Now »
USD
3.83 3.83
Mouser
595-TPS75801KTTT 222 Buy Now »
USD
6.07 5.46 4.47 2.86 2.86
Rochester Electronics
TPS75801KTTT 250 Buy Now »
USD
4.76 4.76 4.24 3.87 3.87
Farnell
1470470 279 Buy Now »
GBP
4.46 3.62 3.02 2.45 2.22
element14 APAC
1470470 279 Buy Now »
SGD
9.82 8.83 7.23 4.75 4.75
Avnet Europe
TPS75801KTTT 50 Buy Now »
EUR
4.21 3.31 3.31
Avnet Asia
TPS75801KTTT 0 ··
USD
4.11 3.54 3.54
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
EarthTron
TPS75801KTTT 100 ··
USD
2.93 2.93 2.93 2.93 2.93
Quest
TPS75801KTTT 80 Buy Now »
USD
13.41 6.71 6.26 6.26 6.26
South Electronics
TPS75801KTTT 100 ··
JieJie Electronics
TPS75801KTTT 150 ··
Ewing Components
TPS75801KTTT 7,002 Send RFQ »
4 Star Electronics
TPS75801KTTT 100 Send RFQ »
Abacus Technologies
TPS75801KTTT 1,089 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
iiiC
TPS75801KTTT Contact ··
USD
6.93 6.93 6.93
North Star Micro
TPS75801KTTT Contact ··
SemiconductorPLUS
TPS75801KTTT Contact ··
XS Micro
TPS75801KTTT Contact ··

Descriptions

LDO Regulator Pos 1.225V to 5V 3A 6-Pin(5+Tab) TO-263 T/R
Avnet Asia
IC, V REG, 5.5V, SMD, D2-PAK-5
Farnell
IC LDO REG 3A ADJ TO-263-5 - TPS75801KTTT
iiiC
LDO Regulator Pos 1.225V to 5V 3A 6-Pin(5+Tab) TO-263 T/R
Verical
Voltage Regulator IC; Voltage Regulator Type:Adjustable Positive LDO Linear; Input Voltage Primary Max:5.5V; Output Voltage Max:5.5V; Output Current Max:3000mA; Dropout Voltage, Vdo:0.15V; Voltage Tolerance ±:0.03% ;RoHS Compliant: Yes
Newark
IC REG LDO ADJ 3A DDPAK
Digi-Key
Fast-Transient Response, 3A, Low-Dropout Voltage Regulators 5-DDPAK/TO-263 -40 to 85
Texas Instruments
IC, V REG, 5.5V, SMD, D2-PAK-5
element14 APAC
LDO Regulator Pos 1.225V to 5V 3A 6-Pin (5+Tab) TO-263 T/R
North Star Micro
LDO Regulator Pos 1.225V to 5V 3A 6-Pin(5+Tab) TO-263 T/R
Avnet

Technical Specifications

Lead-Free Status Lead Free
Output Voltage 5.5 V 5.5 V (max)
Number of Pins 5
Output Capacitor Type Tantalum
Packaging Cut Tape (CT)
RoHS Compliant
Input Voltage (DC) 5.5 V (max)
Case / Package / Footprint TO-263
Lifecycle Status Active
Mounting Type Surface Mount
Quiescent Current 120 µA
Number of Outputs 1
REACH SVHC Compliance No SVHC
Supply Voltage (DC) 5.5 V (max)
Dropout Voltage 150 mV
Output Current 3 A
Number of Regulated Outputs 1

Documents

Texas Instruments
Official datasheet
Datasheet 26 pages 7 months ago
Datasheet 26 pages 2 years ago
Datasheet 26 pages 5 years ago
Datasheet 2 pages 12 years ago
Datasheet 24 pages 8 years ago
Technical Drawing 2 pages 2 years ago
Newark
Datasheet 26 pages 3 years ago
Datasheet 23 pages 10 years ago
Farnell
Datasheet 26 pages 8 years ago
element14 APAC
Datasheet 26 pages 2 years ago
Datasheet 27 pages 2 years ago
Digi-Key
Datasheet 22 pages 10 years ago
Sierra IC
Datasheet 23 pages 12 years ago
Jameco
Datasheet 25 pages 8 years ago
iiiC
Datasheet 26 pages 4 years ago
Compliance Statements
Rohs Statement 2 pages 3 years ago
Conflict Mineral Statement 2 pages 3 years ago
Reach Statement 7 pages 2 years ago

Images

Companion Products

Alternate Names

TI TPS75801KTTT
TEXAS TPS75801KTTT
TEXAS INST TPS75801KTTT
TEXAS INSTR TPS75801KTTT
TEXAS INSTRUMENT TPS75801KTTT
TEXAS INS TPS75801KTTT
TEXAS INSTRUMENTS INC TPS75801KTTT
TEX TPS75801KTTT
TEXAS INSTRUMEN TPS75801KTTT
TEXAS INSTRU TPS75801KTTT
TI/NS TPS75801KTTT
TEXINS TPS75801KTTT
TEXAS INSTRUMENTS INCORPORATED TPS75801KTTT
TEXASIN TPS75801KTTT
Texas Instruments (TI) TPS75801KTTT
TEAXS TPS75801KTTT
TEXAS INTRUMENTS TPS75801KTTT
TEXAS INSTRUM TPS75801KTTT
TEXAS INSRUMENT TPS75801KTTT
TEXAS IST TPS75801KTTT
TI-PB TPS75801KTTT
Texas Instruments Rfid Systems TPS75801KTTT
TEXINST TPS75801KTTT
TEXAS INSRUMENTS TPS75801KTTT
TEXAS INTRUMENT TPS75801KTTT
Texas Instr. TPS75801KTTT
Texas Instruments Inc. TPS75801KTTT

Search for other parts like TPS75801 »