Texas Instruments TPS75233QPWPG4

LDO Regulator Pos 3.3V 2A 20-Pin HTSSOP EP Tube

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageHTSSOP EP
Number of Pins20
Technical
Accuracy2 %
Dropout Voltage210 mV
Input Bias Current75 µA
Max Input Voltage5.5 V
Max Operating Temperature125 °C
Max Output Current2 A
Max Output Voltage3.3 V
Max Power Dissipation7.2 W
Min Input Voltage2.7 V
Min Operating Temperature-40 °C
Min Output Voltage3.3 V
Number of Outputs1
Number of Regulators1
Output Current2 A
Output TypeFixed
Output Voltage3.3 V
Output Voltage Accuracy2 %
PackagingRail/Tube
PolarityPositive
Power Dissipation7.2 W
Quiescent Current70 µA

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS75233QPWPG4.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet32 pages9 years ago
Datasheet31 pages12 years ago
Technical Drawing2 pages12 years ago
Datasheet31 pages16 years ago
Newark
Datasheet32 pages11 years ago
iiiC
Datasheet31 pages11 years ago

Alternate Parts

Price @ 1000
$ 2.308
$ 3.24
Stock
19,815
395,566
272,918
Authorized Distributors
0
6
5
Case/Package
HTSSOP EP
-
HTSSOP EP
Number of Pins
20
20
20
Number of Outputs
1
1
1
Max Output Current
2 A
2 A
2 A
Min Input Voltage
2.7 V
2.7 V
2.7 V
Max Input Voltage
5.5 V
5.5 V
5.5 V
Min Output Voltage
3.3 V
3.3 V
3.3 V
Max Output Voltage
3.3 V
3.3 V
3.3 V
Accuracy
2 %
2 %
2 %
Dropout Voltage
210 mV
210 mV
210 mV
Power Supply Rejection Ratio (PSRR)
-
-
-

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS75233QPWPG4.

Related Parts

Descriptions

Descriptions of Texas Instruments TPS75233QPWPG4 provided by its distributors.

LDO Regulator Pos 3.3V 2A 20-Pin HTSSOP EP Tube
IC, LDO VOLT REG, 3.3V, 2A, 20-HTSSOP
2-A Low-Dropout Voltage egulators with Power Good 20-HTSSOP -40 to 125
IC REG LINEAR 3.3V 2A 20HTSSOP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageHTSSOP EP
Number of Pins20
Technical
Accuracy2 %
Dropout Voltage210 mV
Input Bias Current75 µA
Max Input Voltage5.5 V
Max Operating Temperature125 °C
Max Output Current2 A
Max Output Voltage3.3 V
Max Power Dissipation7.2 W
Min Input Voltage2.7 V
Min Operating Temperature-40 °C
Min Output Voltage3.3 V
Number of Outputs1
Number of Regulators1
Output Current2 A
Output TypeFixed
Output Voltage3.3 V
Output Voltage Accuracy2 %
PackagingRail/Tube
PolarityPositive
Power Dissipation7.2 W
Quiescent Current70 µA

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS75233QPWPG4.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet32 pages9 years ago
Datasheet31 pages12 years ago
Technical Drawing2 pages12 years ago
Datasheet31 pages16 years ago
Newark
Datasheet32 pages11 years ago
iiiC
Datasheet31 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago