Texas Instruments TPS74801RGWTG4

LDO Regulator Pos 0.796V to 3.6V 1.5A 20-Pin VQFN EP T/R
Production

Technical Specifications

Physical
Case/PackageVQFN
Number of Pins20
Technical
Accuracy2 %
Dropout Voltage60 mV
Input Bias Current1 mA
Max Input Voltage5.5 V
Max Operating Temperature125 °C
Max Output Current1.5 A
Max Output Voltage3.6 V
Max Power Dissipation2.74 W
Min Current Limit2 A
Min Input Voltage800 mV
Min Operating Temperature-40 °C
Min Output Voltage800 mV
Number of Outputs1
Number of Regulators1
Output Current1.5 A
Output TypeAdjustable
Output Voltage3.6 V
Output Voltage Accuracy0.5 %
PackagingTape & Reel
PolarityPositive
Power Dissipation2.74 W
Quiescent Current1 mA
Reference Voltage804 mV
Dimensions
Height1 mm
Length5 mm
Thickness900 µm
Width5 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS74801RGWTG4.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages2 years ago
Datasheet28 pages12 years ago
Datasheet27 pages12 years ago
Technical Drawing2 pages12 years ago
Datasheet29 pages16 years ago
Datasheet10 pages16 years ago
Newark
Datasheet38 pages9 years ago
Datasheet38 pages7 years ago
Datasheet38 pages8 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.44
$ 1.06
$ 1.309
$ 1.162
$ 0.537
Stock
870,840
1,313,702
1,578,448
881,867
916,135
Authorized Distributors
1
5
5
4
1
Case/Package
VQFN
VQFN
VQFN
VQFN
VQFN
Number of Pins
20
20
20
20
20
Number of Outputs
1
1
1
1
1
Max Output Current
1.5 A
1.5 A
1.5 A
1.5 A
1.5 A
Min Input Voltage
800 mV
800 mV
800 mV
800 mV
800 mV
Max Input Voltage
5.5 V
5.5 V
5.5 V
5.5 V
5.5 V
Min Output Voltage
800 mV
800 mV
800 mV
-
800 mV
Max Output Voltage
3.6 V
3.6 V
3.6 V
-
3.6 V
Accuracy
2 %
2 %
2 %
2 %
2 %
Dropout Voltage
60 mV
60 mV
60 mV
60 mV
60 mV
Power Supply Rejection Ratio (PSRR)
-
-
30 dB
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Descriptions

Descriptions of Texas Instruments TPS74801RGWTG4 provided by its distributors.

LDO Regulator Pos 0.796V to 3.6V 1.5A 20-Pin VQFN EP T/R
Adjustable Positive LDO Regulator, 0.8V Min, 3.6V Max, 0.165V Dropout, PMOS, PQCC20
Ic, Adj Ldo Reg 0.8V To 3.6V 1.5A Qfn-20
1.5-A low-VIN (0.8 V) adjustable low-dropout (LDO) voltage regulator with power good and enable 20-VQFN -40 to 125
TPS74801 Tape & Reel (TR) Surface Mount Over Current Over Temperature Short Circuit Under Voltage Lockout (UVLO) voltage regulator linear 60mV 1mm 1.5A 2.74W

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageVQFN
Number of Pins20
Technical
Accuracy2 %
Dropout Voltage60 mV
Input Bias Current1 mA
Max Input Voltage5.5 V
Max Operating Temperature125 °C
Max Output Current1.5 A
Max Output Voltage3.6 V
Max Power Dissipation2.74 W
Min Current Limit2 A
Min Input Voltage800 mV
Min Operating Temperature-40 °C
Min Output Voltage800 mV
Number of Outputs1
Number of Regulators1
Output Current1.5 A
Output TypeAdjustable
Output Voltage3.6 V
Output Voltage Accuracy0.5 %
PackagingTape & Reel
PolarityPositive
Power Dissipation2.74 W
Quiescent Current1 mA
Reference Voltage804 mV
Dimensions
Height1 mm
Length5 mm
Thickness900 µm
Width5 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS74801RGWTG4.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages2 years ago
Datasheet28 pages12 years ago
Datasheet27 pages12 years ago
Technical Drawing2 pages12 years ago
Datasheet29 pages16 years ago
Datasheet10 pages16 years ago
Newark
Datasheet38 pages9 years ago
Datasheet38 pages7 years ago
Datasheet38 pages8 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago