Texas Instruments TPS73725DCQ

LDO Regulator Pos 2.5V 1A 6-Pin(5+Tab) SOT-223 Tube
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-223
Number of Pins6
Technical
Accuracy3 %
Dropout Voltage130 mV
Max Input Voltage5.5 V
Max Operating Temperature125 °C
Max Output Current1 A
Max Output Voltage2.5 V
Max Power Dissipation2.22 W
Min Current Limit1.05 A
Min Input Voltage2.2 V
Min Operating Temperature-40 °C
Min Output Voltage2.5 V
Nominal Output Voltage2.5 V
Number of Channels1
Number of Outputs1
Number of Regulators1
Output Current1 A
Output TypeFixed
Output Voltage2.5 V
Output Voltage Accuracy1 %
PackagingRail/Tube
PolarityPositive
Power Dissipation2.22 W
Quiescent Current300 µA
Dimensions
Height0 m
Length6.5 mm
Thickness1.6 mm
Width3.5 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS73725DCQ.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Datasheet31 pages9 years ago
Datasheet31 pages10 years ago
Datasheet31 pages11 years ago
Datasheet31 pages11 years ago
Datasheet31 pages12 years ago
Datasheet31 pages12 years ago
Datasheet6 pages14 years ago
Technical Drawing2 pages14 years ago
Datasheet22 pages16 years ago
Augswan
Datasheet43 pages1 year ago
Newark
Datasheet23 pages13 years ago
Datasheet23 pages14 years ago
Datasheet37 pages8 years ago
Datasheet31 pages9 years ago
TME
Datasheet38 pages7 years ago
iiiC
Datasheet31 pages11 years ago
element14
Datasheet24 pages13 years ago
Datasheet22 pages14 years ago

Inventory History

3 month trend:
-0.21%

Alternate Parts

Price @ 1000
$ 0.972
$ 0.628
$ 0.628
Stock
268,968
366,163
366,163
Authorized Distributors
4
4
4
Case/Package
SOT-223
SOT-223
SOT-223
Number of Pins
6
6
6
Number of Outputs
1
1
1
Max Output Current
1 A
1 A
1 A
Min Input Voltage
2.2 V
2.2 V
2.2 V
Max Input Voltage
5.5 V
5.5 V
5.5 V
Min Output Voltage
2.5 V
2.5 V
2.5 V
Max Output Voltage
2.5 V
2.5 V
2.5 V
Accuracy
3 %
3 %
3 %
Dropout Voltage
130 mV
130 mV
130 mV
Power Supply Rejection Ratio (PSRR)
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 4 days ago)

Related Parts

Descriptions

Descriptions of Texas Instruments TPS73725DCQ provided by its distributors.

LDO Regulator Pos 2.5V 1A 6-Pin(5+Tab) SOT-223 Tube
1-A, ultra-low-dropout voltage regulator with reverse current protection & enable 6-SOT-223 -40 to 125
IC REG LINEAR 2.5V 1A SOT223-6
TPS73725 Tube Surface Mount Over Current Over Temperature Reverse Polarity voltage regulator linear 130mV 1.8mm 1A 2.22W
IC, LDO VOLT REG, 2.5V, 1A, SOT-223-6; P; IC, LDO VOLT REG, 2.5V, 1A, SOT-223-6; Primary Input Voltage:5.5V; Output Voltage Fixed:2.5V; Dropout Voltage Vdo:130mV; No. of Pins:6; Output Current:1A; Operating Temperature Range:-40°C to +125°C; MSL:MSL 2 - 1 year

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageSOT-223
Number of Pins6
Technical
Accuracy3 %
Dropout Voltage130 mV
Max Input Voltage5.5 V
Max Operating Temperature125 °C
Max Output Current1 A
Max Output Voltage2.5 V
Max Power Dissipation2.22 W
Min Current Limit1.05 A
Min Input Voltage2.2 V
Min Operating Temperature-40 °C
Min Output Voltage2.5 V
Nominal Output Voltage2.5 V
Number of Channels1
Number of Outputs1
Number of Regulators1
Output Current1 A
Output TypeFixed
Output Voltage2.5 V
Output Voltage Accuracy1 %
PackagingRail/Tube
PolarityPositive
Power Dissipation2.22 W
Quiescent Current300 µA
Dimensions
Height0 m
Length6.5 mm
Thickness1.6 mm
Width3.5 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS73725DCQ.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Datasheet31 pages9 years ago
Datasheet31 pages10 years ago
Datasheet31 pages11 years ago
Datasheet31 pages11 years ago
Datasheet31 pages12 years ago
Datasheet31 pages12 years ago
Datasheet6 pages14 years ago
Technical Drawing2 pages14 years ago
Datasheet22 pages16 years ago
Augswan
Datasheet43 pages1 year ago
Newark
Datasheet23 pages13 years ago
Datasheet23 pages14 years ago
Datasheet37 pages8 years ago
Datasheet31 pages9 years ago
TME
Datasheet38 pages7 years ago
iiiC
Datasheet31 pages11 years ago
element14
Datasheet24 pages13 years ago
Datasheet22 pages14 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago