Texas Instruments TPS73701DRBR

Adjustable Positive LDO Regulator, 1.2V Min, 5.5V Max, 0.5V Dropout, BICMOS, PDSO8
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact PlatingGold
Number of Pins8
Technical
Accuracy3 %
Dropout Voltage130 mV
Max Input Voltage5.5 V
Max Operating Temperature125 °C
Max Output Current1 A
Max Output Voltage5.5 V
Max Power Dissipation2.5 W
Min Current Limit1.05 A
Min Input Voltage2.2 V
Min Operating Temperature-40 °C
Min Output Voltage1.2 V
Number of Channels1
Number of Outputs1
Number of Regulators1
Output Current1 A
Output TypeAdjustable
Output Voltage5.5 V
Output Voltage Accuracy1 %
PackagingTape and Reel
PolarityPositive
Power Dissipation2.5 W
Quiescent Current300 µA
Reference Voltage1.216 V
Schedule B8542390000
Dimensions
Height1 mm
Length3 mm
Thickness880 µm
Width3 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS73701DRBR.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages6 years ago
Datasheet31 pages8 years ago
Datasheet31 pages10 years ago
Datasheet31 pages11 years ago
Datasheet31 pages11 years ago
Technical Drawing2 pages11 years ago
Datasheet31 pages11 years ago
Datasheet31 pages12 years ago
Datasheet22 pages16 years ago
Datasheet2 pages20 years ago
Farnell
Datasheet31 pages11 years ago
Datasheet31 pages9 years ago
element14 APAC
Datasheet38 pages7 years ago
Datasheet31 pages9 years ago
Datasheet31 pages10 years ago
Datasheet31 pages10 years ago
Augswan
Datasheet43 pages1 year ago
Future Electronics
Datasheet37 pages8 years ago
LCSC
Datasheet42 pages2 years ago
Datasheet42 pages2 years ago
Newark
Datasheet37 pages8 years ago
iiiC
Datasheet31 pages11 years ago
Arrow Electronics
Datasheet30 pages12 years ago

Inventory History

3 month trend:
+196%

Alternate Parts

Price @ 1000
$ 0.75
$ 1.238
$ 1.238
Stock
3,894,069
999,516
999,516
Authorized Distributors
4
5
5
Case/Package
-
-
-
Number of Pins
8
8
8
Number of Outputs
1
1
1
Max Output Current
1 A
1 A
1 A
Min Input Voltage
2.2 V
2.2 V
2.2 V
Max Input Voltage
5.5 V
5.5 V
5.5 V
Min Output Voltage
1.2 V
1.2 V
1.2 V
Max Output Voltage
5.5 V
5.5 V
5.5 V
Accuracy
3 %
3 %
3 %
Dropout Voltage
130 mV
130 mV
130 mV
Power Supply Rejection Ratio (PSRR)
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Descriptions

Descriptions of Texas Instruments TPS73701DRBR provided by its distributors.

Adjustable Positive LDO Regulator, 1.2V Min, 5.5V Max, 0.5V Dropout, BICMOS, PDSO8
LDO Regulator Pos 1.2V to 5.5V 1A 8-Pin VSON EP T/R
Linear Voltage Regulator IC Positive Adjustable 1 Output 1A 8-SON (3x3)
1-A, ultra-low-dropout voltage regulator with reverse current protection & enable 8-SON -40 to 125
TPS73701 Tape & Reel (TR) Surface Mount Over Current Over Temperature Reverse Polarity voltage regulator linear 1.216V 1mm 1A 2.5W
Ldo, Adj, 1.2V To 5V, 1A, Vson-8; Output Type:Adjustable; Input Voltage Min:2.2V; Input Voltage Max:5.5V; Fixed Output Voltage Nom.:-; Adjustable Output Voltage Min:1.2V; Adjustable Output Voltage Max:5.5V; Output Current:1A; Dropoutrohs Compliant: Yes |TEXAS INSTRUMENTS TPS73701DRBR
LDO, ADJ, 1.2V TO 5V, 1A, VSON-8; Output Type: Adjustable; Input Voltage Min: 2.2V; Input Voltage Max: 5.5V; Fixed Output Voltage Nom.: -; Adjustable Output Voltage Min: 1.2V; Adjustable Output Voltage Max: 5.5V; Output Current: 1A; Dropout Voltage Vdo: 130mV; LDO Regulator Case Style: VSON; No. of Pins: 8Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Product Range: Adj, 1A LDO Voltage Regulators; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 2 - 1 year; SVHC: No SVHC (27-Jun-2018)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS73701DRBR .
  • TPS73701DRBR.

Technical Specifications

Physical
Contact PlatingGold
Number of Pins8
Technical
Accuracy3 %
Dropout Voltage130 mV
Max Input Voltage5.5 V
Max Operating Temperature125 °C
Max Output Current1 A
Max Output Voltage5.5 V
Max Power Dissipation2.5 W
Min Current Limit1.05 A
Min Input Voltage2.2 V
Min Operating Temperature-40 °C
Min Output Voltage1.2 V
Number of Channels1
Number of Outputs1
Number of Regulators1
Output Current1 A
Output TypeAdjustable
Output Voltage5.5 V
Output Voltage Accuracy1 %
PackagingTape and Reel
PolarityPositive
Power Dissipation2.5 W
Quiescent Current300 µA
Reference Voltage1.216 V
Schedule B8542390000
Dimensions
Height1 mm
Length3 mm
Thickness880 µm
Width3 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS73701DRBR.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages6 years ago
Datasheet31 pages8 years ago
Datasheet31 pages10 years ago
Datasheet31 pages11 years ago
Datasheet31 pages11 years ago
Technical Drawing2 pages11 years ago
Datasheet31 pages11 years ago
Datasheet31 pages12 years ago
Datasheet22 pages16 years ago
Datasheet2 pages20 years ago
Farnell
Datasheet31 pages11 years ago
Datasheet31 pages9 years ago
element14 APAC
Datasheet38 pages7 years ago
Datasheet31 pages9 years ago
Datasheet31 pages10 years ago
Datasheet31 pages10 years ago
Augswan
Datasheet43 pages1 year ago
Future Electronics
Datasheet37 pages8 years ago
LCSC
Datasheet42 pages2 years ago
Datasheet42 pages2 years ago
Newark
Datasheet37 pages8 years ago
iiiC
Datasheet31 pages11 years ago
Arrow Electronics
Datasheet30 pages12 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago