Texas Instruments TPS73701DCQR

LDO Regulator Pos 1.2V to 5.5V 1A 6-Pin(5+Tab) SOT-223 T/R
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-223
Number of Pins6
Technical
Accuracy3 %
Dropout Voltage130 mV
Input Bias Current300 µA
Max Input Voltage5.5 V
Max Operating Temperature125 °C
Max Output Current1 A
Max Output Voltage5.5 V
Max Power Dissipation2.22 W
Manufacturer Package IdentifierDCQ(R-PDSO-g^)
Min Current Limit1.05 A
Min Input Voltage2.2 V
Min Operating Temperature-40 °C
Min Output Voltage1.2 V
Number of Channels1
Number of Outputs1
Number of Regulators1
Output Current1 A
Output TypeAdjustable
Output Voltage5.5 V
Output Voltage Accuracy1 %
PackagingTape & Reel
PolarityPositive
Power Dissipation2.22 W
Quiescent Current300 µA
Reference Voltage1.21 V
Schedule B8542390000
Dimensions
Height0 m
Length6.5 mm
Thickness1.6 mm
Width3.5 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS73701DCQR.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet31 pages11 years ago
Technical Drawing4 pages2 years ago
Datasheet31 pages8 years ago
Datasheet31 pages10 years ago
Datasheet31 pages11 years ago
Datasheet31 pages11 years ago
Datasheet31 pages12 years ago
Technical Drawing2 pages14 years ago
Datasheet22 pages16 years ago
Datasheet2 pages20 years ago
Upverter
Datasheet37 pages8 years ago
Newark
Datasheet38 pages7 years ago
Datasheet31 pages9 years ago
Datasheet31 pages11 years ago
Farnell
Datasheet31 pages9 years ago
Augswan
Datasheet43 pages1 year ago
LCSC
Datasheet42 pages2 years ago
Jameco
Datasheet22 pages16 years ago

Inventory History

3 month trend:
+34.21%

Alternate Parts

Price @ 1000
$ 0.63
$ 0.833
$ 0.833
Stock
4,584,525
1,809,967
1,809,967
Authorized Distributors
5
4
4
Case/Package
SOT-223
SOT-223
SOT-223
Number of Pins
6
6
6
Number of Outputs
1
1
1
Max Output Current
1 A
1 A
1 A
Min Input Voltage
2.2 V
2.2 V
2.2 V
Max Input Voltage
5.5 V
5.5 V
5.5 V
Min Output Voltage
1.2 V
1.2 V
1.2 V
Max Output Voltage
5.5 V
5.5 V
5.5 V
Accuracy
3 %
3 %
3 %
Dropout Voltage
130 mV
130 mV
130 mV
Power Supply Rejection Ratio (PSRR)
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Descriptions

Descriptions of Texas Instruments TPS73701DCQR provided by its distributors.

LDO Regulator Pos 1.2V to 5.5V 1A 6-Pin(5+Tab) SOT-223 T/R
1-A, ultra-low-dropout voltage regulator with reverse current protection & enable 6-SOT-223 -40 to 125
LDO, ADJ, 1.2V-5.5V, 1A, SOT-223-6; Output Type: Adjustable; Input Voltage Min: 2.2V; Input Voltage Max: 5.5V; Fixed Output Voltage Nom.: -; Adjustable Output Voltage Min: 1.2V; Adjustable Output Voltage Max: 5.5V; Output Curr
TPS73701 Tape & Reel (TR) Surface Mount Over Current Over Temperature Reverse Polarity voltage regulator linear 130mV 1.8mm 1A 2.22W
Ldo, Adj, 1.2V-5.5V, 1A, Sot-223-6; Output Type:Adjustable; Input Voltage Min:2.2V; Input Voltage Max:5.5V; Output Voltage Min:1.2V; Output Voltage Max:5V; Output Current Max:1A; Dropout Voltage Typ @ Current:130Mv; No. Of Pins:6Pinsrohs Compliant: Yes |TEXAS INSTRUMENTS TPS73701DCQR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS73701DCQR .

Technical Specifications

Physical
Case/PackageSOT-223
Number of Pins6
Technical
Accuracy3 %
Dropout Voltage130 mV
Input Bias Current300 µA
Max Input Voltage5.5 V
Max Operating Temperature125 °C
Max Output Current1 A
Max Output Voltage5.5 V
Max Power Dissipation2.22 W
Manufacturer Package IdentifierDCQ(R-PDSO-g^)
Min Current Limit1.05 A
Min Input Voltage2.2 V
Min Operating Temperature-40 °C
Min Output Voltage1.2 V
Number of Channels1
Number of Outputs1
Number of Regulators1
Output Current1 A
Output TypeAdjustable
Output Voltage5.5 V
Output Voltage Accuracy1 %
PackagingTape & Reel
PolarityPositive
Power Dissipation2.22 W
Quiescent Current300 µA
Reference Voltage1.21 V
Schedule B8542390000
Dimensions
Height0 m
Length6.5 mm
Thickness1.6 mm
Width3.5 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS73701DCQR.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet31 pages11 years ago
Technical Drawing4 pages2 years ago
Datasheet31 pages8 years ago
Datasheet31 pages10 years ago
Datasheet31 pages11 years ago
Datasheet31 pages11 years ago
Datasheet31 pages12 years ago
Technical Drawing2 pages14 years ago
Datasheet22 pages16 years ago
Datasheet2 pages20 years ago
Upverter
Datasheet37 pages8 years ago
Newark
Datasheet38 pages7 years ago
Datasheet31 pages9 years ago
Datasheet31 pages11 years ago
Farnell
Datasheet31 pages9 years ago
Augswan
Datasheet43 pages1 year ago
LCSC
Datasheet42 pages2 years ago
Jameco
Datasheet22 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago