Texas Instruments TPS73643DBVR

LDO Regulator Pos 4.3V 0.4A 5-Pin SOT-23 T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23
Contact PlatingTin
Number of Pins5
Technical
Accuracy1 %
Dropout Voltage75 mV
Input Bias Current300 µA
Max Input Voltage5.5 V
Max Operating Temperature125 °C
Max Output Current400 mA
Max Output Voltage4.3 V
Max Power Dissipation560 mW
Min Current Limit400 mA
Min Input Voltage1.7 V
Min Operating Temperature-40 °C
Min Output Voltage4.3 V
Nominal Output Voltage4.3 V
Number of Outputs1
Number of Regulators1
Output Current400 mA
Output TypeFixed
Output Voltage4.3 V
Output Voltage Accuracy0.5 %
PackagingCut Tape (CT)
PolarityPositive
Power Dissipation560 mW
Quiescent Current300 µA
Schedule B8542390000
Dimensions
Height1.45 mm
Length2.9 mm
Thickness1.2 mm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS73643DBVR.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages1 year ago
Technical Drawing4 pages6 years ago
Technical Drawing4 pages11 years ago
Technical Drawing4 pages2 years ago
Technical Drawing5 pages6 years ago
Datasheet39 pages8 years ago
Datasheet40 pages9 years ago
Technical Drawing2 pages9 years ago
Datasheet26 pages16 years ago
Datasheet5 pages18 years ago
Datasheet8 pages22 years ago
element14 APAC
Datasheet40 pages7 years ago
Datasheet39 pages8 years ago
Augswan
Datasheet43 pages1 year ago
LCSC
Datasheet43 pages1 year ago
Datasheet42 pages2 years ago
iiiC
Datasheet20 pages11 years ago
DigiKey
Datasheet23 pages17 years ago

Inventory History

3 month trend:
+66.36%

Alternate Parts

Price @ 1000
$ 1.111
$ 1.52
$ 1.52
Stock
1,617,686
194,616
194,616
Authorized Distributors
6
3
3
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
5
5
5
Number of Outputs
1
1
1
Max Output Current
400 mA
400 mA
400 mA
Min Input Voltage
1.7 V
1.7 V
1.7 V
Max Input Voltage
5.5 V
5.5 V
5.5 V
Min Output Voltage
4.3 V
4.3 V
4.3 V
Max Output Voltage
4.3 V
4.3 V
4.3 V
Accuracy
1 %
1 %
1 %
Dropout Voltage
75 mV
75 mV
75 mV
Power Supply Rejection Ratio (PSRR)
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Descriptions

Descriptions of Texas Instruments TPS73643DBVR provided by its distributors.

LDO Regulator Pos 4.3V 0.4A 5-Pin SOT-23 T/R
IC REG LINEAR 4.3V 400MA SOT23-5
TPS73643 Tape & Reel (TR) Surface Mount Over Current Over Temperature Reverse Polarity voltage regulator linear 75mV 1.45mm 400mA 560mW
LDO, FIXED, 4.3V, 0.4A, SOT-23-5; Type de sortie: Fixe; Tension, entrée min.: 1.7V; Tension, entrée max..: 5.5V; Tension de sortie fixe Nom.: 4.3V; Tension de sortie ajustable min: -; Tension de sortie ajustable max.: -; Coura
Ldo, Fixed, 4.3V, 0.4A, Sot-23-5; Output Type:Fixed; Input Voltage Min:1.7V; Input Voltage Max:5.5V; Fixed Output Voltage Nom.:4.3V; Adjustable Output Voltage Min:-; Adjustable Output Voltage Max:-; Output Current:400Ma; Dropout Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS73643DBVR
LDO, FIXED, 4.3V, 0.4A, SOT-23-5; Output Type:Fixed; Input Voltage Min:1.7V; Input Voltage Max:5.5V; Fixed Output Voltage Nom.:4.3V; Adjustable Output Voltage Min:-; Adjustable Output Voltage Max:-; Output Current:400mA; Dropout Voltage Vdo:75mV; LDO Regulator Case Style:SOT-23; No. of Pins:5Pins; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019); Output Voltage Nom.:4.3V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageSOT-23
Contact PlatingTin
Number of Pins5
Technical
Accuracy1 %
Dropout Voltage75 mV
Input Bias Current300 µA
Max Input Voltage5.5 V
Max Operating Temperature125 °C
Max Output Current400 mA
Max Output Voltage4.3 V
Max Power Dissipation560 mW
Min Current Limit400 mA
Min Input Voltage1.7 V
Min Operating Temperature-40 °C
Min Output Voltage4.3 V
Nominal Output Voltage4.3 V
Number of Outputs1
Number of Regulators1
Output Current400 mA
Output TypeFixed
Output Voltage4.3 V
Output Voltage Accuracy0.5 %
PackagingCut Tape (CT)
PolarityPositive
Power Dissipation560 mW
Quiescent Current300 µA
Schedule B8542390000
Dimensions
Height1.45 mm
Length2.9 mm
Thickness1.2 mm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS73643DBVR.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages1 year ago
Technical Drawing4 pages6 years ago
Technical Drawing4 pages11 years ago
Technical Drawing4 pages2 years ago
Technical Drawing5 pages6 years ago
Datasheet39 pages8 years ago
Datasheet40 pages9 years ago
Technical Drawing2 pages9 years ago
Datasheet26 pages16 years ago
Datasheet5 pages18 years ago
Datasheet8 pages22 years ago
element14 APAC
Datasheet40 pages7 years ago
Datasheet39 pages8 years ago
Augswan
Datasheet43 pages1 year ago
LCSC
Datasheet43 pages1 year ago
Datasheet42 pages2 years ago
iiiC
Datasheet20 pages11 years ago
DigiKey
Datasheet23 pages17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago