Texas Instruments TPS73633DBVT

IC, Voltage Regulator, Linear LDO, 3.3V, 400mA, SOT23-5, SMD
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23
Contact PlatingTin
Number of Pins5
Technical
Accuracy0.5 %
Dropout Voltage75 mV
Input Bias Current300 µA
Max Input Voltage5.5 V
Max Junction Temperature (Tj)125 °C
Max Operating Temperature125 °C
Max Output Current400 mA
Max Output Voltage3.3 V
Max Power Dissipation560 mW
Max Supply Voltage5.5 V
Min Current Limit400 mA
Min Input Voltage1.7 V
Min Operating Temperature-40 °C
Min Output Voltage3.3 V
Min Supply Voltage3.375 V
Nominal Output Voltage3.3 V
Number of Channels1
Number of Outputs1
Number of Regulators1
Output Current400 mA
Output TypeFixed
Output Voltage3.3 V
Output Voltage Accuracy0.5 %
PackagingCut Tape
PolarityPositive
Power Dissipation560 mW
Quiescent Current300 µA
Schedule B8542390000
Dimensions
Height1.45 mm
Length2.9 mm
Thickness1.2 mm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS73633DBVT.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages1 year ago
Technical Drawing4 pages6 years ago
Technical Drawing4 pages11 years ago
Technical Drawing4 pages2 years ago
Technical Drawing5 pages6 years ago
Datasheet39 pages8 years ago
Datasheet40 pages9 years ago
Technical Drawing2 pages9 years ago
Datasheet26 pages16 years ago
Datasheet8 pages22 years ago
Newark
Datasheet40 pages7 years ago
element14 APAC
Datasheet39 pages8 years ago
Farnell
Datasheet32 pages10 years ago
Datasheet32 pages12 years ago
Datasheet31 pages12 years ago
Datasheet27 pages13 years ago
Datasheet27 pages14 years ago
Datasheet27 pages14 years ago
Datasheet40 pages9 years ago
Datasheet32 pages9 years ago
Augswan
Datasheet43 pages1 year ago
Factory Futures
Datasheet32 pages11 years ago
iiiC
Datasheet31 pages11 years ago
Jameco
Datasheet27 pages15 years ago
DigiKey
Datasheet23 pages17 years ago
Sierra IC
Datasheet19 pages19 years ago

Inventory History

3 month trend:
-12.60%

Alternate Parts

Price @ 1000
$ 1.4
$ 1.175
$ 1.175
Stock
727,914
2,321,604
2,321,604
Authorized Distributors
3
5
5
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
5
5
5
Number of Outputs
1
1
1
Max Output Current
400 mA
400 mA
400 mA
Min Input Voltage
1.7 V
1.7 V
1.7 V
Max Input Voltage
5.5 V
5.5 V
5.5 V
Min Output Voltage
3.3 V
3.3 V
3.3 V
Max Output Voltage
3.3 V
3.3 V
3.3 V
Accuracy
0.5 %
1 %
1 %
Dropout Voltage
75 mV
75 mV
75 mV
Power Supply Rejection Ratio (PSRR)
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Descriptions

Descriptions of Texas Instruments TPS73633DBVT provided by its distributors.

IC, Voltage Regulator, Linear LDO, 3.3V, 400mA, SOT23-5, SMD
LDO Regulator Pos 3.3V 0.4A 5-Pin SOT-23 T/R
CAP-FREE, NMOS, 400 MILLIAMP LOW-DROPOUT REGULATOR WITH REVERSE CURRENT PROTECTION Fixed Positive LDO Regulator, 3.3V, 0.2V Dropout, BICMOS, PDSO5
TPS73633 Cut Tape (CT) Surface Mount Over Current Over Temperature Reverse Polarity voltage regulator linear 75mV 1.45mm 400mA 560mW
Ldo, Fixed, 3.3V, 0.5A, Sot-23-5; Output Type:Fixed; Input Voltage Min:1.7V; Input Voltage Max:5.5V; Fixed Output Voltage Nom.:3.3V; Adjustable Output Voltage Min:-; Adjustable Output Voltage Max:-; Output Current:500Ma; Dropout Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS73633DBVT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS73633DBVT .
  • TPS73633DBVT.

Technical Specifications

Physical
Case/PackageSOT-23
Contact PlatingTin
Number of Pins5
Technical
Accuracy0.5 %
Dropout Voltage75 mV
Input Bias Current300 µA
Max Input Voltage5.5 V
Max Junction Temperature (Tj)125 °C
Max Operating Temperature125 °C
Max Output Current400 mA
Max Output Voltage3.3 V
Max Power Dissipation560 mW
Max Supply Voltage5.5 V
Min Current Limit400 mA
Min Input Voltage1.7 V
Min Operating Temperature-40 °C
Min Output Voltage3.3 V
Min Supply Voltage3.375 V
Nominal Output Voltage3.3 V
Number of Channels1
Number of Outputs1
Number of Regulators1
Output Current400 mA
Output TypeFixed
Output Voltage3.3 V
Output Voltage Accuracy0.5 %
PackagingCut Tape
PolarityPositive
Power Dissipation560 mW
Quiescent Current300 µA
Schedule B8542390000
Dimensions
Height1.45 mm
Length2.9 mm
Thickness1.2 mm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS73633DBVT.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages1 year ago
Technical Drawing4 pages6 years ago
Technical Drawing4 pages11 years ago
Technical Drawing4 pages2 years ago
Technical Drawing5 pages6 years ago
Datasheet39 pages8 years ago
Datasheet40 pages9 years ago
Technical Drawing2 pages9 years ago
Datasheet26 pages16 years ago
Datasheet8 pages22 years ago
Newark
Datasheet40 pages7 years ago
element14 APAC
Datasheet39 pages8 years ago
Farnell
Datasheet32 pages10 years ago
Datasheet32 pages12 years ago
Datasheet31 pages12 years ago
Datasheet27 pages13 years ago
Datasheet27 pages14 years ago
Datasheet27 pages14 years ago
Datasheet40 pages9 years ago
Datasheet32 pages9 years ago
Augswan
Datasheet43 pages1 year ago
Factory Futures
Datasheet32 pages11 years ago
iiiC
Datasheet31 pages11 years ago
Jameco
Datasheet27 pages15 years ago
DigiKey
Datasheet23 pages17 years ago
Sierra IC
Datasheet19 pages19 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago