Texas Instruments TPS73633DBV

Single Output LDO, 400mA, Adj.(1.2 to 5.5V), Cap free, Low Noise, everse Current Protection 5-SOT-23 -40 to 125
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23
Number of Pins5
Technical
Dropout Voltage75 mV
Max Operating Temperature125 °C
Min Operating Temperature-40 °C
Output Current400 mA
Quiescent Current300 µA

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS73633DBV.

Texas Instruments
Datasheet39 pages9 years ago
Technical Drawing2 pages9 years ago
Upverter
Datasheet39 pages8 years ago

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS73633DBV.

Descriptions

Descriptions of Texas Instruments TPS73633DBV provided by its distributors.

Single Output LDO, 400mA, Adj.(1.2 to 5.5V), Cap free, Low Noise, everse Current Protection 5-SOT-23 -40 to 125

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageSOT-23
Number of Pins5
Technical
Dropout Voltage75 mV
Max Operating Temperature125 °C
Min Operating Temperature-40 °C
Output Current400 mA
Quiescent Current300 µA

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS73633DBV.

Texas Instruments
Datasheet39 pages9 years ago
Technical Drawing2 pages9 years ago
Upverter
Datasheet39 pages8 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago